信号调节

结果: 10,169
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 频率 频率范围 电压额定值 带宽 阻抗 端接类型 封装 / 箱体 最小工作温度 最大工作温度 系列 资格 封装
Fairview Microwave 信号调节 Tunable Band Pass Filter With N Female Connectors From 1 GHz to 2 GHz With a 5% Bandwidth 1库存量
最低: 1
倍数: 1
Signal Conditioning Bandpass Filters 2 GHz 1 GHz to 2 GHz Bag
RF360 信号调节 1.542 GHz 3 dB 34 MHz 50 Ohms GNSS 11,822库存量
最低: 1
倍数: 1
: 9,000

Signal Conditioning SAW Filters 1.542 GHz 34 MHz 50 Ohms SMD/SMT - 45 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
RF360 信号调节 869.3 MHz 6 V 50 Ohms SRD / ISM: 869 MHz 7,514库存量
最低: 1
倍数: 1
: 9,000

Signal Conditioning SAW Filters 869.3 MHz 6 V 50 Ohms SMD/SMT - 40 C + 125 C Reel, Cut Tape
TDK 信号调节 LTCC LPF+BALUN 2360-2500MHz 37,243库存量
最低: 1
倍数: 1
: 10,000

Signal Conditioning Baluns 2.36 GHz to 2.5 GHz 140 MHz 50 Ohms SMD/SMT 0402 (1005 metric) - 40 C + 85 C DEA Reel, Cut Tape, MouseReel
TDK 信号调节 LTCC DIPLEXER 2.4-2.5/4.9-5.95GHz 28,451库存量
最低: 1
倍数: 1
: 10,000

Signal Conditioning SAW Diplexers 2.4 GHz, 5 GHz 100 MHz, 700 MHz 50 Ohms SMD/SMT 0402 (1005 metric) - 40 C + 85 C DPX Reel, Cut Tape, MouseReel
TDK 信号调节 LTCC BALUN 673-2700MHz 28,175库存量
最低: 1
倍数: 1
: 4,000

Signal Conditioning Baluns 673 MHz to 2.7 GHz 2027 MHz 50 Ohms, 100 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 85 C HHM Reel, Cut Tape
Marki Microwave 信号调节 MMIQ-0520L is a low LO drive, passive GaAs MMIC IQ mixer that operates down to an unrivaled +3 dBm LO drive level. This is an ultra-broadband mixer spanning 5 to 20GHz on the RF and LO ports with an IF from DC to 6 GHz. 2库存量
最低: 1
倍数: 1

Signal Conditioning Mixers Connector - 55 C + 100 C
Marki Microwave 信号调节 The T3-07 is a high performance mixer featuring LO/RF from 1 MHz to 7 GHz and IF from 1 MHz to 4 GHz. 3库存量
最低: 1
倍数: 1

Signal Conditioning Mixers 1 MHz to 7 GHz, 1 MHz to 4 GHz 50 Ohms Connector - 55 C + 100 C
Fairview Microwave 信号调节 SMA 90 Degree Hybrid Coupler from 1.4 GHz to 2.5 GHz Rated to 50 Watts 2库存量
最低: 1
倍数: 1
Signal Conditioning Couplers 2.5 GHz 1.4 GHz to 2.5 GHz Bag
Fairview Microwave 信号调节 SMA 180 Degree Hybrid Coupler from 4 GHz to 18 GHz Rated to 50 Watts 1库存量
最低: 1
倍数: 1
Signal Conditioning Couplers 18 GHz 4 GHz to 18 GHz Bag
RF360 信号调节 Band Pass Filter, SRD (ISM), 434 MHz, -, Size=3.0x3.0 6,000库存量
最低: 1
倍数: 1
: 9,000

Signal Conditioning Bandpass Filters Reel, Cut Tape, MouseReel
Fairview Microwave 信号调节 2 Way Broadband Combiner N Interface from 800 MHz to 2.5 GHz 1库存量
最低: 1
倍数: 1
Signal Conditioning Combiners 2.5 GHz 800 MHz to 2.5 GHz Bag
Marki Microwave 信号调节 A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 10 MHz to 12 GHz bandwidth. 6库存量
20预期 2026/6/26
最低: 1
倍数: 1

Signal Conditioning Baluns 10 MHz to 12 GHz 10 MHz to 12 GHz SMD/SMT - 55 C + 100 dB
Marki Microwave 信号调节 The HLM-20PSM is a high-power GaAs Schottky diode signal limiter featuring high IP3 over a broad DC-20GHz bandwidth. It offers low insertion loss and excellent return loss from DC through K band and has a typical 1 dB compression point of 15 dBm. 55库存量
最低: 1
倍数: 1

Signal Conditioning 0 Hz to 20 GHz 0 Hz to 20 GHz SMD/SMT - 55 C + 100 C
Marki Microwave 信号调节 The MFB-1445SM is a passive MMIC bandpass filter. It is an integrated filter that passes Ku-Band frequencies (13.6-15.1 GHz).The MFB-1445SM is available as a 3 X 3 mm QFN package. 30库存量
最低: 1
倍数: 1

Signal Conditioning Filters 13.6 GHz to 15.1 GHz 13.6 GHz to 15.1 GHz SMD/SMT - 55 C + 100 C
Tallysman 信号调节 1 to 4 splitter TNC, 10 dB LNA Gain 7库存量
最低: 1
倍数: 1

Signal Conditioning Splitters TNC 4-Port Bulk
Fairview Microwave 信号调节 Adjustable Phase Shifter, DC to 8GHz, With an Adjustable Phase of 60 Deg. Per GHz with N-type connector 1库存量
最低: 1
倍数: 1
Signal Conditioning Phase Shifters 8 GHz 0 Hz to 8 GHz Bag
Fairview Microwave 信号调节 Bandpass Cavity Filter Operating from 4.4 GHz to 4.8 GHz With SMA Female Connectors 2库存量
最低: 1
倍数: 1
Signal Conditioning Bandpass Filters 4.8 GHz 4.4 GHz to 4.8 GHz Bag
RF360 信号调节 3.8 mm x 3.8 mm x 1.5 mm - 45 C to + 125 C 433.92 MHz 1.1 MHz 6 V 50 Ohms SRD / ISM: 434 MHz 2,021库存量
最低: 1
倍数: 1
: 3,000

Signal Conditioning SAW Filters 433.92 MHz 6 V 1.1 MHz 50 Ohms SMD/SMT 3.8 mm x 3.8 mm x 1.5 mm - 45 C + 125 C Reel, Cut Tape, MouseReel
RF360 信号调节 3 mm x 3 mm x 1 mm - 40 C to + 125 C 868.6 MHz 6 V 50 Ohms SRD / ISM: 869 MHz 3,545库存量
最低: 1
倍数: 1
: 9,000

Signal Conditioning SAW Filters 868.6 MHz 6 V 50 Ohms SMD/SMT 3 mm x 3 mm x 1 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
TAIYO YUDEN 信号调节 960MHz 1.9dB 50Ohms Bandpass Filters 5,446库存量
最低: 1
倍数: 1
: 5,000

Signal Conditioning Bandpass Filters 960 MHz 50 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 85 C TSB1 Reel, Cut Tape, MouseReel
STMicroelectronics 信号调节 Integrated filter matched balun to BGA STM32WL high power 862-928 MHz 4 layer 5,675库存量
最低: 1
倍数: 1
: 5,000

Signal Conditioning Baluns SMD/SMT Reel, Cut Tape, MouseReel

KYOCERA AVX 信号调节 LOW PASS FILTER 131库存量
最低: 1
倍数: 1
: 100
Signal Conditioning Bandpass Filters BP Reel, Cut Tape
KYOCERA AVX 信号调节 2800MHz 3W 50ohm 080 5 817库存量
最低: 1
倍数: 1
: 3,000

Signal Conditioning High Pass Filters 2.8 MHz 50 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C HP Reel, Cut Tape, MouseReel
Mini-Circuits 信号调节 DIR COUP / SURF MT / RoHS 452库存量
最低: 1
倍数: 1
: 1,000

Signal Conditioning Directional Couplers 10 MHz to 500 MHz 50 Ohms SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm - 40 C + 85 C ADC Reel, Cut Tape, MouseReel