EB19E2J2H-12.288M TR

Ecliptek / Abracon
669-EB19E2J2H-12.2TR
EB19E2J2H-12.288M TR

制造商:

说明:
标准时钟振荡器 12.2MHz 1.62-3.63Vdc 25ppm, -40C to +85C

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 220

库存:
220 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥12.1588 ¥12.16
¥10.509 ¥105.09
¥10.0118 ¥250.30
¥9.0965 ¥909.65
¥8.5202 ¥2,130.05
整卷卷轴(请按1000的倍数订购)
¥7.2433 ¥7,243.30
¥6.9043 ¥34,521.50

产品属性 属性值 选择属性
ABRACON
产品种类: 标准时钟振荡器
RoHS:  
Standard Oscillators
3.2 mm x 2.5 mm
12.288 MHz
25 PPM
15 pF
1.62 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
0.9 mm (0.035 in)
EB19E2
Reel
Cut Tape
商标: Ecliptek / Abracon
电流额定值: 4 mA
工厂包装数量: 1000
子类别: Oscillators
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

EB19E2 Crystal Clock Oscillators

Ecliptek EB19E2 Crystal Clock Oscillators are quartz crystal low voltage ceramic metal oxide semiconductor (LVCMOS) type oscillators with a 1MHz to 50MHz nominal frequency range. These clock oscillators feature a maximum 15pF load drive capability and consist of a Tri-State (high impedance) pin connection. The EB19E2 oscillators support ±25ppm frequency tolerance at the -40°C to +85°C temperature range and maintain high stability over operating temperature, supply voltage, and output voltage changes. These crystal oscillators offer a small start-up time, low input current, and very small rise/fall time.