MOTOR 功率电感器(SMD型)

结果: 60
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 封装 / 箱体 屏蔽 电感 容差 最大直流电流 最大直流电阻 饱和电流 最小工作温度 最大工作温度 自谐振频率 终端 长度 宽度 高度 系列 封装
ABRACON 功率电感器(SMD型) Inductor 22.0 uH 6.8 x 6.6 x 6.0 mm 592库存量
最低: 1
倍数: 1
: 750

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 22 uH 20 % 5.5 A 46.2 mOhms 5.5 A - 40 C + 125 C 8 MHz Standard 6.8 mm 6.6 mm 5.8 mm AMELH6060S Reel, Cut Tape, MouseReel
ABRACON 功率电感器(SMD型) Inductor 10.0 uH 6.8 x 6.6 x 3.1 mm 700库存量
最低: 1
倍数: 1
: 1,000

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 10 uH 20 % 6.5 A 44 mOhms 6.5 A - 40 C + 125 C 12 MHz Standard 6.8 mm 6.6 mm 2.9 mm AMELH6030S Reel, Cut Tape, MouseReel
ABRACON 功率电感器(SMD型) Inductor 2.2 uH 6.8 x 6.6 x 2.1 mm 771库存量
最低: 1
倍数: 1
: 2,000

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 2.2 uH 20 % 10.5 A 14.4 mOhms 10 A - 40 C + 125 C 26 MHz Standard 6.8 mm 6.6 mm 1.9 mm AMELH6020S Reel, Cut Tape, MouseReel
ABRACON 功率电感器(SMD型) Inductor 0.47 uH 6.8 x 6.6 x 6.0 mm 548库存量
最低: 1
倍数: 1
: 750

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 470 nH 20 % 30 A 1.8 mOhms 35 A - 40 C + 125 C 72 MHz Standard 6.8 mm 6.6 mm 5.8 mm AMELH6060S Reel, Cut Tape, MouseReel
ABRACON 功率电感器(SMD型) Inductor 0.47 uH 6.8 x 6.6 x 2.1 mm 800库存量
最低: 1
倍数: 1
: 2,000

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 470 nH 20 % 20 A 4.1 mOhms 26 A - 40 C + 125 C 65 MHz Standard 6.8 mm 6.6 mm 1.9 mm AMELH6020S Reel, Cut Tape, MouseReel
ABRACON 功率电感器(SMD型) Inductor 0.33 uH 6.8 x 6.6 x 3.1 mm 800库存量
最低: 1
倍数: 1
: 1,000

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 330 nH 20 % 27 A 1.9 mOhms 40 A - 40 C + 125 C 86 MHz Standard 6.8 mm 6.6 mm 2.9 mm AMELH6030S Reel, Cut Tape, MouseReel
ABRACON 功率电感器(SMD型) Inductor 6.8 uH 6.8 x 6.6 x 2.1 mm
988预期 2026/6/24
最低: 1
倍数: 1
: 2,000

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 6.8 uH 20 % 5.8 A 45.6 mOhms 5.3 A - 40 C + 125 C 11 MHz Standard 6.8 mm 6.6 mm 1.9 mm AMELH6020S Reel, Cut Tape, MouseReel
ABRACON 功率电感器(SMD型) Inductor 15.0 uH 6.8 x 6.6 x 6.0 mm

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 15 uH 20 % 7 A 30.8 mOhms 7 A - 40 C + 125 C 8 MHz Standard 6.8 mm 6.6 mm 5.8 mm AMELH6060S Reel
ABRACON 功率电感器(SMD型) Inductor 8.2 uH 6.8 x 6.6 x 3.1 mm

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 8.2 uH 20 % 7 A 36.8 mOhms 7 A - 40 C + 125 C 13 MHz Standard 6.8 mm 6.6 mm 2.9 mm AMELH6030S Reel
ABRACON 功率电感器(SMD型) Inductor 5.6 uH 6.8 x 6.6 x 2.1 mm

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 5.6 uH 20 % 6.5 A 33 mOhms 6.5 A - 40 C + 125 C 14 MHz Standard 6.8 mm 6.6 mm 1.9 mm AMELH6020S Reel
ABRACON 功率电感器(SMD型) Inductor 1.8 uH 6.8 x 6.6 x 2.1 mm

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 1.8 uH 20 % 11 A 10.8 mOhms 11 A - 40 C + 125 C 28 MHz Standard 6.8 mm 6.6 mm 1.9 mm AMELH6020S Reel
ABRACON 功率电感器(SMD型) Inductor 1.0 uH 6.8 x 6.6 x 2.1 mm

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 1 uH 20 % 13 A 7 mOhms 14 A - 40 C + 125 C 38 MHz Standard 6.8 mm 6.6 mm 1.9 mm AMELH6020S Reel
ABRACON 功率电感器(SMD型) Inductor 0.20 uH 6.8 x 6.6 x 2.1 mm

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 200 nH 20 % 30 A 1.8 mOhms 37 A - 40 C + 125 C 130 MHz Standard 6.8 mm 6.6 mm 1.9 mm AMELH6020S Reel
ABRACON 功率电感器(SMD型) Inductor 5.6 uH 6.8 x 6.6 x 3.1 mm

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 5.6 uH 20 % 8.3 A 24.1 mOhms 9 A - 40 C + 125 C 15 MHz Standard 6.8 mm 6.6 mm 2.9 mm AMELH6030S Reel
ABRACON 功率电感器(SMD型) Inductor 0.36 uH 6.8 x 6.6 x 3.1 mm

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 360 nH 20 % 25 A 2 mOhms 39 A - 40 C + 125 C 86 MHz Standard 6.8 mm 6.6 mm 2.9 mm AMELH6030S Reel
ABRACON 功率电感器(SMD型) Inductor 2.2 uH 6.8 x 6.6 x 6.0 mm

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 2.2 uH 20 % 16 A 4.8 mOhms 18 A - 40 C + 125 C 28 MHz Standard 6.8 mm 6.6 mm 5.8 mm AMELH6060S Reel
ABRACON 功率电感器(SMD型) Inductor 1.2 uH 6.8 x 6.6 x 2.1 mm

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 1.2 uH 20 % 12 A 8.4 mOhms 13 A - 40 C + 125 C 36 MHz Standard 6.8 mm 6.6 mm 1.9 mm AMELH6020S Reel
ABRACON 功率电感器(SMD型) Inductor 0.82 uH 6.8 x 6.6 x 3.1 mm

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 820 nH 20 % 19 A 4 mOhms 25 A - 40 C + 125 C 50 MHz Standard 6.8 mm 6.6 mm 2.9 mm AMELH6030S Reel
ABRACON 功率电感器(SMD型) Inductor 3.3 uH 6.8 x 6.6 x 6.0 mm

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 3.3 uH 20 % 14 A 7.2 mOhms 16 A - 40 C + 125 C 22 MHz Standard 6.8 mm 6.6 mm 5.8 mm AMELH6060S Reel
ABRACON 功率电感器(SMD型) Inductor 0.68 uH 6.8 x 6.6 x 2.1 mm

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 680 nH 20 % 17 A 4.8 mOhms 17 A - 40 C + 125 C 50 MHz Standard 6.8 mm 6.6 mm 1.9 mm AMELH6020S Reel
ABRACON 功率电感器(SMD型) Inductor 0.82 uH 6.8 x 6.6 x 2.1 mm

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 820 nH 20 % 15 A 5.8 mOhms 15 A - 40 C + 125 C 46 MHz Standard 6.8 mm 6.6 mm 1.9 mm AMELH6020S Reel
ABRACON 功率电感器(SMD型) Inductor 3.3 uH 6.8 x 6.6 x 2.1 mm

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 3.3 uH 20 % 8.5 A 19.8 mOhms 8.5 A - 40 C + 125 C 20 MHz Standard 6.8 mm 6.6 mm 1.9 mm AMELH6020S Reel
ABRACON 功率电感器(SMD型) Inductor 10.0 uH 6.8 x 6.6 x 6.0 mm

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 10 uH 20 % 8.5 A 19.6 mOhms 8.2 A - 40 C + 125 C 10 MHz Standard 6.8 mm 6.6 mm 5.8 mm AMELH6060S Reel
ABRACON 功率电感器(SMD型) Inductor 4.7 uH 6.8 x 6.6 x 6.0 mm

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 4.7 uH 20 % 12.5 A 10.1 mOhms 12.5 A - 40 C + 125 C 17 MHz Standard 6.8 mm 6.6 mm 5.8 mm AMELH6060S Reel
ABRACON 功率电感器(SMD型) Inductor 5.6 uH 6.8 x 6.6 x 6.0 mm

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 5.6 uH 20 % 11.6 A 11.7 mOhms 11.6 A - 40 C + 125 C 16 MHz Standard 6.8 mm 6.6 mm 5.8 mm AMELH6060S Reel