DC 系列 射频电感器(SMD型)

结果: 80
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 封装 / 箱体 屏蔽 电感 容差 最大直流电流 最大直流电阻 最小工作温度 最大工作温度 Q 最小值 自谐振频率 终端 长度 宽度 高度 芯体材料 资格 系列 封装
Coilcraft 射频电感器(SMD型) 1005 10nH Unshld 5% 1.5A 73mOhms

Wirewound 0402 (1005 metric) Unshielded 10 nH 5 % 1.5 A 73 mOhms - 40 C + 125 C 148 7.39 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 30nH Unshld 5% 810mA 245mOhms

Wirewound 0402 (1005 metric) Unshielded 30 nH 5 % 810 mA 245 mOhms - 40 C + 125 C 62 4.15 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 56nH Unshld 5% 460mA 690mOhms

Wirewound 0402 (1005 metric) Unshielded 56 nH 5 % 460 mA 690 mOhms - 40 C + 125 C 54 3.21 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 9nH Unshld 2% 1.6A 70mOhms

Wirewound 0402 (1005 metric) Unshielded 9 nH 2 % 1.6 A 70 mOhms - 40 C + 125 C 142 7.28 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 9nH Unshld 5% 1.6A 70mOhms

Wirewound 0402 (1005 metric) Unshielded 9 nH 5 % 1.6 A 70 mOhms - 40 C + 125 C 142 7.28 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 39nH Unshld 5% 670mA 375mOhms

Wirewound 0402 (1005 metric) Unshielded 39 nH 5 % 670 mA 375 mOhms - 40 C + 125 C 68 3.86 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 7.5nH Unshld 5% 1.65A 63mOhms

Wirewound 0402 (1005 metric) Unshielded 7.5 nH 5 % 1.65 A 63 mOhms - 40 C + 125 C 140 8.4 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 91nH Unshld 5% 360mA DCR=1119mOhms

Wirewound 0402 (1005 metric) Unshielded 91 nH 5 % 360 mA 1.12 Ohms - 40 C + 125 C 48 2.82 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 23nH Unshld 5% 970mA 176.5mOhms

Wirewound 0402 (1005 metric) Unshielded 23 nH 5 % 970 mA 176.5 mOhms - 40 C + 125 C 89 4.98 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 100nH Unshld 5% 310mA 1.507 Ohms

Wirewound 0402 (1005 metric) Unshielded 100 nH 5 % 310 mA 1.51 Ohms - 40 C + 125 C 51 2.38 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 11nH Unshld 5% 1.45A 78.2mOhms

Wirewound 0402 (1005 metric) Unshielded 11 nH 5 % 1.45 A 78.2 mOhms - 40 C + 125 C 134 5.28 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 82nH Unshld 2% 370mA 1.057 Ohms

Wirewound 0402 (1005 metric) Unshielded 82 nH 2 % 370 mA 1.06 Ohms - 40 C + 125 C 51 2.86 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 16nH Unshld 5% 1.2A 120mOhms

Wirewound 0402 (1005 metric) Unshielded 16 nH 5 % 1.2 A 120 mOhms - 40 C + 125 C 102 5.95 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 8.7nH Unshld 5% 1.6A 70mOhms

Wirewound 0402 (1005 metric) Unshielded 8.7 nH 5 % 1.6 A 70 mOhms - 40 C + 125 C 140 7.68 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 9.5nH Unshld 2% 1.4A 73mOhms

Wirewound 0402 (1005 metric) Unshielded 9.5 nH 2 % 1.4 A 73 mOhms - 40 C + 125 C 144 8 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 11nH Unshld 2% 1.45A 78.2mOhms

Wirewound 0402 (1005 metric) Unshielded 11 nH 2 % 1.45 A 78.2 mOhms - 40 C + 125 C 134 5.28 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 12nH Unshld 2% 1.45A 81.3mOhms

Wirewound 0402 (1005 metric) Unshielded 12 nH 2 % 1.45 A 81.3 mOhms - 40 C + 125 C 100 6.59 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 15nH Unshld 2% 1.2A 115mOhms

Wirewound 0402 (1005 metric) Unshielded 15 nH 2 % 1.2 A 115 mOhms - 40 C + 125 C 110 6.2 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 18nH Unshld 2% 1.1A 137.9mOhms

Wirewound 0402 (1005 metric) Unshielded 18 nH 2 % 1.1 A 137.9 mOhms - 40 C + 125 C 98 5.59 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 1nH Unshld 5% 1.7A 45mOhms

Wirewound 0402 (1005 metric) Unshielded 1 nH 5 % 1.7 A 45 mOhms - 40 C + 125 C 91 26.2 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 27nH Unshld 2% 920mA 192.9mOhms

Wirewound 0402 (1005 metric) Unshielded 27 nH 2 % 920 mA 192.9 mOhms - 40 C + 125 C 71 4.52 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 2nH Unshld 5% 2A 35mOhms

Wirewound 0402 (1005 metric) Unshielded 2 nH 5 % 2 A 35 mOhms - 40 C + 125 C 127 15.6 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 30nH Unshld 2% 810mA 245mOhms

Wirewound 0402 (1005 metric) Unshielded 30 nH 2 % 810 mA 245 mOhms - 40 C + 125 C 62 4.15 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 39nH Unshld 2% 670mA 375mOhms

Wirewound 0402 (1005 metric) Unshielded 39 nH 2 % 670 mA 375 mOhms - 40 C + 125 C 68 3.86 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 3.9nH Unshld 5% 2.05A 46mOhms

Wirewound 0402 (1005 metric) Unshielded 3.9 nH 5 % 2.05 A 46 mOhms - 40 C + 125 C 158 12.65 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel