S25GI-RS485-Q

Banner Engineering
778-S25GI-RS485-Q
S25GI-RS485-Q

制造商:

说明:
信号调节 RS-485 Galvanic Isolator ; Voltage: 10-30 V dc; IP65/IP67/IP68 ; Input: RS-485; Output: RS-485 ; Female-Male 5-pin M12 QD

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Banner Engineering
产品种类: 信号调节
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Signal Conditioning
Galvanic Isolators
10 V to 30 V
Connector
- 40 C
+ 70 C
S25
商标: Banner Engineering
工厂包装数量: 1
子类别: Filters
零件号别名: 818595
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

S25GI-RS485-Q Galvanic Isolators

Banner S25GI-RS485-Q Galvanic Isolators are fully integrated signal- and power-isolated data transceivers for RS-485 communication. The S25GI-RS485-Q is suited for various high-speed, multipoint data transmission applications, particularly those requiring strong isolation and protection. These Banner galvanic isolators support the widely used Modbus RTU industrial protocol, positioning the devices for use in controlling and monitoring industrial devices, such as programmable logic controllers (PLCs), sensors, and actuators. The S25GI-RS485-Q is ideal for demanding industrial applications and features an industrial-grade design for locations subject to electrical noise, transients, and ground potential differences.