ZABF-K7125+

Mini-Circuits
139-ZABF-K7125+
ZABF-K7125+

制造商:

说明:
信号调节 Thin Film Bandpass Filter, 6.75 - 7.5 GHz

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 29

库存:
29 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3,148.3834 ¥3,148.38

产品属性 属性值 选择属性
Mini-Circuits
产品种类: 信号调节
RoHS:  
Signal Conditioning
Bandpass Filters
7.5 GHz
6.75 GHz to 7.5 GHz
50 Ohms
2.92 mm
- 55 C
+ 125 C
ZABF
Tray
商标: Mini-Circuits
介入损耗: 2.1 dB
安装: Connector
工厂包装数量: 10
子类别: Filters
类型: Thin Film Coaxial
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ZABF-K7125+ Thin Film Coaxial Bandpass Filter

Mini-Circuits ZABF-K7125+ Thin-Film Coaxial Bandpass Filter features low insertion loss and high rejection thanks to the thin film on the alumina substrate, using a sputtering process that provides enhanced Q and repeatable performance. This technology enables the support of low pass, high pass, and bandpass connectorized thin-film designs up to 40GHz in a small form factor, helping designers achieve SWaP objectives. The compact module utilizes a Mini-Circuits manufacturing process that ensures repeatability on large batches of filters. Mini-Circuits ZABF-K7125+ Thin-Film Coaxial Bandpass Filter operates in a 6750MHz to 7500MHz frequency range and -55°C to +125°C temperature range. Typical applications include military and defense, wireless communication systems, and test and measurement.