SCHOTT 信号调节

结果: 28
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 频率 频率范围 阻抗 端接类型 最小工作温度 最大工作温度
Marki Microwave 信号调节 The MMD-0415HPSM is a MMIC doubler fabricated with GaAs Schottky diodes. This part operates over a 2 to 7.5 GHz input frequency range or a doubled output frequency range of 4 to 15 GHz. 25库存量
最低: 1
倍数: 1

Signal Conditioning SMD/SMT - 55 C + 100 C
Marki Microwave 信号调节 The HLM-20PSM is a high-power GaAs Schottky diode signal limiter featuring high IP3 over a broad DC-20GHz bandwidth. It offers low insertion loss and excellent return loss from DC through K band and has a typical 1 dB compression point of 15 dBm. 20库存量
75预期 2026/9/15
最低: 1
倍数: 1

Signal Conditioning 0 Hz to 20 GHz 0 Hz to 20 GHz SMD/SMT - 55 C + 100 C
Marki Microwave 信号调节 The HLM-40ABH is a wide bandwidth GaAs Schottky diode signal limiter featuring high IP3 and medium power handling. It offers low insertion loss and low return loss from DC through Ka band and has a typical 1dB compression point of 9dBm. 2库存量
最低: 1
倍数: 1

Signal Conditioning 0 Hz to 40 GHz 0 Hz to 40 GHz Connector - 55 C + 100 C
Marki Microwave 信号调节 A high-power GaAs Schottky diode signal limiter featuring high IP3 over a broad DC - 40GHz bandwidth. It offers low insertion loss and excellent return loss from DC through Ka band and has a typical 1 dB compression point of +11 dBm.
144在途量
最低: 1
倍数: 1
Signal Conditioning 0 Hz to 40 GHz 0 Hz to 40 GHz SMD/SMT - 55 C + 100 C
Marki Microwave 信号调节 The HLM-40PSM is a high-power GaAs Schottky diode signal limiter featuring high IP3 over a broad DC-40GHz bandwidth. It offers low insertion loss and excellent return loss from DC through Ka band and has a typical 1 dB compression point of 14 dBm.
49预期 2026/7/21
最低: 1
倍数: 1

Signal Conditioning 0 Hz to 40 GHz 0 Hz to 40 GHz SMD/SMT - 55 C + 100 C
Marki Microwave 信号调节 A high-power GaAs Schottky diode signal limiter featuring high IP3 over a broad DC-10GHz bandwidth. It offers low insertion loss and excellent return loss from DC through X band and has a typical 1 dB compression point of 11 dBm.
259在途量
最低: 1
倍数: 1

Signal Conditioning 0 Hz to 10 GHz 0 Hz to 10 GHz 50 Ohms SMD/SMT - 55 C + 100 C
Marki Microwave 信号调节 MMIC Doubler Output 20-50 GHz, +10 to +15 dBm, 3mm QFN
22预期 2026/7/31
最低: 1
倍数: 1

Signal Conditioning
Marki Microwave 信号调节 The HLM-8011 is a high-power GaAs Schottky diode signal limiter featuring high IP3 and high power handling. It offers low insertion loss and low return loss from DC through Ka band and has a typical 1dB compression point of +9dBm.
2预期 2026/7/21
最低: 1
倍数: 1

Signal Conditioning 0 Hz to 30 GHz 0 Hz to 30 GHz Connector - 55 C + 100 C
Marki Microwave 信号调节 The HLM-70CSP2 is a high-linearity GaAs Schottky diode signal limiter featuring high IP3 over a broad DC - 70GHz bandwidth. It offers low insertion loss and excellent return loss over a wide operating bandwidth.
20预期 2026/9/29
最低: 1
倍数: 1

Signal Conditioning
Marki Microwave 信号调节 MMD-40120H is a MMIC millimeter wave 2x multiplier fabricated with GaAs Schottky diodes. MMD-40120H operates over a 20 to 60 GHz input frequency range or a doubled output frequency range of 40 to 120 GHz.

Signal Conditioning
Marki Microwave 信号调节 MMD-20100H is a MMIC millimeter wave 2x multiplier fabricated with GaAs Schottky diodes. MMD-20100H operates over a 10 to 50 GHz input frequency range or a doubled output frequency range of 20 to 100 GHz.

Signal Conditioning
Marki Microwave 信号调节 The MMD-1250H is a MMIC millimeter wave doubler fabricated with GaAs Schottky diodes. This doubler operates over a guaranteed 6 to 25 GHz input frequency range or a doubled output frequency range of 12 to 50 GHz.

Signal Conditioning
Marki Microwave 信号调节 The MMD-1640LBH is a MMIC doubler fabricated with GaAs Schottky diodes. This part operates over an 8 to 20 GHz input frequency range or a doubled output frequency range of 16 to 40 GHz.

Signal Conditioning
Marki Microwave 信号调节 The MMD-2060H is a MMIC millimeter wave doubler fabricated with GaAs Schottky diodes. This operates over a guaranteed 10 to 30 GHz input frequency range or a doubled output frequency range of 20 to 60 GHz.

Signal Conditioning
Marki Microwave 信号调节 The MMD-2060L is a MMIC millimeter wave doubler fabricated with GaAs Schottky diodes. This operates over a guaranteed 10 to 30 GHz input frequency range or a doubled output frequency range of 20 to 60 GHz.

Signal Conditioning
Marki Microwave 信号调节 Q-40125H is a MMIC millimeter wave 4x multiplier fabricated with GaAs Schottky diodes. MMQ-40125H operates over a 10 to 31.25 GHz input frequency range or a quadrupled output frequency range of 40 to 125 GHz.

Signal Conditioning
Marki Microwave 信号调节 The MMD-1030L is a MMIC doubler fabricated with GaAs Schottky diodes. This part operates over a 5 to 15 GHz input frequency range or a doubled output frequency range of 10 to 30 GHz.

Signal Conditioning
Marki Microwave 信号调节 The MMD-0415H is a MMIC doubler fabricated with GaAs Schottky diodes. This operates over a guaranteed 2 to 7.5 GHz input frequency range or a doubled output frequency range of 4 to 15 GHz.

Signal Conditioning
Marki Microwave 信号调节 The DLM-10SM is a tunable, dual channel GaAs Schottky diode signal limiter featuring excellent IP3, insertion loss, and return loss.

Signal Conditioning
Marki Microwave 信号调节 The MMD-3567L is a MMIC millimeter wave doubler fabricated with GaAs Schottky diodes. This operates over a guaranteed 17.5 to 33.5 GHz input frequency range or a doubled output frequency range of 35 to 67 GHz.

Signal Conditioning
Marki Microwave 信号调节 NLTL-6275 is a MMIC non-linear transmission line (NLTL) based comb generator. This NLTL offers excellent phase noise performance over a 3 to 15 GHz input frequency range with output tones beyond 85 GHz.

Signal Conditioning
Marki Microwave 信号调节 NLTL-6273SM is a MMIC non-linear transmission line (NLTL) based comb generator. This NLTL offers excellent phase noise performance over a low 0.7 to 5 GHz input frequency range with output tones to 24 GHz.

Signal Conditioning
Marki Microwave 信号调节 NLTL-6275 is a MMIC non-linear transmission line (NLTL) based comb generator. This NLTL offers excellent phase noise performance over a 3 to 15 GHz input frequency range with output tones beyond 85 GHz.

Signal Conditioning
Marki Microwave 信号调节 The HLM-40 is a high-power GaAs Schottky diode signal limiter featuring high IP3 and high power handling. It offers low insertion loss and low return loss from DC through Ka band and has a typical 1dB compression point of 15dBm.

Signal Conditioning
Marki Microwave 信号调节 NLTL-6273 is a MMIC non-linear transmission line (NLTL) based comb generator. This NLTL offers excellent phase noise performance over a low 0.7 to 5 GHz input frequency range with output tones beyond 40 GHz.

Signal Conditioning