VOGT 电源调节器

结果: 95
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 输入电压 输出电压 输出功率 电压调节准确度 出口数量 安装类型
SolaHD 电源调节器 120VA CVS VOLTAGE REGULATOR
6库存量

120 V 120 V 120 VA +/- 1 % 1 Outlet Surface Mount
Tripp Lite 电源调节器 Power Conditioner w/ Automatic VoltageReg 7库存量
最低: 1
倍数: 1

147 V 120 V 2.4 kW Automatic 6 Outlet Wall Mount
Advanced Energy 2000000399
Advanced Energy 电源调节器 Voltage transducer 690/37V 无库存交货期 8 周
最低: 1
倍数: 1

Tripp Lite 电源调节器 Rack Mount Power Conditioner

147 V 120 V 2.4 kW Automatic 15 Outlet Wall Mount
SolaHD 电源调节器 500VA CVS VOLTAGE REGULATOR

120 V, 208 V, 240 V, 480 V 120 V, 240 V 500 VA +/- 1 % 1 Outlet Surface Mount
Tripp Lite 电源调节器 Power Conditioner w/ Automatic VoltageReg

147 V 120 V 1.8 kW Automatic 6 Outlet Wall Mount
Tripp Lite 电源调节器 Power Conditioner w/ Automatic VoltageReg

147 V 120 V 1.2 kW Automatic 4 Outlet Wall Mount
Tripp Lite 电源调节器 Power Conditioner w/ Automatic VoltageReg

147 V 120 V 600 W Automatic 6 Outlet Wall Mount
SolaHD 电源调节器 5KVA 120V 240V OUT

120 V, 208 V, 240 V, 480 V 120 V, 240 V 5000 VA +/- 1 % Surface Mount
SolaHD 电源调节器 2KVA 120V 240V OUT

120 V, 208 V, 240 V, 480 V 120 V, 240 V 2000 VA +/- 1 % Surface Mount
SolaHD 电源调节器 5KVA 3% VOLT REG

110 V, 120 V, 220 V, 240 V, 380 V, 415 V 110 V, 120 V, 220 V, 240 V 5000 VA +/- 3 % Surface Mount
SolaHD 电源调节器 3KVA 120V 240V OUT

120 V, 208 V, 240 V, 480 V 120 V, 240 V 3000 VA +/- 1 % Surface Mount
SolaHD 电源调节器 7.5KVA 120V 240V OUT

240 V, 480 V 120 V, 240 V 7500 VA +/- 1 % Surface Mount
SolaHD 电源调节器 250VA CVS VOLTAGE REGULATOR

120 V, 240 V, 480 V 120 V 250 VA +/- 1 % 1 Outlet Surface Mount
SolaHD 电源调节器 1KVA 120V 240V OUT

120 V, 208 V, 240 V, 480 V 120 V, 240 V 1 kVA +/- 1 % Surface Mount
Staco SV-ELE-6K-5230FC
Staco 电源调节器 Frequency Converter, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 230V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear
Staco SV-ELE-6K-6208FC
Staco 电源调节器 Frequency Converter, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear
Staco SV-ELE-10K-5240FC
Staco 电源调节器 Frequency Converter, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 240V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear
Staco SV-ELE-10K-6200FC
Staco 电源调节器 Frequency Converter, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear
Staco SV-ELE-10K-6200PC
Staco 电源调节器 Power Conditioner, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear L
Staco SV-ELE-10K-6208FC
Staco 电源调节器 Frequency Converter, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear
Staco SV-ELE-10K-6230FC
Staco 电源调节器 Frequency Converter, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 230V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear
Staco SV-ELE-6K-6220PC
Staco 电源调节器 Power Conditioner, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Lo
Staco SV-ELE-6K-5208FC
Staco 电源调节器 Frequency Converter, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear
Staco SV-ELE-6K-5220PC
Staco 电源调节器 Power Conditioner, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Lo