RF 开关 IC

结果: 896
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 开关配置 最小频率 最大频率 介入损耗 关闭隔离—典型值 最小工作温度 最大工作温度 安装风格 封装 / 箱体 技术 资格 系列 封装
CEL RF 开关 IC SPDT for 2.4GHz 50-3000MHz GaAs 工厂直接发货
最低: 3,000
倍数: 3,000
卷轴: 3,000

SPDT 50 MHz 3 GHz 0.56 dB 27 dB - 40 C + 85 C SMD/SMT SOT-363-6 GaAs Reel
CEL RF 开关 IC .5-3.8GHz SPDT 3.0Volts 工厂直接发货
最低: 3,000
倍数: 3,000
卷轴: 3,000

SPDT 500 MHz 3.8 GHz 0.35 dB 32 dB - 45 C + 85 C SMD/SMT SOT-363 GaAs Reel
CEL UPG2012TK-E2-A
CEL RF 开关 IC SPDT Single Switch 工厂直接发货
最低: 5,000
倍数: 5,000
卷轴: 5,000

SPDT 500 MHz 2.5 GHz 0.5 dB 24 dB - 45 C + 85 C SMD/SMT S06 GaAs Reel
CEL UPG2179TB-E4-A
CEL RF 开关 IC 3.0V L S Band SPDT 工厂直接发货
最低: 3,000
倍数: 3,000
卷轴: 3,000

SPDT 500 MHz 3 GHz 0.6 dB 20 dB - 45 C + 85 C SMD/SMT SOT-363 GaAs Reel
Marki Microwave RF 开关 IC A reflective, single-pole double throw (SPDT) switch. The switch operates from 100MHz to 40GHz with average insertion loss and isolation of 1.2dB and 40dB respectively and input power handling and hot switching capability of 27 dBm.
Marki Microwave RF 开关 IC A reflective, single-pole double throw (SPDT) switch. The switch operates from 100MHz to 20GHz with average insertion loss and isolation of 0.8 dB and 44 dB respectively and input power handling and hot switching capability of 33.5 dBm.
Mini-Circuits RF 开关 IC Absorptive SP8T, Solid State Switch, 0.1 - 18 GHz, 50 Ohm

SP8T 100 MHz 18 GHz 6.5 dB - 10 C + 60 C Screw Mount TTL Bulk
Analog Devices RF 开关 IC 1GHz SPST Sw. (50 Ohm Termination) I.C.

SPST 0 Hz 4.5 GHz 0.8 dB 38 dB - 55 C + 125 C SMD/SMT LFCSP-8 Si ADG901 Reel
Analog Devices RF 开关 IC W'Band Absorbtive/Refl've 4:1 MPX IC.

SP4T 2.5 GHz - 40 C + 85 C SMD/SMT LFCSP-20 Si ADG904 Reel
Analog Devices RF 开关 IC 1GHz SPST Sw. (50 Ohm Termination) I.C.

1 GHz LFCSP-20 Si ADG904 Reel
Analog Devices RF 开关 IC 1GHz 2:1 MUX (50 Ohm Termination) I.C.

SPDT 4 GHz - 40 C + 85 C SMD/SMT MSOP-8 Si ADG918 Reel
Analog Devices RF 开关 IC W'Band Absorbtive/Refl've Dual SPDT IC

SPDT 4 GHz - 40 C + 85 C SMD/SMT LFCSP-20 Si ADG936 Reel
Analog Devices RF 开关 IC 34GHz SPDT MEMS Sw

SPDT 34 GHz 1.5 dB 19 dB to 32 dB - 40 C + 85 C SMD/SMT LGA-24 Si ADGM1001 Reel
Analog Devices RF 开关 IC 20GHz SPDT MEMS Sw

SPDT 20 GHz 0.9 dB 23 dB to 32 dB - 40 C + 85 C SMD/SMT LGA-24 Si ADGM1002 Reel
Analog Devices RF 开关 IC 16GHz SPDT MEMS Sw

SPDT 16 GHz 0.7 dB 24 dB to 32 dB - 40 C + 85 C SMD/SMT LGA-24 Si ADGM1003 Reel
Analog Devices RF 开关 IC Silicon SPDT, 0.1-45GHz, 1W, Reel

SPDT 100 MHz 45 GHz 2.3 dB 55 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5022 Reel
Analog Devices RF 开关 IC Silicon SPDT Switch, Nonreflective, 9 kH

SPDT 9 kHz 45 GHz 1.7 dB 55 dB - 40 C + 85 C SMD/SMT LGA-20 ADRF5023 Reel
Analog Devices RF 开关 IC Silicon SPDT Switch Reflective, 100 MHz to 44 GHz

SPDT 100 MHz 44 GHz 1.7 dB 35 dB - 40 C + 105 C SMD/SMT LGA-12 Si ADRF5024 Cut Tape
Analog Devices RF 开关 IC Silicon SPDT Switch Reflective, 100 MHz to 44 GHz

SPDT 100 MHz 44 GHz 2.1 dB 47 dB - 40 C + 105 C SMD/SMT LGA-12 ADRF5024 Reel
Analog Devices RF 开关 IC High isolation SPDT,40GHz,fast switch

SPDT 100 MHz 44 GHz 3.8 dB 63 dB - 55 C + 105 C SMD/SMT LGA-20 Si Reel
Analog Devices RF 开关 IC Low insertion loss, SPDT, 40GHz, Slow

SPDT 9 kHz 44 GHz 3.8 dB 50 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5027 Reel
Analog Devices RF 开关 IC Silicon SPDT, Reflective Switch, 100 MHz

SPDT 1 GHz 60 GHz 2 dB - 40 C + 105 C SMD/SMT LGA-12 Si ADRF5032 Reel
Analog Devices RF 开关 IC Silicon SP4T Switch, Reflective, 9 kHz to 44 GHz

40 GHz SMD/SMT LGA-20 Si Reel
Analog Devices RF 开关 IC 100MHz - 45GHz, SP4T, 30 dBm, Reel

SP4T 100 MHz 45 GHz 4 dB 41 dB - 40 C + 105 C SMD/SMT LGA-24 Si ADRF5048 Reel
Analog Devices RF 开关 IC 9kHz - 44GHz SP4T, 30dBm

SP4T 9 kHz 44 GHz ADRF5049 Reel