Marki Microwave 半导体

结果: 577
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
Marki Microwave 射频放大器 The ADM-8475PSM is a high-linearity, low noise amplifier capable of providing 13 dB gain, +26 dBm OIP3 and 2 dB noise figure across a broad 0.5-18 GHz bandwidth.

Marki Microwave 射频放大器 The ADM-8536PSM is one of the world's smallest 2-20 GHz high linearity, low noise amplifier solution, featuring 10.5 dB gain, +25 dBm OIP3 and 2.5 dB noise figure, making it suitable for use in RF front-ends.

Marki Microwave 射频放大器 A high-linearity low noise amplifier capable of providing 15.5 dB gain, 2 dB noise figure and +26 dBm OIP3 up to 10 GHz. The amplifier is suitable for use in RF front-ends requiring low noise, high gain and excellent signal fidelity.

Marki Microwave 射频放大器 A high-linearity, low noise amplifier capable of providing 11.5 dB gain and +25 dBm OIP3 across a broad 0.2-20 GHz bandwidth. It's low power consumption, high dynamic range and size make it an ideal choice for RF front end, low SWaP applications.

Marki Microwave 射频放大器 A high-linearity low noise amplifier capable of providing 18 dB gain, 1.5 dB noise figure and +27 dBm OIP3 from 750 MHz to 8 GHz. It can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers.

Marki Microwave 射频放大器 A wideband distributed low noise amplifier capable of providing 16 dB gain and +25 dBm OIP3 from 2 to 20 GHz and a low 1.8 dB typical noise figure from 8 to 16 GHz.

Marki Microwave 射频放大器 A wideband distributed low noise amplifier capable of providing 16 dB gain and +24 dBm OIP3 from 10MHz to 26 GHz and a low 2.5 dB typical noise figure from 6 to 20 GHz.

Marki Microwave 射频放大器 A wideband distributed amplifier capable of providing 14.5 dB gain and +31 dBm OIP3 from 100MHz to 22 GHz. The ADM-9181PSM is an ideal linear signal amplifier for applications requiring low power consumption and small form-factors.

Marki Microwave 射频放大器 A low-cost, cascadable broadband InGaP HBT amplifier. This is a general-purpose gain block amplifier which provides high P1dB, high OIP3, and a very small form factor.

Marki Microwave 射频放大器 A low-cost, cascadable broadband InGaP HBT amplifier. This is a general-purpose gain block amplifier which provides high P1dB, high OIP3, and a very small form factor.

Marki Microwave 射频放大器 A low-cost, cascadable broadband InGaP HBT amplifier. This is a general-purpose gain block amplifier which provides high P1dB, high OIP3, and a very small form factor.

Marki Microwave 射频放大器 The AMM-10202PSM is a surface-mount LO driver amplifier that is designed to provide sufficient LO drive for an H or S diode mixer such as the MM1-1850HSM or MM1-1850SSM across temperature with input power from 0-10 dBm.

Marki Microwave 射频放大器 The AMM-10220PSM is a surface-mount amplifier suitable for use as a single tone driver or general-purpose gain block. It can drive an L or H diode mixer from 2 to 26 GHz.

Marki Microwave 射频放大器
Marki Microwave 射频放大器 The AMM-7199SM is a surface-mount amplifier suitable for use as a single tone driver or general-purpose gain block. It can drive an L or H diode mixer from 11 to 38 GHz, or S diode mixer from 16 to 34 GHz.

Marki Microwave 射频放大器 The AMM-7200ASM is a surface-mount amplifier suitable for use as a single tone driver or general-purpose gain block. It can drive an L or H diode mixer from 12 to 46 GHz, or S diode mixer from 14 to 40 GHz.

Marki Microwave 射频放大器 The AMM-7200SM is a surface-mount amplifier suitable for use as a single tone driver or general-purpose gain block. It can drive an L or H diode mixer from 12 to 46 GHz, or S diode mixer from 14 to 40 GHz.

Marki Microwave 射频放大器 The AMM-7210SM is a surface-mount amplifier suitable for use as a single tone driver or general-purpose gain block. It can drive an L or H diode mixer from 25 to 50 GHz, or S diode mixer from 27 to 50 GHz.

Marki Microwave 射频放大器 The AMM-7473PSM is a high-linearity, low noise distributed amplifier that can provide +25 dBm output power across its 400 MHz to 27 GHz band and features excellent gain flatness.

Marki Microwave 射频放大器 A general-purpose broadband MMIC driver amplifier that provides up to +21 dBm output power suitable for driving Marki H or L diode mixers at 22-57 GHz and S diode mixers from 25-50 GHz.

Marki Microwave 射频放大器 The AMM-9619PSM is a surface-mount amplifier suitable for use as a single tone driver or general-purpose gain block. It can drive an L or H diode mixer from 2 to 26 GHz.

Marki Microwave 射频放大器 A wideband low noise amplifier capable of providing 17dB gain and +33 dBm OIP3 with a low 1.8 dB typical noise figure. The AMM-9852PSM is an ideal linear signal amplifier for applications requiring low power consumption and small form-factors.

Marki Microwave 射频放大器 A wideband low noise amplifier capable of providing 16 dB gain and +27 dBm OIP3 with a low 1.8 dB typical noise figure. The AMM-9853PSM is an ideal linear signal amplifier for applications requiring low power consumption and small form-factors.

Marki Microwave 射频放大器 A wideband low noise amplifier capable of providing 14 dB gain and +25 dBm OIP3 with a low 2.5 dB typical noise figure. The AMM-9854PSM is an ideal linear signal amplifier for applications requiring low power consumption and small form-factors.

Marki Microwave 射频放大器 A wideband low noise amplifier capable of providing 13 dB gain and +26 dBm OIP3 with a low 2.2 dB typical noise figure. The AMM-9855PSM is an ideal linear signal amplifier for applications requiring low power consumption and small form-factors.