TDSON-8 MOSFET

结果: 326
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
Infineon Technologies MOSFET MOSFET_(20V 40V) 3,292库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 222 A 1.13 mOhms - 16 V, 16 V 1.5 V 49 nC - 55 C + 175 C 105 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET MOSFET_(20V 40V) 2,982库存量
5,000预期 2026/7/16
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 179 A 1.43 mOhms - 16 V, 16 V 1.5 V 36 nC - 55 C + 175 C 88 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET MOSFET_(20V 40V) 5,765库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 100 A 2.82 mOhms - 16 V, 16 V 1.5 V 18 nC - 55 C + 175 C 58 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET MOSFET_(20V 40V) 17,783库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 214 A 1.2 mOhms - 20 V, 20 V 2.6 V 42 nC - 55 C + 175 C 105 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET MOSFET_(20V 40V) 14,768库存量
25,000预期 2027/1/28
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 173 A 1.53 mOhms - 20 V, 20 V 2.6 V 31 nC - 55 C + 175 C 88 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET 100V, N-Ch, 2.1 mohm max, Automotive MOSFET, SSO8 (5x6), OptiMOS 7 5,252库存量
65,000预期 2026/7/16
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 100 V 220 A 2.1 mOhms - 20 V, 20 V 3.2 V 105 nC - 55 C + 175 C 217 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET IFX FET > 60-80V 6,334库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 80 V 198 A 2.55 mOhms - 20 V, 20 V 3.9 V - 55 C + 175 C 217 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET IFX FET >100-150V 3,616库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 120 V 170 A 9 mOhms - 20 V, 20 V 1.7 V 33 nC - 55 C + 175 C 211 W Enhancement Reel, Cut Tape
Infineon Technologies MOSFET IFX FET >100-150V 3,763库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 135 V 142 A 4.6 mOhms - 20 V, 20 V 3.5 V 65 nC - 55 C + 175 C 211 W Enhancement Reel, Cut Tape
Infineon Technologies MOSFET IFX FET >100-150V 5,876库存量
5,000预期 2026/7/2
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 120 V 86 A 7.3 mOhms - 20 V, 20 V 2.2 V 14.4 nC - 55 C + 175 C 125 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET LV POWER MOS 21,455库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 25 V 100 A 950 uOhms - 16 V, 16 V 1.2 V 36 nC - 55 C + 150 C 74 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 40V 100A TDSON-8 FL OptiMOS 49,265库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 100 A 1 mOhms - 20 V, 20 V 1.2 V 133 nC - 55 C + 150 C 139 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 40V 100A TDSON-8 FL OptiMOS 39,994库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 100 A 1.2 mOhms - 20 V, 20 V 1.2 V 77 nC - 55 C + 150 C 96 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 60V 100A DSON-8 OptiMOS 32,105库存量
20,000预期 2026/8/20
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 60 V 100 A 1.4 mOhms - 20 V, 20 V 1.2 V 95 nC - 55 C + 150 C 139 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET IFX FET > 60-80V 13,220库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 80 V 100 A 3.3 mOhms - 20 V, 20 V 2.3 V 80 nC - 55 C + 150 C 156 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET DIFFERENTIATED MOSFETS 22,392库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 60 V 100 A 2.3 mOhms - 20 V, 20 V 1.1 V 30 nC - 55 C + 150 C 83 W Enhancement OptiMOS 5 Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 60V 100A TDSON-8 OptiMOS 3 12,147库存量
10,000预期 2027/5/6
最低: 1
倍数: 1
: 5,000
Si SMD/SMT TDSON-8 N-Channel 1 Channel 60 V 100 A 2.5 mOhms - 20 V, 20 V 2.1 V 49 nC - 55 C + 150 C 83 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET 100VPower transistor OptiMOS 5 14,895库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 100 V 100 A 4.7 mOhms - 20 V, 20 V 2.2 V 70 nC - 55 C + 150 C 156 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET DIFFERENTIATED MOSFETS 68,806库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 60 V 64 A 5.3 mOhms - 20 V, 20 V 1.1 V 13 nC - 55 C + 150 C 46 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 150V 50A TDSON-8 OptiMOS 3 18,543库存量
15,000在途量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 150 V 50 A 19 mOhms - 20 V, 20 V 2 V 23 nC - 55 C + 150 C 125 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 250V 25A TDSON-8 OptiMOS 3 29,855库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 250 V 25 A 50 mOhms - 20 V, 20 V 2 V 29 nC - 55 C + 150 C 125 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET MOSFET_(75V 120V( 20,839库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 100 V 100 A 4 Ohms - 20 V, 20 V 1.2 V 78 nC - 55 C + 175 C 167 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 40V 81A TDSON-8 OptiMOS 3 43,506库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 81 A 4.5 mOhms - 20 V, 20 V 2 V 34 nC - 55 C + 150 C 57 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET DIFFERENTIATED MOSFETS 3,053库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 60 V 100 A 2.7 mOhms - 20 V, 20 V 2.3 V 30 nC - 55 C + 150 C 83 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFET MOSFET_(20V,40V) 6,631库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 90 A 2.6 mOhms - 16 V, 16 V 1.2 V 40 nC - 55 C + 175 C 62 W Enhancement AEC-Q101 OptiMOS Reel, Cut Tape, MouseReel