音频 DSP

结果: 32
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 最大时钟频率 分辨率 接口类型 封装 / 箱体 最大数据速率 电源电压-最小 电源电压-最大 系列 最小工作温度 最大工作温度 工作电源电流 封装 安装风格 资格
STMicroelectronics TDA7729
STMicroelectronics 音频 DSP ADS INFOTAINMENT 990库存量
最低: 1
倍数: 1
TSSOP-28 TDA7729 SMD/SMT AEC-Q100

STMicroelectronics 音频 DSP 3-Band Digital Cont 5,581库存量
最低: 1
倍数: 1
: 1,000

SOIC-28 7 V 10.2 V TDA7439DS 4 mA to 10 mA Reel, Cut Tape, MouseReel SMD/SMT

STMicroelectronics 音频 DSP 3 band tone controlAudio processor 221库存量
最低: 1
倍数: 1
: 1,000

2 Channel I2C SO-28 6 V 10.2 V TDA7440 - 55 C + 150 C 4 mA to 10 mA Reel, Cut Tape, MouseReel SMD/SMT
STMicroelectronics 音频 DSP Digitally controlled Audio Processor 无库存交货期 18 周
最低: 500
倍数: 500

Multiwatt-15 TDA7377 Tube Through Hole AEC-Q100
STMicroelectronics 音频 DSP Accordo2 Dual Core CortexR4/CortexM3 processor, with embedded SRAM, integrated DSP sound subsystem, audio ADCs and DACs, isolated CAN MCU for car radio applications 无库存
最低: 504
倍数: 504

450 MHz I2C, SPI, UART LFBGA-361 3 Mbps 1.14 V 1.26 V STA1085 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics 音频 DSP Accordo2 Dual Core CortexR4/CortexM3 processor, with embedded SRAM, integrated D 无库存交货期 30 周
最低: 504
倍数: 504

1 Channel 450 MHz 10 bit I2C LFBGA-361 3 Mbps 1.14 V 1.26 V STA1085 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics 音频 DSP Accordo2 Dual Core CortexR4/CortexM3 processor, with embedded SRAM, integrated D 无库存交货期 30 周
最低: 504
倍数: 504

1 Channel 450 MHz 10 bit I2C LFBGA-361 3 Mbps 1.14 V 1.26 V STA1085 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics 音频 DSP Accordo2 Dual Core CortexR4/CortexM3 processor, with embedded SRAM, integrated DSP sound subsystem, audio ADCs and DACs, isolated CAN MCU for car radio applications 无库存
最低: 1,300
倍数: 1,300
: 1,300

450 MHz I2C, SPI, UART LFBGA-361 3 Mbps 1.14 V 1.26 V STA1085 - 40 C + 85 C Reel SMD/SMT AEC-Q100
STMicroelectronics 音频 DSP Accordo2 Dual Core CortexR4/CortexM3 processor, with embedded SRAM, integrated DSP sound subsystem, audio ADCs and DACs, isolated CAN MCU for car radio applications 无库存
最低: 1,300
倍数: 1,300
: 1,300

450 MHz I2C, SPI, UART LFBGA-361 3 Mbps 1.14 V 1.26 V STA1085 - 40 C + 85 C Reel SMD/SMT AEC-Q100
STMicroelectronics 音频 DSP Accordo2 Dual Core CortexR4/CortexM3 processor, with embedded SRAM, integrated D 无库存交货期 30 周
最低: 1
倍数: 1

1 Channel 450 MHz 10 bit I2C LFBGA-361 3 Mbps 1.14 V 1.26 V STA1085 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics 音频 DSP Accordo2 Dual Core CortexR4/CortexM3 processor, with embedded SRAM, integrated D 无库存交货期 30 周
最低: 1,300
倍数: 1,300
: 1,300

1 Channel 450 MHz 10 bit I2C LFBGA-361 3 Mbps 1.14 V 1.26 V STA1085 - 40 C + 85 C Reel SMD/SMT AEC-Q100
STMicroelectronics 音频 DSP Accordo2 Dual Core CortexR4/CortexM3 processor, embedded SRAM, integrated DSP so 无库存交货期 30 周
最低: 1
倍数: 1

1 Channel 450 MHz 10 bit I2C LFBGA-361 3 Mbps 1.14 V 1.26 V STA1085 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics 音频 DSP Accordo2 Dual Core CortexR4/CortexM3 processor, with embedded SRAM, integrated DSP sound subsystem, audio ADCs and DACs, isolated CAN MCU for car radio applications 无库存
最低: 1,300
倍数: 1,300
: 1,300

450 MHz I2C, SPI, UART LFBGA-361 3 Mbps 1.14 V 1.26 V STA1085 - 40 C + 85 C Reel SMD/SMT AEC-Q100
STMicroelectronics 音频 DSP Accordo2 Dual Core CortexR4/CortexM3 processor, with embedded SRAM, integrated D 无库存交货期 30 周
最低: 504
倍数: 504

1 Channel 600 MHz 10 bit I2C LFBGA-361 3 Mbps 1.14 V 1.26 V STA1085 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics 音频 DSP Accordo2 Dual Core 32-bit ARM Cortex-R4 / Cortex-M3 processor, with embedded SRAM, integrated DSP sound subsystem, audio ADCs and DACs, for Car Radio and Display Audio applications 无库存
最低: 1,300
倍数: 1,300
: 1,300

13 MHz 10 bit I2C, SPI, UART LFBGA-361 3 Mbps 3 V 3.6 V STA1090 - 40 C + 85 C Reel SMD/SMT AEC-Q100
STMicroelectronics 音频 DSP Accordo2 Dual Core 32-bit ARM Cortex-R4 / Cortex-M3 processor, with embedded SRA 无库存交货期 30 周
最低: 504
倍数: 504

1 Channel 450 MHz 10 bit I2C LFBGA-361 3 Mbps 1.14 V 1.26 V STA1095 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics 音频 DSP Accordo2 Dual Core 32-bit ARM Cortex-R4 / Cortex-M3 processor, with embedded SRA 无库存交货期 30 周
最低: 504
倍数: 504

1 Channel 600 MHz 10 bit I2C LFBGA-361 3 Mbps 1.14 V 1.26 V STA1095 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics 音频 DSP ADS INFOTAINMENT 无库存交货期 30 周
最低: 2,500
倍数: 2,500
: 2,500

2 Channel 78 MHz 10 bit I2C VFQFPN-56 3 Mbps 1.8 V 3.3 V STA8089FGA - 40 C + 85 C 29 uA Reel SMD/SMT AEC-Q100
STMicroelectronics 音频 DSP Automotive Dual Core Processor for Car Radio and Display Audio application 无库存交货期 30 周
最低: 504
倍数: 504

1 Channel 450 MHz 10 bit I2C LFBGA-361 3 Mbps 1.14 V 1.26 V STA1080 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics 音频 DSP ADS INFOTAINMENT 无库存
最低: 1,056
倍数: 1,056

1 Channel 450 MHz 10 bit I2C TFBGA-256 3 Mbps 1.14 V 1.26 V STA1078 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics 音频 DSP ADS INFOTAINMENT 无库存
最低: 1,056
倍数: 1,056

1 Channel 450 MHz 10 bit I2C TFBGA-256 3 Mbps 1.14 V 1.26 V STA1078 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics 音频 DSP Automotive Dual Core Processor for Car Radio and Display Audio application 无库存
最低: 504
倍数: 504

1 Channel 450 MHz 10 bit I2C LFBGA-361 3 Mbps 1.14 V 1.26 V STA1080 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics 音频 DSP ADS INFOTAINMENT 无库存
最低: 1,300
倍数: 1,300
: 1,300

450 MHz GPIO, I2C, I2S, JTAG, SPI, SSI, UART, USB LFBGA-361 3 Mbps 1.14 V 1.26 V STA1080 - 40 C + 85 C Reel SMD/SMT AEC-Q100
STMicroelectronics 音频 DSP Automotive Dual Core Processor for Car Radio and Display Audio application 无库存
最低: 504
倍数: 504

1 Channel 533 MHz 10 bit I2C LFBGA-361 3 Mbps 1.14 V 1.26 V STA1080 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics 音频 DSP ADS INFOTAINMENT 无库存
最低: 1,300
倍数: 1,300
: 1,300

1 Channel 533 MHz 10 bit I2C LFBGA-361 3 Mbps 1.14 V 1.26 V STA1080 - 40 C + 85 C Reel SMD/SMT AEC-Q100