T30HM1TS2500MWTWG

onsemi
863-30HM1TS2500MWTWG
T30HM1TS2500MWTWG

制造商:

说明:
以太网 IC 10BASE-T1S MAC-PHY Ethernet Transceiver

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
onsemi
产品种类: 以太网 IC
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
SMD/SMT
QFNW-20
Transceivers
1 Transceiver
SPI
- 40 C
+ 150 C
T30HM1TS2500
商标: onsemi
双工: Half Duplex
工作电源电压: 3.3 V
产品类型: Ethernet ICs
子类别: Communication & Networking ICs
商标名: TREO
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542310015
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

T30HM1TS2500 Auto Ethernet MAC-PHY Transceiver

onsemi T30HM1TS2500 Automotive Ethernet Transceiver is an IEEE 802.3cg and OPEN Alliance compliant Ethernet transceiver with an integrated Media Access Controller (MAC-PHY). This transceiver is capable of communicating with multiple nodes connected to a shared medium (UTP) at 10Mbps. The T30HM1TS2500 transceiver consists of CSMA/CD MAC and PHY with Physical Layer Collision Avoidance (PLCA). This transceiver uses SPI (with a clock up to 25MHz) as an interface to higher layers.  The T30HM1TS2500 transceiver is AEC-Q100 qualified for automotive applications and suitable for industrial applications.