MOSFET

结果: 1,312
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
STMicroelectronics MOSFET N-Ch, 620V-2.2ohms 2.7A 2,988库存量
最低: 1
倍数: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 620 V 2.7 A 2.5 Ohms - 30 V, 30 V 3 V 13 nC - 55 C + 150 C 45 W Enhancement MDmesh Tube

STMicroelectronics MOSFET POWER MOSFET N-CH 500V 13A 425库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 14 A 250 mOhms - 25 V, 25 V 4 V 34 nC + 150 C 110 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 600V 0.160 Ohm 19A HV Mdmesh II 2,092库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-8x8-HV-5 N-Channel 1 Channel 600 V 19 A 160 mOhms - 25 V, 25 V 4 V 60 nC - 55 C + 150 C 3 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch, 620V-1.1ohms 5.5A 1,671库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 620 V 5.5 A 1.28 Ohms - 30 V, 30 V 3.75 V 34 nC - 55 C + 150 C 90 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-channel 600 V 0.3 20 Ohm 10A MDmesh II 2,200库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 10 A 385 mOhms - 25 V, 25 V 2 V 27 nC - 55 C + 150 C 90 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 600 V 0.190 ohm 16A Mdmesh 1,019库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 10 A 220 mOhms - 30 V, 30 V 4 V 44 nC - 55 C + 150 C 125 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 650 Volt 5 Amp 919库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 8 A 900 mOhms - 30 V, 30 V 3 V 18 nC - 55 C + 150 C 100 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 950V SuperMESH3 Zener-Protected 10A 374库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 950 V 10 A 680 mOhms - 30 V, 30 V 4 V 51 nC - 55 C + 150 C 190 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-Ch 800 V 0.95 Ohm 6 A Zener-protecte 1,841库存量
最低: 1
倍数: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 800 V 6 A 950 mOhms - 30 V, 30 V 4 V 13.4 nC - 55 C + 150 C 110 W Enhancement MDmesh Tube
STMicroelectronics MOSFET Automotive-grade N-channel 650 V, 38 mOhm typ., 51 A MDmesh DM9 Power MOSFET 994库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT H2PAK-7 N-Channel 1 Channel 650 V 51 A 50 mOhms 30 V 4.5 V 100 nC - 50 C + 150 C 266 W Enhancement AEC-Q101 Reel, Cut Tape
STMicroelectronics MOSFET Automotive N-Channel 40V, 2.6mOhm max, 154A STripFET F8 Power MOSFET 3,026库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-4 N-Channel 1 Channel 40 V 154 A 2.6 mOhms - 20 V, 20 V 4 V 28 nC - 55 C + 175 C 111 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Channel Enhancement Mode 40V, 1.1mohm max, 290 STripFET F8 Power MOSFET 5,080库存量
最低: 1
倍数: 1
: 3,000

N-Channel 290 A 1.1 mOhms Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Channel Enhancement Mode 40V, 1.1mohm 290A Automotive STripFET F8 Power MOSFET 2,980库存量
最低: 1
倍数: 1
: 3,000

SMD/SMT PowerFLAT-8 N-Channel 290 A 1.1 mOhms Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 60 V, 0.85 mOhm max., 545 A STripFET F7 Power MOSFET 1,770库存量
最低: 1
倍数: 1
: 1,800

Si SMD/SMT TO-LL-8 N-Channel 1 Channel 60 V 545 A 850 mOhms - 20 V, 20 V 4 V 300 nC - 55 C + 175 C 454 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 250 V, 15 mOhm typ., 56 A MDmesh M9 Power MOSFET in a TO-220 package 809库存量
最低: 1
倍数: 1

Tube

STMicroelectronics MOSFET N-channel 800 V, 197 mOhm typ., 16 A MDmesh K6 Power MOSFET 1,009库存量
最低: 1
倍数: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 800 V 16 A 220 mOhms - 30 V, 30 V 3.5 V 25.9 nC - 55 C + 150 C 27 W Enhancement Tube
STMicroelectronics MOSFET N-Channel 40 V StripFET II Pwr Mos 850库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 40 V 80 A 5 mOhms - 20 V, 20 V 2 V 150 nC - 55 C + 175 C 300 W Enhancement AEC-Q100 STripFET Tube
STMicroelectronics MOSFET PTD HIGH VOLTAGE 1,992库存量
最低: 1
倍数: 1

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 5.4 A - 55 C + 150 C Enhancement
STMicroelectronics MOSFET N-Ch 600 V 4.7 A MDmesh 2nd Gen 568库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 5 A 900 mOhms - 25 V, 25 V 3 V 12 nC - 55 C + 150 C 20 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 800 V, 300 mOhm typ., 14 A MDmesh K5 Power MOSFET in TO-220FP ultra na 689库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 14 A 375 mOhms - 30 V, 30 V 4 V 32 nC - 55 C + 150 C 35 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 650 Volt 6.4Amp Zener SuperMESH 911库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 7 A 1.2 Ohms - 30 V, 30 V 3 V 41 nC - 55 C + 150 C 125 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-Ch 620V 3 Ohm 2.2A SuperMESH3 1,841库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 620 V 2.2 A 3.6 Ohms - 30 V, 30 V 3 V 15 nC - 55 C + 150 C 20 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch, 700V-1ohm Zener SuperMESH 7.5A 485库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 700 V 7.5 A 1.2 Ohms - 30 V, 30 V 3.75 V 48 nC - 55 C + 150 C 35 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-Ch 950V 1 Ohm 9A Zener 5 Power 722库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 950 V 9 A 1 Ohms - 30 V, 30 V 3 V 13 nC - 55 C + 150 C 90 W Enhancement Tube
STMicroelectronics MOSFET N-channel 620 V 8.4 A TO-220 TO-22 976库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 620 V 8.4 A 680 mOhms - 30 V, 30 V 3 V 42 nC - 55 C + 150 C 30 W Enhancement SuperMESH Tube