MOSFET

结果: 1,313
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
STMicroelectronics MOSFET N-channel 400 V, 0.59 Ohm typ., 6 A MDmesh M2 Power MOSFET in a DPAK package 4,467库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 400 V 6 A 800 mOhms - 20 V, 20 V 2 V 8.8 nC - 55 C + 150 C 60 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 500 Volt 48 Amp 71库存量
最低: 1
倍数: 1

Si SMD/SMT ISOTOP-4 N-Channel 1 Channel 500 V 48 A 100 mOhms - 30 V, 30 V 3 V 117 nC - 65 C + 150 C 450 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 800 V 0.37 Ohm 12 A Zener-protect 1,923库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 12 A 370 mOhms - 30 V, 30 V 4 V 29 nC - 55 C + 150 C 35 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-ch 650 V 0.168 Ohm 18 A MDmesh M5 4,728库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 18 A 190 mOhms - 25 V, 25 V 4 V 36 nC - 55 C + 150 C 130 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 600V 0.168Ohm 18A MDmesh M2 1,713库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 18 A 190 mOhms - 20 V, 20 V 2 V 29 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 650 V, 0.15 Ohm typ., 20 A MDmesh M2 Power MOSFET in TO-220FP package 2,794库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 20 A 150 mOhms - 25 V, 25 V 2 V 35 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube


STMicroelectronics MOSFET N-Ch 500V 0.135 Ohm MDmesh II Power MO 952库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 21 A 158 mOhms - 25 V, 25 V 2 V 50 nC - 55 C + 150 C 35 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 600 V, 0.110 Ohm typ., 24 A MDmesh DM2 Power MOSFET in a TO-220FP pack 1,000库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 24 A 110 mOhms - 25 V, 25 V 3 V 43 nC - 55 C + 150 C 35 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 650V 0.076 Ohm 30 A MDmesh M5 1,958库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 19 A 95 mOhms - 25 V, 25 V 3 V 71 nC - 55 C + 150 C 35 W Enhancement MDmesh Tube
STMicroelectronics MOSFET Nchanl 600 V 78 Ohm typ 34 A Pwr MOSFET 2,385库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 34 A 88 mOhms - 25 V, 25 V 3 V 57 nC - 55 C + 150 C 40 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 600 V, 0.085 Ohm typ., 34 A MDmesh DM2 Power MOSFET in TO-220FP packag 1,578库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 34 A 93 mOhms - 25 V, 25 V 3 V 56 nC - 55 C + 150 C 40 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 650V 0.067 Ohm 35A MDmesh M5 MOS 1,504库存量
1,000预期 2026/10/23
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 35 A 78 mOhms - 25 V, 25 V 3 V 82 nC - 55 C + 150 C 210 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 1000 Volt 3.5A Zener SuperMESH 1,990库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1 kV 3.5 A 3.7 Ohms - 30 V, 30 V 3 V 42 nC - 55 C + 150 C 125 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-Ch 950V 1 Ohm 9A Zener MDmesh K5 1,717库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 950 V 9 A 1.25 Ohms - 30 V, 30 V 5 V 13 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 800V 0.95Ohm 6A MDmesh K5 1,474库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 6 A 1.2 Ohms - 30 V, 30 V 4 V 13.4 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 800V 0.76 Ohm 6AMDmesh K5 3,777库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 6 A 950 mOhms - 30 V, 30 V 4 V 16.5 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 1500 V 2.5 A PowerMESH 2,062库存量
4,200预期 2026/10/21
最低: 1
倍数: 1

Si Through Hole TO-3PF-3 N-Channel 1 Channel 1.5 kV 2.5 A 9 Ohms - 20 V, 20 V 3 V 29.3 nC - 55 C + 150 C 63 W Enhancement PowerMESH Tube
STMicroelectronics MOSFET N-channel 1700 V, 7 Ohm typ., 2.6 A, PowerMESH Power MOSFET in TO-3PF package 1,097库存量
最低: 1
倍数: 1

Si Through Hole TO-3PF-3 N-Channel 1 Channel 1.7 kV 2.6 A 7 Ohms - 30 V, 30 V 3 V 44 nC - 55 C + 150 C 63 W Enhancement PowerMESH Tube
STMicroelectronics MOSFET N-Ch 650V 0.037 Ohm 58A MDMesh M5 MOS 293库存量
最低: 1
倍数: 1

Si Through Hole TO-3PF-3 N-Channel 1 Channel 650 V 58 A 45 mOhms - 25 V, 25 V 3 V 143 nC - 55 C + 150 C 79 W Enhancement MDmesh Tube
STMicroelectronics MOSFET Automotive-grade N-channel 800 V, 0.60 Ohm typ., 8 A MDmesh K5 Power MOSFET in a 1,254库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 800 V 8 A 680 mOhms - 30 V, 30 V 5 V 17.3 nC - 55 C + 150 C 121 W Enhancement AEC-Q101 MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 1200 V, 0.62 Ohm typ., 12 A MDmesh K5 Power MOSFET in H2PAK-2 package 873库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 1.2 kV 12 A 620 mOhms - 30 V, 30 V 3 V 44.2 nC - 55 C + 150 C 250 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive-grade N-channel 1200 V, 0,62 Ohm typ., 12 A MDmesh K5 Power MOSFET in 1,847库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 1.2 kV 12 A 690 mOhms - 30 V, 30 V 3 V 44.2 nC - 55 C + 150 C 250 W Enhancement AEC-Q101 MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive-grade N-channel 80 V, 1.7 mOhm typ., 180 A STripFET F7 Power MOSFET i 1,051库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 80 V 180 A 1.7 mOhms - 20 V, 20 V 2.5 V 193 nC - 55 C + 175 C 315 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive-grade N-channel 80 V, 1.7 mOhm typ., 180 A STripFET F7 Power MOSFET i 985库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT TO-263-7 N-Channel 1 Channel 80 V 180 A 1.7 mOhms - 20 V, 20 V 2.5 V 193 nC - 55 C + 175 C 315 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive-grade N-channel 1200 V, 7.25 Ohm typ., 1.5 A MDmesh K5 Power MOSFET i 5,639库存量
10,000预期 2026/9/25
最低: 1
倍数: 1
: 1,000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 1.2 kV 1.5 A 10 Ohms - 30 V, 30 V 4 V 5.3 nC - 55 C + 150 C 60 W Enhancement AEC-Q101 MDmesh Reel, Cut Tape, MouseReel