MOSFET

结果: 1,312
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
STMicroelectronics MOSFET Dual N-Ch 60V 35mOhm 6.5A STripFET III 4,779库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 2 Channel 60 V 20 A 43 mOhms - 20 V, 20 V 1 V 8.7 nC - 55 C + 175 C 52 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 60 V, 21 mOhm typ., 7 A STripFET F7 Power MOSFET in a PowerFLAT 2x2 pa 58,644库存量
78,000预期 2026/9/11
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-2x2-6 N-Channel 1 Channel 60 V 7 A 21 mOhms - 20 V, 20 V 2 V 8 nC - 55 C + 150 C 2.4 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Dual N-Ch 100V 7.8A 25mOhm STripFET III 5,851库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 2 Channel 100 V 20 A 35 mOhms - 20 V, 20 V 1 V 20.5 nC - 55 C + 175 C 70 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive-grade dual N-channel 60 V, 21 mOhm typ., 32 A STripFET F6 Power MOSFE 3,470库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 2 Channel 60 V 32 A 31 mOhms - 20 V, 20 V 1 V 27 nC - 55 C + 175 C 55 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 100 V 25 mOhm 7.8 A STripFET III 4,003库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 100 V 7.8 A 25 mOhms - 20 V, 20 V 1 V 20.5 nC - 55 C + 175 C 70 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 800 V 0.76 Ohm 4.5 A Zener-protec 2,091库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 800 V 4.5 A 800 mOhms - 30 V, 30 V 3 V 16.5 nC - 55 C + 150 C 42 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 60 V, 0.0046 Ohm typ., 90 A STripFET F7 Power MOSFET in a PowerFLAT 5x 15,114库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 60 V 90 A 5.4 mOhms - 20 V, 20 V 2 V 25 nC - 55 C + 175 C 94 W Enhancement STripFET Reel, Cut Tape, MouseReel

STMicroelectronics MOSFET 600V 8Ohm 1A N-Chnnl Zener SuperMESH 28,101库存量
最低: 1
倍数: 1
: 4,000

Si SMD/SMT SOT-223-4 N-Channel 1 Channel 600 V 400 mA 8.5 Ohms - 25 V, 25 V 2.25 V 7 nC - 55 C + 150 C 3.3 W Enhancement SuperMESH Reel, Cut Tape, MouseReel

STMicroelectronics MOSFET POWER MOSFET Zener SuperMESH 16,520库存量
36,000在途量
最低: 1
倍数: 1
: 4,000

Si SMD/SMT SOT-223-4 N-Channel 1 Channel 800 V 250 mA 16 Ohms - 30 V, 30 V 3 V 7.7 nC - 55 C + 150 C 2.5 W Enhancement Reel, Cut Tape, MouseReel

STMicroelectronics MOSFET N-Ch 400V 3.3 Ohm 3A SuperMESH3 3.3W 10,262库存量
最低: 1
倍数: 1
: 4,000

Si SMD/SMT SOT-223-4 N-Channel 1 Channel 400 V 1.8 A 3.4 Ohms - 30 V, 30 V 3 V 11 nC - 55 C + 150 C 3.3 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 100V 0.0068mOhm 80A STripFETVII 150 1,879库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 80 A 8 mOhms - 20 V, 20 V 4 V 56 nC - 55 C + 175 C 150 W Enhancement STripFET Tube
STMicroelectronics MOSFET N-channel 60 V, 4.7 mOhm typ., 100 A STripFET F7 Power MOSFET in a TO-220 packag 3,253库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 100 A 5.6 mOhms - 20 V, 20 V 2 V 30 nC - 55 C + 175 C 125 W Enhancement STripFET Tube
STMicroelectronics MOSFET N-Ch 800 Volt 9 Amp Zener SuperMESH 751库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 9 A 900 mOhms - 30 V, 30 V 3 V 72 nC - 55 C + 150 C 40 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-channel 600 V Mdmesh 8A 4,157库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 10 A 550 mOhms - 25 V, 25 V 2 V 19 nC - 55 C + 150 C 70 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 500 Volt 10 Amp Zener SuperMESH 1,874库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 10 A 520 mOhms - 30 V, 30 V 4.5 V 49 nC - 55 C + 150 C 125 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-channel 500 V Zener SuperMESH 1,000库存量
最低: 1
倍数: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 500 V 10 A 520 mOhms - 30 V, 30 V 4.5 V 49 nC - 55 C + 150 C 30 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-Ch 600 Volt 11 Amp 1,109库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 11 A 450 mOhms - 30 V, 30 V 5 V 30 nC - 65 C + 150 C 160 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 600 Volt 11 Amp 600库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 11 A 400 mOhms - 30 V, 30 V 3 V 40 nC - 65 C + 150 C 160 W Enhancement Tube
STMicroelectronics MOSFET N-Ch 500 Volt 12 Amp 1,059库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 12 A 350 mOhms - 30 V, 30 V 3 V 39 nC - 65 C + 150 C 160 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 800 V 0.37 Ohm 12 A Zener-protect 2,032库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 12 A 370 mOhms - 30 V, 30 V 4 V 29 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 40 V, 2.1 mOhm typ., 120 A STripFET F6 Power MOSFET in a TO-220 packag 2,655库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 40 V 120 A 2.7 mOhms - 20 V, 20 V 3 V 130 nC - 55 C + 175 C 190 W Enhancement STripFET Tube
STMicroelectronics MOSFET N-Ch 500 Volt 17 Amp Zener SuperMESH 3,267库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 17 A 270 mOhms - 30 V, 30 V 3 V 85 nC - 55 C + 150 C 190 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-Ch 500 Volt 20 Amp 1,071库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 20 A 250 mOhms - 30 V, 30 V 3 V 56 nC - 65 C + 150 C 192 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 100V 2.5mOhm 180A STripFET VII 1,079库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 110 A 3.2 mOhms - 20 V, 20 V 4.5 V 160 nC - 55 C + 175 C 300 W Enhancement STripFET Tube
STMicroelectronics MOSFET N-channel 600 V Mdmesh II Power 1,169库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 20 A 165 mOhms - 25 V, 25 V 2 V 60 nC - 55 C + 150 C 140 W Enhancement MDmesh Tube