MOSFET

结果: 1,312
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
STMicroelectronics MOSFET N-Ch 650 Volt 12 Amp 2,847库存量
5,000预期 2026/7/23
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 650 V 12 A 270 mOhms - 25 V, 25 V 3 V 31 nC - 55 C + 150 C 90 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 60 Volt 16 Amp 4,604库存量
7,500预期 2026/10/5
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 24 A 70 mOhms - 20 V, 20 V 1 V 7.5 nC - 55 C + 175 C 40 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N Ch 60V 0.060 Ohm 16A 9,562库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 16 A 70 mOhms - 20 V, 20 V 2 V 14.1 nC - 55 C + 175 C 40 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 250 V 17A STripFET II 10,628库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 250 V 17 A 165 mOhms - 20 V, 20 V 3 V 29.5 nC - 55 C + 175 C 110 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 600 Volt 1.0Amp Zener SuperMESH 3,433库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 1 A 8.5 Ohms - 30 V, 30 V 2.25 V 7 nC - 55 C + 150 C 30 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 800 V 13 Ohms Zener SuperMESH 1A 4,323库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 800 V 1 A 13 Ohms - 30 V, 30 V 3 V 7.7 nC - 55 C + 150 C 45 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-CH 60V 0.032 Ohm 24A STripFET II 3,587库存量
7,500在途量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 24 A 32 mOhms - 20 V, 20 V 1 V 13 nC - 55 C + 175 C 60 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Low charge STripFET 3,509库存量
2,500预期 2026/8/21
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 200 V 18 A 125 mOhms - 20 V, 20 V 2 V 39 nC - 55 C + 175 C 90 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Nchanl 100V 0027 Ohm typ 25 A Pwr MOSFET 5,844库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 25 A 35 mOhms - 20 V, 20 V 4.5 V 14 nC - 55 C + 175 C 40 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 100 Volt 25 Amp 3,991库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 25 A 30 mOhms - 16 V, 16 V 1 V 52 nC - 55 C + 175 C 100 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 200V 0.10Ohm 18 A StripFET FET 9,691库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 200 V 18 A 125 mOhms - 20 V, 20 V 2 V 28 nC - 55 C + 175 C 110 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET P-CH 30V 0.024Ohm 12A STripFET VI 9,817库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 30 V 12 A 30 mOhms - 20 V, 20 V 2.5 V 26 nC - 55 C + 175 C 40 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 1050 V, 6 Ohm typ., 1.5 A MDmesh K5 Power MOSFET in DPAK package 1,805库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 1.05 kV 1.5 A 6 Ohms - 30 V, 30 V 3 V 10 nC - 55 C + 150 C 60 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-CH 800V 3.5Ohm typ 2A Zener-protected 3,927库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 800 V 2 A 3.5 Ohms - 30 V, 30 V 4 V 3 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Channel 1000V Zener SuperMESH 1,454库存量
5,000预期 2026/8/14
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 1 kV 1.85 A 8.5 Ohms - 20 V, 20 V 3 V 16 nC - 55 C + 150 C 70 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 60 Volt 35 Amp 16,383库存量
2,500预期 2026/7/21
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 35 A 22 mOhms - 20 V, 20 V 1 V 31 nC - 55 C + 175 C 70 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 60 Volt 35 Amp 7,971库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 35 A 16 mOhms - 16 V, 16 V 1 V 33 nC - 55 C + 175 C 80 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET P-channel 40 V, 0.0175 Ohm typ., 36 A STripFET F6 in a DPAK package 3,015库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 40 V 36 A 17.5 mOhms - 20 V, 20 V 2.5 V 22 nC - 55 C + 175 C 60 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 800 V, 2.75 Ohm typ., 2 A MDmesh K5 Power MOSFET in a DPAK package 3,627库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 800 V 2 A 2.75 Ohms - 30 V, 30 V 3 V 2.63 nC - 55 C + 150 C 45 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-CH 800V 2.8Ohm typ 2.5A Zener-protecte 5,305库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 800 V 2.5 A 2.8 Ohms - 30 V, 30 V 4 V 9.5 nC - 55 C + 150 C 60 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Hi Vltg NPN Zener SuperMESH 1,536库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 1 kV 2.5 A 6 Ohms - 20 V, 20 V 3 V 18 nC - 55 C + 150 C 90 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 500 Volt 2.3Amp Zener SuperMESH 6,233库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 500 V 2.3 A 2.8 Ohms - 30 V, 30 V 3 V 11 nC - 55 C + 150 C 45 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 600 Volt 2.4 A Zener SuperMESH 4,905库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 2.4 A 3.6 Ohms - 30 V, 30 V 4.5 V 11.8 nC - 55 C + 150 C 45 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch, 600V-3.3ohms Zener SuperMESH 2.4A 3,916库存量
最低: 1
倍数: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 600 V 2.4 A 3.6 Ohms - 30 V, 30 V - 55 C + 150 C 45 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-Ch 800 Volt 2.5A Zener SuperMESH 3,661库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 800 V 2.5 A 4.5 Ohms - 20 V, 20 V 3 V 19 nC - 55 C + 150 C 70 W Enhancement SuperMESH Reel, Cut Tape, MouseReel