WORKPRO MOSFET

结果: 259
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
Taiwan Semiconductor MOSFET 30V, 70A, Single N-Channel Power MOSFET 5,828库存量
最低: 1
倍数: 1
卷轴: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 30 V 70 A 4.8 mOhms - 20 V, 20 V 1 V 11.1 nC - 55 C + 150 C 54 W Enhancement AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor MOSFET 60V, 50A, Single N-Channel Power MOSFET 6,688库存量
最低: 1
倍数: 1
卷轴: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 50 A 20 mOhms - 20 V, 20 V 1.2 V 28 nC - 50 C + 150 C 53 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor MOSFET 100V, 15A, Single N-Channel Power MOSFET 4,280库存量
5,000在途量
最低: 1
倍数: 1
卷轴: 2,500

Si SMD/SMT TO-252S-3 N-Channel 1 Channel 100 V 15 A 72 mOhms - 20 V, 20 V 1.2 V 9.3 nC - 55 C + 150 C 50 W Enhancement AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor MOSFET 30V, 50A, Single N-Channel Power MOSFET 2,928库存量
428预期 2026/4/2
最低: 1
倍数: 1
卷轴: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 30 V 55 A 7.5 mOhms - 20 V, 20 V 1 V 7.5 nC - 55 C + 150 C 40 W Enhancement AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor MOSFET 600V, 3A, Single N-Channel Power MOSFET 5,000库存量
最低: 1
倍数: 1
卷轴: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 3 A 1.5 Ohms - 20 V, 20 V 5.5 V 8.1 nC - 55 C + 150 C 55 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor MOSFET 600V, 11A, Single N-Channel Power MOSFET 4,990库存量
最低: 1
倍数: 1
卷轴: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 11 A 390 mOhms - 20 V, 20 V 5 V 21 nC - 55 C + 150 C 125 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor MOSFET 600V, 4A, Single N-Channel Power MOSFET 3,220库存量
最低: 1
倍数: 1
卷轴: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 4 A 2.2 Ohms - 30 V, 30 V 3.5 V 14.5 nC - 55 C + 150 C 50 W Enhancement AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor MOSFET 100V, 49A, Single, N-Channel Low Voltage MOSFET 2,250库存量
最低: 1
倍数: 1
卷轴: 2,500

Si SMD/SMT TO-252-A-3 N-Channel 1 Channel 100 V 49 A 9.8 mOhms 20 V 3.8 V 26 nC - 55 C + 150 C 46 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor MOSFET 100V, 47A, Single, N-Channel Low Voltage MOSFET 2,250库存量
最低: 1
倍数: 1
卷轴: 2,500

Si SMD/SMT PDFN56-8 N-Channel 1 Channel 100 V 47 A 11 mOhms 20 V 2.2 V 21 nC - 55 C + 150 C 46 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor MOSFET 600V, 7A, Single N-Channel Power MOSFET 7,500库存量
最低: 1
倍数: 1
卷轴: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 7 A 620 mOhms - 20 V, 20 V 5 V 15 nC - 55 C + 150 C 78 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor MOSFET 600V, 4A, Single N-Channel Power MOSFET 4,394库存量
最低: 1
倍数: 1
卷轴: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 4 A 980 mOhms - 20 V, 20 V 5 V 11 nC - 55 C + 150 C 57 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor MOSFET 60V, 38A, Single N-Channel Power MOSFET 11,007库存量
最低: 1
倍数: 1
卷轴: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 38 A 15 mOhms - 20 V, 20 V 1.2 V 15 nC - 55 C + 150 C 46 W Enhancement AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor MOSFET 60V, 11A, Single N-Channel Power MOSFET 2,199库存量
最低: 1
倍数: 1
卷轴: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 11 A 76 mOhms - 20 V, 20 V 1.2 V 9.3 nC + 150 C 25 W Enhancement AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor MOSFET 600V, 1A, Single N-Channel Power MOSFET 3,372库存量
5,000预期 2026/5/29
最低: 1
倍数: 1
卷轴: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 1 A 8 Ohms - 30 V, 30 V 2.5 V 6.1 nC - 55 C + 150 C 39 W Enhancement AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor MOSFET 60V, 70A, Single N-Channel Power MOSFET 757库存量
5,000预期 2026/4/2
最低: 1
倍数: 1
卷轴: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 10 A 9.7 mOhms - 20 V, 20 V 1.2 V 37 nC - 55 C + 150 C 125 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor MOSFET -60V, -7A, Single P-Channel Power MOSFET 2,291库存量
5,000在途量
最低: 1
倍数: 1
卷轴: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 60 V 7 A 153 mOhms - 20 V, 20 V 1.2 V 8.2 nC - 55 C + 150 C 15.6 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor MOSFET -60V, -14.5A, Single P-Channel Power MOSFET 4,894库存量
5,000预期 2026/6/15
最低: 1
倍数: 1
卷轴: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 60 V 18 A 54 mOhms - 20 V, 20 V 1.2 V 16.4 nC - 55 C + 150 C 20 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor MOSFET 60V, 25A, Single N-Channel Power MOSFET 3,001库存量
5,000预期 2026/6/30
最低: 1
倍数: 1
卷轴: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 30 A 28 mOhms - 20 V, 20 V 1.2 V 16.6 nC - 55 C + 150 C 40 W Enhancement AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor MOSFET -60V, -20A, Single P-Channel Power MOSFET
5,000在途量
最低: 1
倍数: 1
卷轴: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 60 V 20 A 39 mOhms - 20 V, 20 V 1.6 V 22.4 nC - 50 C + 150 C 40 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
onsemi MOSFET Small Signal MOSFET 20V 890 mA 350 mOhm Single N-Channel with ESD Protection 27,097库存量
最低: 1
倍数: 1
卷轴: 40,000

Si SMD/SMT SOT-723-3 N-Channel 1 Channel 20 V 890 mA 1.2 Ohms - 8 V, 8 V 1.2 V - 55 C + 150 C 450 mW Enhancement Reel, Cut Tape
onsemi MOSFET Protected Low-Side Smart Discrete FET 1,869库存量
最低: 1
倍数: 1
卷轴: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 42 V 17 A 68 mOhms - 14 V, 14 V 2.2 V - 40 C + 150 C 2.72 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Panjit MOSFET 20V N-Channel Enhancement Mode MOSFETESD Protected 38,023库存量
最低: 1
倍数: 1
卷轴: 4,000

Si SMD/SMT SOT-523-3 N-Channel 1 Channel 20 V 800 mA 700 mOhms - 12 V, 12 V 1 V 920 pC - 55 C + 150 C 350 mW Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 800 Volt 10.5A Zener SuperMESH 1,045库存量
最低: 1
倍数: 1
卷轴: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 800 V 10.5 A 750 mOhms - 30 V, 30 V 3 V 87 nC - 55 C + 150 C 190 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 800 Volt 10.5A Zener SuperMESH 1,259库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 10.5 A 750 mOhms - 30 V, 30 V - 55 C + 150 C 190 W Enhancement SuperMESH Tube
ROHM Semiconductor MOSFET Transistor MOSFET, Nch 800V 1A 1st Gen, for Auto w/ESD Protect 3,165库存量
最低: 1
倍数: 1
卷轴: 2,500

Si SMD/SMT TO-252-3 N-Channel 1 Channel 800 V 1 A 8.7 Ohms - 30 V, 30 V 5.5 V 7.2 nC - 55 C + 150 C 36 W Enhancement Reel, Cut Tape