Wolfspeed 碳化硅MOSFET

结果: 113
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格
Wolfspeed 碳化硅MOSFET SiC, MOSFET, 160mO, 1200V, TO-247-4, Automotive 253库存量
最低: 1
倍数: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 17.9 A 160 mOhms - 8 V, + 19 V 3.6 V 32 nC - 55 C + 175 C 103 W Enhancement
Wolfspeed 碳化硅MOSFET SiC, MOSFET, 15mohm, 650V, TO-247-4, Industrial 206库存量
最低: 1
倍数: 1

Through Hole TO-247-4 N-Channel 1 Channel 650 V 120 A 15 mOhms - 4 V, + 15 V 3.6 V 188 nC - 40 C + 175 C 416 W Enhancement
Wolfspeed 碳化硅MOSFET 650V MOSFET 25mOHMS SiC MOSFET 602库存量
最低: 1
倍数: 1

Through Hole TO-247-4 N-Channel 1 Channel 650 V 97 A 25 mOhms - 8 V, + 19 V 3.6 V 112 nC - 40 C + 175 C 326 W Enhancement
Wolfspeed 碳化硅MOSFET SiC, MOSFET, 40mohm, 1200V, TO-247-4, Industrial 673库存量
最低: 1
倍数: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 66 A 40 mOhms - 4 V, + 15 V 3.6 V 99 nC - 40 C + 175 C 326 W Enhancement
Wolfspeed 碳化硅MOSFET SiC, MOSFET, 160mohm, 1200V, TO-247-3, Industrial 1,228库存量
最低: 1
倍数: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 17 A 160 mOhms - 8 V, + 19 V 3.6 V 38 nC - 55 C + 150 C 97 W Enhancement
Wolfspeed 碳化硅MOSFET 1.2kV 75mOHMS E3M AUTO AECQ101 113库存量
最低: 1
倍数: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 32 A 75 mOhms - 8 V, + 19 V 3.6 V 57 nC - 55 C + 175 C 145 W Enhancement AEC-Q101
Wolfspeed 碳化硅MOSFET SiC, MOSFET, 32mohm, 1200V, TO-263-7 XL, Industrial 146库存量
1,000预期 2026/3/2
最低: 1
倍数: 1

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 63 A 32 mOhms - 4 V, + 15 V 3.6 V 111 nC - 40 C + 175 C 277 W Enhancement
Wolfspeed 碳化硅MOSFET SiC, MOSFET, 40mohm, 1200V, TO-247-3, Industrial 70库存量
450预期 2026/2/18
最低: 1
倍数: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 66 A 40 mOhms - 4 V, + 15 V 3.6 V 101 nC - 40 C + 175 C 326 W Enhancement
Wolfspeed 碳化硅MOSFET SiC, MOSFET, 350mohm,1200V, TO-263-7, Industrial 155库存量
最低: 1
倍数: 1

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 7.2 A 455 mOhms - 8 V, + 19 V 3.6 V 13 nC - 55 C + 150 C 40.8 W Enhancement
Wolfspeed 碳化硅MOSFET SiC, MOSFET 45mohm, 650V TO-263-7XL, T&R, Industrial 1库存量
最低: 1
倍数: 1
卷轴: 800

SMD/SMT N-Channel 1 Channel 650 V 47 A 60 mOhms - 8 V, + 19 V 3.6 V 61 nC - 40 C + 150 C 147 W Enhancement
Wolfspeed 碳化硅MOSFET SiC, MOSFET, 16mohm, 1200V, TO-247-4 LP, Industrial
880在途量
最低: 1
倍数: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 115 A 29 mOhms - 8 V, + 19 V 3.8 V 223 nC - 40 C + 175 C 556 W Enhancement
Wolfspeed 碳化硅MOSFET SiC, MOSFET, 60mohm, 650V, TO-247-3, Industrial
450预期 2026/2/25
最低: 1
倍数: 1

Through Hole TO-247-3 N-Channel 1 Channel 650 V 29 A 60 mOhms - 4 V, + 15 V 3.6 V 46 nC - 40 C + 175 C 150 W Enhancement
Wolfspeed 碳化硅MOSFET SiC MOSFET G3 1200V 16mOhms
351预期 2026/3/27
最低: 1
倍数: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 115 A 28.8 mOhms - 4 V, + 15 V 1.8 V 211 nC - 40 C + 175 C 556 W Enhancement
Wolfspeed 碳化硅MOSFET 1.2kV 32mOHMS G3 SiC MOSFET
894在途量
最低: 1
倍数: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 63 A 32 mOhms - 4 V, + 15 V 3.6 V 118 nC - 40 C + 175 C 283 W Enhancement
Wolfspeed 碳化硅MOSFET SiC, MOSFET, 60mohm, 650V, TO-263-7 T&R, Industrial 无库存
最低: 1
倍数: 1
卷轴: 800

SMD/SMT TO-263-7 N-Channel 1 Channel 650 V 36 A 60 mOhms - 4 V, + 15 V 3.6 V 46 nC - 40 C + 175 C 136 W Enhancement
Wolfspeed 碳化硅MOSFET SIC MOSFET 1200V 75 mOhm 无库存
最低: 1
倍数: 1
卷轴: 800

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 30 A 90 mOhms - 4 V, + 15 V 4 V 51 nC - 55 C + 150 C 113.6 W Enhancement
Wolfspeed 碳化硅MOSFET SiC, MOSFET, 32mO, 1200V, TO-247-4, Automotive 无库存
最低: 450
倍数: 450

TO-247-4
Wolfspeed 碳化硅MOSFET SiC, MOSFET 25 mohm, 650V TO-263-7XL, T&R, Industrial

SMD/SMT TO-263-7XL N-Channel 1 Channel 650 V 80 A 25 mOhms - 4 V, + 15 V 3.6 V 109 nC - 40 C + 175 C 271 W Enhancement
Wolfspeed 碳化硅MOSFET 1200V, 32 mOhm

SMD/SMT TO-263-7 N-Channel 1 Channel 68 A 32 mOhms 111 nC - 40 C + 150 C 277 W
Wolfspeed 碳化硅MOSFET SiC, MOSFET, 160mohm, 1200V, TO-263-7 T&R, Industrial

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 17 A 160 mOhms - 4 V, + 15 V 3.6 V 24 nC - 55 C + 150 C 90 W Enhancement
Wolfspeed 碳化硅MOSFET SiC, MOSFET, 350mohm,1200V, TO-263-7 T&R, Industrial

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 7.2 A 350 mOhms - 4 V, + 15 V 3.6 V 13 nC - 55 C + 150 C 40.8 W Enhancement
Wolfspeed 碳化硅MOSFET SiC, MOSFET,25mohm,1200V, TO-263-7 XL T&R , Industrial
SMD/SMT TO-263-7XL N-Channel 1 Channel 1.2 kV 94 A 25 mOhms - 10 V, + 23 V 2.6 V 125 nC - 40 C + 175 C 429 W Enhancement
Wolfspeed 碳化硅MOSFET SiC, MOSFET, 25mohm, 1200V, TO-247-4, Industrial
Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 86 A 25 mOhms - 10 V, + 23 V 2.6 V 125 nC - 40 C + 175 C 366 W Enhancement
Wolfspeed 碳化硅MOSFET SiC, MOSFET, 25mohm, 1200V, TO-247-4-LP, Industrial
Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 86 A 25 mOhms - 10 V, + 23 V 2.6 V 125 nC - 40 C + 175 C 366 W Enhancement
Wolfspeed 碳化硅MOSFET SiC, MOSFET,25mohm,1200V, TSC (U2), Industrial
SMD/SMT TSC (U2)-9 N-Channel 1 Channel 1.2 kV 94 A 25 mOhms - 10 V, + 23 V 2.6 V 125 nC - 40 C + 175 C 455 W Enhancement