SEA05LTR

STMicroelectronics
511-SEA05LTR
SEA05LTR

制造商:

说明:
LED照明驱动器IC SMPS LED-PILOT LAMP DUAL LOOP 3.5V - 36V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 900

库存:
900
可立即发货
在途量:
11,000
生产周期:
24
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥7.9439 ¥7.94
¥5.5935 ¥55.94
¥5.0172 ¥125.43
¥4.3844 ¥438.44
¥4.0793 ¥1,019.83
¥3.8985 ¥1,949.25
¥3.7516 ¥3,751.60
整卷卷轴(请按3000的倍数订购)
¥3.5821 ¥10,746.30
¥3.4917 ¥20,950.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
STMicroelectronics
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Boost, Buck
20 mA
SOT-23-6
36 V
3.5 V
1 kHz
Adjustable
SEA05L
- 40 C
+ 150 C
Constant Current, Constant Voltage
Reel
Cut Tape
MouseReel
商标: STMicroelectronics
输入电压: 3.5 V to 36 V
安装风格: SMD/SMT
通道数量: 1 Channel
输出类型: Open Drain
产品: LED Pilot-Lamp Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
电源电流—最大值: 500 uA
单位重量: 16.800 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8541100090
USHTS:
8542390090
KRHTS:
8541109000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.