Sub-GHz开发工具

结果: 452
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 产品 频率 工具用于评估 工作电源电压 接口类型 最小工作温度 最大工作温度 协议 - Sub GHz


Analog Devices / Maxim Integrated Sub-GHz开发工具 EVKit for sub-GHz ASK/FSK Transmitter

Evaluation Kits 290 MHz to 960 MHz MAX41470 1.8 V to 3.6 V SPI ISM


Analog Devices / Maxim Integrated Sub-GHz开发工具 EVKit for I2C interface with preset mode

Evaluation Kits
Analog Devices / Maxim Integrated Sub-GHz开发工具 MAX7037 evaluation kit tuned to 315MHz

Evaluation Kits 315 MHz MAX7037 2.1 V USB Sub GHz
Analog Devices / Maxim Integrated Sub-GHz开发工具 MAX7037 evaluation kit tuned to 434MHz

Evaluation Kits 434 MHz MAX7037 2.1 V USB Sub GHz
Analog Devices / Maxim Integrated Sub-GHz开发工具 MAX7037 evaluation kit tuned to 868MHz

Evaluation Kits 868 MHz MAX7037 2.1 V USB Sub GHz
Analog Devices / Maxim Integrated Sub-GHz开发工具 MAX7037 evaluation kit tuned to 915MHz

Evaluation Kits 915 MHz MAX7037 2.1 V USB Sub GHz


Analog Devices / Maxim Integrated Sub-GHz开发工具 EVK RFPAL 698-960 MHz

Sub GHz
Analog Devices / Maxim Integrated Sub-GHz开发工具 EVK, dual-RFPAL, 698-960MHz
Evaluation Kits 698 MHz to 2.7 GHz SC2200 5 V GUI Sub GHz
Mikroe Sub-GHz开发工具 Add-on board for wireless communication operating in the 868MHz Short Range Device (SRD) frequency band. It is based on the Tarvos-e RF radio module from Wrth Elektronik, which integrates the CC1310 wireless microcontroller from Texas Instruments.

Add-On Boards 2609051181000 3.3 V UART
Adafruit Sub-GHz开发工具 8 Channel LoRa Gateway Kit with LoRa HAT and GPS for Pi 4 - Pi Not Included

915 MHz SX1301 5.1 V USB Type-C LoRa/LoRaWAN
NXP Semiconductors Sub-GHz开发工具 PWR PACK RADIO BD FOR JA

Development Boards 902 MHz to 928 MHz SPI, UART, USB
Mikroe Sub-GHz开发工具 ISM 5 Click

Add-On Boards 868 MHz Si4461 3.3 V SPI
Mikroe Sub-GHz开发工具 NeoMesh Click - 868MHz

Mikroe Sub-GHz开发工具 NeoMesh Click - 915MHz

Mikroe Sub-GHz开发工具 NeoMesh 2 Click

Add-On Boards 2.4 GHz NC2400 3.3 V I2C, UART Sub GHz
Mikroe Sub-GHz开发工具 MICRF RX Click

Add-On Boards 315 MHz MICRF219A 3.3 V GPIO
Mikroe Sub-GHz开发工具 MICRF TX Click

Add-On Boards 315 MHz MICRF219A 3.3 V GPIO
Renesas Electronics Sub-GHz开发工具 R9A06G062 Eva-Kit certified in Japan

Evaluation Kits
Analog Devices / Maxim Integrated Sub-GHz开发工具 Eval Kit MAX1471 (315MHz/434MHz Low-Powe
Evaluation Kits 315 MHz MAX1471 3.3 V SPI - 40 C + 85 C Sub GHz
Analog Devices / Maxim Integrated Sub-GHz开发工具 Eval Kit MAX1471 (315MHz/434MHz Low-Powe
Evaluation Kits 433 MHz MAX1471 3.3 V SPI - 40 C + 85 C Sub GHz
Analog Devices / Maxim Integrated Sub-GHz开发工具 Eval Kit MAX1473 (315MHz/433MHz ASK Supe
Evaluation Kits 433 MHz MAX1473 3.3 V - 40 C + 85 C Sub GHz

Analog Devices / Maxim Integrated Sub-GHz开发工具 Eval Kit MAX1479 (300MHz to 450MHz Low-P
Evaluation Kits 315 MHz MAX1479 3 V SMA - 40 C + 85 C Sub GHz
Analog Devices / Maxim Integrated Sub-GHz开发工具 sub-GHz ISM FSK transmitter with I2C int
Evaluation Kits 915 MHz MAX41463 1.8 V to 3.6 V ISM
Analog Devices / Maxim Integrated Sub-GHz开发工具 Eval Kit MAX7044 (300MHz to 450MHz High-
Sub GHz


Analog Devices / Maxim Integrated Sub-GHz开发工具 EVK RFPAL 470-928 MHz
Sub GHz