多协议开发工具

结果: 437
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 产品 频率 工具用于评估 工作电源电压 接口类型 最小工作温度 最大工作温度 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - Sub GHz 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4
RF Solutions 多协议开发工具 WB2 Development Board DIP-30 Package

RF Solutions 多协议开发工具 WB2 Development Board DIP-38 Package

SparkFun 多协议开发工具 Packed with cutting-edge technology and housed in a compact user-friendly footprint the SparkFun ESP32-C6 Thing Plus empowers your wireless creations like never before. At its heart lies the powerful ESP32-C6 WROOM-1-N16 module from Espressif b
Development Boards 2.4 GHz ESP32-C6 WROOM-1-N16 USB Type-C Bluetooth 5.3 WiFi 6 Thread, Zigbee
SparkFun 多协议开发工具 Say hello to the next generation of Pro Mini boards - the SparkFun ESP32 Qwiic Pro Mini houses the powerful ESP32-PICO-MINI-N8R2 from Espressif on our compact Pro Mini footprint with 2MB of PSRAM. With two individually controllable CPU cores adjusta
Development Boards 2.4 GHz ESP32-PICO-V3-02 3 V to 3.6 V ADC, I2C, SPI, UART Bluetooth 4.2 BR/EDR, BLE 802.11 b/g/n
Quectel 多协议开发工具

Quectel 多协议开发工具

Quectel 多协议开发工具
Evaluation Boards BG95-M1 USB Type-C LTE Cat M1 BDS, Galileo, GLONASS, GPS
Quectel 多协议开发工具
Evaluation Boards BG95-M6 USB Type-C LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS
Quectel 多协议开发工具

Development Boards 2.4 GHz, 5 GHz FC64EABM Bluetooth 5.2 802.11 a/b/g/n/ac/ax
Quectel 多协议开发工具

Development Boards 2.4 GHz, 5 GHz FC64EBAAM Bluetooth 5.2 802.11 a/b/g/n/ac/ax
Quectel 多协议开发工具

Development Boards 2.4 GHz, 5 GHz, 6 GHz PCIe, PCM, UART - 30 C + 75 C Bluetooth 5.2 802.11 a/b/g/n/ac/ax
Quectel 多协议开发工具
Adapter Boards EG21 LTE Cat 1
Quectel 多协议开发工具
Evaluation Kits EC20, EC21, EC25, EG21, EG25, BG95, BG96, UC15, UC20 5 V Audio, UART, USB 2.0
Quectel 多协议开发工具
Evaluation Kits AG35-QuecOpen, AF20, BG96-QuecOpen, EC2x-QuecOpen, FC20
Quectel 多协议开发工具
Evaluation Kits SC200E/K/L, SC206E, SC310K, SC668S, SC680A, SC686A, SG150H Series
Quectel 多协议开发工具
Evaluation Boards SG368Z
Quectel 多协议开发工具
Evaluation Kits SG368Z
Quectel 多协议开发工具 baseboard for TE-A w/ SRG091/3
Evaluation Boards SRG091X, SRG093X - 40 C + 85 C
Quectel 多协议开发工具 TE-A with SRG091
Development Boards SRG091X 3 V to 3.45 V - 40 C + 85 C Bluetooth WiFi

Quectel 多协议开发工具 TE-A with SRG091-W
Development Boards SRG091X-W CAN, Ethernet, I2C, I3C, UART, USART, USB Bluetooth 5.4 Wi-Fi 6
Quectel 多协议开发工具 TE-A with SRG093
Development Boards SRG093X 3 V to 3.45 V I2C, SPI, UART - 40 C + 85 C Bluetooth WiFi

Quectel 多协议开发工具 TE-A with SRG093-W
Development Boards SRG093X-W CAN, Ethernet, I2C, I3C, UART, USART, USB Bluetooth 5.4 Wi-Fi 6
Quectel 多协议开发工具
Evaluation Kits
RF Solutions ESP32-C3-12F-KIT
RF Solutions 多协议开发工具
RF Solutions ESP32-C3-13-KIT
RF Solutions 多协议开发工具