CAN 接口集成电路

结果: 351
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 类型 安装风格 封装 / 箱体 数据速率 激励器数量 接收机数量 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 工作电源电流 ESD 保护 资格 封装
Texas Instruments CAN 接口集成电路 Automotive CAN FD tr ansceiver with wake
2,884预期 2026/8/10
最低: 1
倍数: 1
: 3,000

TCAN1043A CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 130 uA Reel, Cut Tape, MouseReel
Texas Instruments ISOW1044DFMR
Texas Instruments CAN 接口集成电路 Low emissions 5-kVr ms isolated CAN FD t
10,645在途量
最低: 1
倍数: 1
最大: 130
: 850

ISOW1044 High Speed CAN FD Transceiver SMD/SMT SOIC-20 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 124 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Isolated CAN transce iver with 70-V bus A 595-ISO1042BDWVR
3,456在途量
最低: 1
倍数: 1

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Tube
Texas Instruments CAN 接口集成电路 Isolated CAN transce iver with 70-V bus A 595-ISO1042DWR
662在途量
最低: 1
倍数: 1

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Tube
Texas Instruments CAN 接口集成电路 Automotive isolated CAN transceiver wit A 595-ISO1042QDWVQ1
3,915在途量
最低: 1
倍数: 1
最大: 80
: 1,000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive fault-pro tected CAN transcei A 595-TCAN1042GDQ1
4,997在途量
最低: 1
倍数: 1
: 2,500

TCAN1042G High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Fault Protected CAN Transceiver With Fle A 595-TCAN1042HD
4,807预期 2026/10/12
最低: 1
倍数: 1
: 2,500

TCAN1042H High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Enhanced automotive CAN transceiver with
25,000在途量
最低: 1
倍数: 1
: 2,500

TCAN1044A High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Enhanced automotive dual CAN transceiver
3,000预期 2026/7/2
最低: 1
倍数: 1
: 3,000

TCAN1046AV High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive Fault Pro tected CAN Transcei A 595-TCAN1051GVDQ1
9,198在途量
最低: 1
倍数: 1
: 2,500

TCAN1051GV High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Enhanced automotive CAN transceiver with
11,503预期 2026/7/6
最低: 1
倍数: 1
最大: 170
: 3,000

TCAN1057A High Speed CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive CAN FD sy stem basis chip wit
3,000预期 2026/10/15
最低: 1
倍数: 1
: 3,000

TCAN1167 High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 45 C + 150 C 70 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive signal im provement capable C
2,987在途量
最低: 1
倍数: 1
: 3,000

TCAN1462 CAN FD Transceiver SMD/SMT SON-8 9.2 kb/s 2 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 4 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive 3.3V CAN flexible-data-rate (
26,967在途量
最低: 1
倍数: 1
最大: 150
: 3,000

TCAN3404 CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 50 mA Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive 70-V bus fault protected CAN A 595-TCAN1043HDMTRQ1
479在途量
最低: 1
倍数: 1
: 250

TCAN1043H High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 AC 5V CAN Xcvr 无库存交货期 9 周
最低: 2,500
倍数: 2,500
: 2,500

SN65HVDA540 SMD/SMT SOIC-8 4.68 V 5.33 V - 40 C + 125 C AEC-Q100 Reel
Texas Instruments CAN 接口集成电路 AC 5V CAN Xcvr 无库存交货期 9 周
最低: 2,500
倍数: 2,500
: 2,500

SN65HVDA542 SMD/SMT SOIC-8 4.68 V 5.33 V - 40 C + 125 C AEC-Q100 Reel
Texas Instruments CAN 接口集成电路 INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD253D 无库存交货期 9 周
最低: 2,500
倍数: 2,500
: 2,500

SN65HVD253 SMD/SMT SOIC-8 4.75 V 5.25 V - 40 C + 85 C Reel
Texas Instruments CAN 接口集成电路 Turbo CAN Tnsceiver for CAN FD A 595-SN6 A 595-SN65HVD265DR 无库存交货期 9 周
最低: 1
倍数: 1

SN65HVD265 SMD/SMT SOIC-8 4.5 V 5.5 V - 40 C + 125 C Tube
Texas Instruments CAN 接口集成电路 TRANSCEIVER A 595-SN 65LBC031DG4 A 595-S A 595-SN65LBC031DG4 无库存交货期 9 周
最低: 225
倍数: 75

SN65LBC031 CAN Controller SMD/SMT SOIC-8 500 kb/s 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments CAN 接口集成电路 Hi-Spd CAN Xcvr A 59 5-SN65LBC031D A 595 A 595-SN65LBC031D 无库存交货期 9 周
最低: 2,500
倍数: 2,500
: 2,500

SN65LBC031 CAN Controller SMD/SMT SOIC-8 500 kb/s 4.5 V 5.5 V - 40 C + 125 C Reel
Texas Instruments CAN 接口集成电路 Hi-Spd Cntrlr Area N etwork Xcvr A 595-S A 595-SN65LBC031DR 无库存交货期 9 周
最低: 2,500
倍数: 2,500
: 2,500

SN65LBC031 SMD/SMT SOIC-8 4.5 V 5.5 V - 40 C + 85 C Reel
Texas Instruments CAN 接口集成电路 CAN Transceiver A 59 5-SN65LBC031QDG4 A A 595-SN65LBC031QDG4 无库存交货期 9 周
最低: 225
倍数: 75

SN65LBC031Q CAN Controller SMD/SMT SOIC-8 500 kb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 80 mA Tube
Texas Instruments CAN 接口集成电路 TRANSCEIVER A 595-SN 75LBC031D A 595-SN7 A 595-SN75LBC031D 无库存交货期 9 周
最低: 2,500
倍数: 2,500
: 2,500

SN75LBC031 CAN Controller SMD/SMT SOIC-8 500 kb/s 4.5 V 5.5 V 0 C + 70 C Reel
Texas Instruments CAN 接口集成电路 Auto Cat 3.3V CAN Tr ansceiver A 595-SN6 A 595-SN65HVD232QDR 无库存交货期 16 周
最低: 2,500
倍数: 2,500
: 2,500

SN65HVD232Q CAN Controller SMD/SMT SOIC-8 1 Mb/s 3 V 3.6 V - 40 C + 125 C Reel