- 40 C CAN 接口集成电路

结果: 794
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 类型 安装风格 封装 / 箱体 数据速率 激励器数量 接收机数量 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 工作电源电流 ESD 保护 资格 封装
Texas Instruments CAN 接口集成电路 Standby Mode Auto Lo op-back A 595-SN65H A 595-SN65HVD235D
9,305在途量
最低: 1
倍数: 1
: 2,500

SN65HVD235 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN 接口集成电路 Stand-alone Low Power CAN FD Controller s/SPI Interface Grade 0
23,782在途量
最低: 1
倍数: 1
: 6,000

MCP2515 External CAN FD Controller with SPI Interface SMD/SMT VDFN-14 8 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 15 mA 4 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Isolated CAN transce iver with 70-V bus A 595-ISO1042DWV
10,758在途量
最低: 1
倍数: 1
最大: 140
: 1,000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Isolated CAN FD tran sceiver in small pa A 595-ISO1044BD
21,522在途量
最低: 1
倍数: 1
最大: 110
: 2,500

ISO1044 High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 52 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Low emissions 5-kVr ms isolated CAN FD t
15,993在途量
最低: 1
倍数: 1
: 850

ISOW1044 High Speed CAN FD Transceiver SMD/SMT SOIC-20 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 124 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 3.3-V Automotive CAN Bus Transceivers 8-
14,852在途量
最低: 1
倍数: 1
: 2,500

SN65HVD233 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 STANDBY MODE A 595-S N65HVD251D A 595-SN A 595-SN65HVD251D
30,596在途量
最低: 1
倍数: 1
: 2,500

SN65HVD251 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 3.3-V CAN Transceive rs 8-SOT-23 -40 to A 595-TCAN332DCNT
15,000预期 2026/7/13
最低: 1
倍数: 1
最大: 160
: 3,000

TCAN332 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 3.3-V CAN Transceive rs 8-SOT-23 -40 to A 595-TCAN334DCNT
11,705预期 2026/7/7
最低: 1
倍数: 1
最大: 330
: 3,000

TCAN334 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive 3.3V CAN flexible-data-rate (
47,479在途量
最低: 1
倍数: 1
最大: 350

TCAN3403 Automotive CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 2 uA
Texas Instruments CAN 接口集成电路 Automotive 3.3V CAN flexible-data-rate (
26,967在途量
最低: 1
倍数: 1
最大: 150
: 3,000

TCAN3404 CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 50 mA Reel, Cut Tape, MouseReel
onsemi CAN 接口集成电路 NCV7390 IN SOIC-16
6,000预期 2026/12/25
最低: 1
倍数: 1
最大: 360
: 3,000

NCV7390 SMD/SMT SOIC-16 1 Driver 1 Receiver 3 V 5.5 V - 40 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive CAN FD tr ansceiver with wake
2,884预期 2026/8/10
最低: 1
倍数: 1
: 3,000

TCAN1043A CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 130 uA Reel, Cut Tape, MouseReel
Texas Instruments ISOW1044DFMR
Texas Instruments CAN 接口集成电路 Low emissions 5-kVr ms isolated CAN FD t
10,522在途量
最低: 1
倍数: 1
最大: 130
: 850

ISOW1044 High Speed CAN FD Transceiver SMD/SMT SOIC-20 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 124 mA 12 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN 接口集成电路 CAN TRX with NSIL PIN (SO8)
8,000预期 2026/10/22
最低: 4,000
倍数: 4,000
: 4,000

ATA6560 High Speed SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA AEC-Q100 Reel

Microchip Technology CAN 接口集成电路 CAN TRX with VIO PIN (DFN8)
12,000预期 2026/10/15
最低: 6,000
倍数: 6,000
: 6,000

ATA6561 High Speed SMD/SMT VDFN-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA AEC-Q100 Reel

Microchip Technology CAN 接口集成电路 CAN FD Transceiver
9,900预期 2026/8/21
最低: 1
倍数: 1
: 3,300

MCP2542 CAN FD Transceiver SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN 接口集成电路 CAN FD Transceiver
6,600预期 2026/7/23
最低: 1
倍数: 1
: 3,300

MCP2542 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape
Microchip Technology CAN 接口集成电路 CAN Flexible Data Rate Transceiver
7,621预期 2026/7/7
最低: 1
倍数: 1

MCP2562 CAN Controller SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Texas Instruments CAN 接口集成电路 Isolated CAN transce iver with 70-V bus A 595-ISO1042DWR
662在途量
最低: 1
倍数: 1

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Tube
Texas Instruments CAN 接口集成电路 Automotive isolated CAN transceiver wit A 595-ISO1042QDWVQ1
3,970在途量
最低: 1
倍数: 1
最大: 80
: 1,000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Enhanced automotive dual CAN transceiver
3,000在途量
最低: 1
倍数: 1
: 3,000

TCAN1046AV High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Enhanced automotive CAN transceiver with
11,503预期 2026/7/6
最低: 1
倍数: 1
最大: 170
: 3,000

TCAN1057A High Speed CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive enhanced CAN FD and high spee
6,000预期 2026/10/26
最低: 1
倍数: 1
: 3,000

TCAN1144 High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive signal im provement capable C
2,987在途量
最低: 1
倍数: 1
: 3,000

TCAN1462 CAN FD Transceiver SMD/SMT SON-8 9.2 kb/s 2 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 4 kV Reel, Cut Tape, MouseReel