传感器接口

 传感器接口
Sensor Interface ICs are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many sensor interface manufacturers including Analog Devices, Renesas, Texas Instruments & more. Please view our large selection of sensor interface ICs below.
结果: 756
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 接口类型 电源电压-最大 电源电压-最小 工作电源电流 最小工作温度 最大工作温度 安装风格 封装 / 箱体 ESD 保护 资格 封装
Analog Devices / Maxim Integrated 传感器接口 Dual Driver IO-Link Device Transceiver w

IO-Link Sensor I2C, SPI 36 V 4.5 V 1.89 mA, 3.75 mA - 40 C + 125 C SMD/SMT WLP-32 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 传感器接口 OTP Programmable Binary Sensor

SMD/SMT WLP-20 Reel

Analog Devices / Maxim Integrated 传感器接口 Cold-Junction Compensated Thermocouple-t

Thermocouple to Digital Converter Serial, 3-Wire, SPI SMD/SMT SO-8 Reel

Analog Devices / Maxim Integrated 传感器接口 Cold-Junction Compensated Thermocouple-t

Thermocouple to Digital Converter Serial, 3-Wire, SPI SMD/SMT SO-8 Reel
Analog Devices / Maxim Integrated 传感器接口 Ultra Low Power Industrial Octal Digital

SMD/SMT TSSOP-28 Reel
Analog Devices / Maxim Integrated 传感器接口 INDUSTRIAL OCTAL DIGITAL INPUT TRAN TRL

Sensor Signal Conditioner/Serializer Serial, SPI 36 V 7 V 1.6 mA - 40 C + 125 C SMD/SMT TSSOP-28 Reel
Analog Devices / Maxim Integrated 传感器接口 OCTAL HIGH SPEED DIGITAL INPUT TRAN

SMD/SMT TSSOP-38 Reel
Analog Devices / Maxim Integrated 传感器接口 INDUSTRIAL OCTAL HIGH SPEED DIGITAL TRL

SMD/SMT TSSOP-EP-38 Reel
Analog Devices / Maxim Integrated 传感器接口 Dual, 2-Wire Hall-Effect Sensor Interfac

Hall Effect Sensor Interface Serial, 2-Wire 18 V 6 V 1 mA - 40 C + 125 C SMD/SMT uMAX-10 Reel
Infineon Technologies 传感器接口 PRESSURE SENSORS

Reel
Vishay Semiconductors 传感器接口 Prox, ALS w/IR, I2C 7-bit Slave 0x51

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel
Vishay Semiconductors 传感器接口 Prox, ALS w/IR, I2C 7-bit Slave 0x40

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel
Vishay Semiconductors 传感器接口 Prox, ALS w/IR, I2C 7-bit Slave 0x41

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel
Vishay Semiconductors 传感器接口 Ambient Light Sensor AEC-Q101 Qualified

3.6 V 2.5 V - 40 C + 105 C AEC-Q101 Reel
Vishay 传感器接口 Proximity and Ambient Light Sensor with 3-emitter driver, AEC-Q101
3.6 V 2.5 V - 40 C + 105 C SMD/SMT VQFN-8 Reel
Vishay 传感器接口 Proximity and Ambient Light Sensor with 3-emitter driver, AEC-Q101
3.6 V 2.5 V - 40 C + 105 C SMD/SMT VQFN-8 Reel
Vishay Semiconductors 传感器接口 INTEG. PROX ALS I C SENS -E4

Reel
Vishay 传感器接口 Proximity and Ambient Light Sensor with 3-emitter driver, AEC-Q101
3.6 V 2.5 V - 40 C + 105 C SMD/SMT VQFN-8 Reel

Semtech 传感器接口 Low Power Smart Prox Sensor for SAR
Reel
Renesas Electronics 传感器接口 5 X 5 MM2 40-QFN

I2C, SPI 5.5 V 1.8 V 8 mA - 40 C + 125 C SMD/SMT QFN-40 Reel
Renesas Electronics 传感器接口 SMART SENSOR - WLCSP48 - REEL

Reel
Renesas Electronics 传感器接口 5 X 5 MM2 40-QFN

I2C, UART 5.5 V 1.8 V 8 mA - 40 C + 125 C SMD/SMT VFQFPN-40 Reel

Renesas Electronics 传感器接口 TSSOP / 16 / 5X4MM-0

Sensor SMD/SMT TSSOP-16 Reel
Renesas Electronics 传感器接口 DICE IN WAFFLE PACK

Sensor Signal Conditioner I2C, SPI 3.6 V 1.68 V 1 mA - 40 C + 125 C SMD/SMT Die 4 kV Waffle

Renesas Electronics 传感器接口 QFN24 PACKAGE - CFG 4161_0500_03 V2.2

SMD/SMT QFN-24 Reel