AT45DB041E-SSHNHT-T

Renesas / Dialog
988-45DB041ESSHNHTT
AT45DB041E-SSHNHT-T

制造商:

说明:
NOR闪存 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 256 Byte Binary Page Mode, WLCSP (Tape & Reel), Single SPI DataFlash

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 10,824

库存:
10,824 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥15.2211 ¥15.22
¥13.899 ¥138.99
¥13.4809 ¥337.02
¥13.1532 ¥657.66
¥12.9046 ¥1,290.46
¥12.4865 ¥3,121.63
¥12.1588 ¥6,079.40
¥12.0797 ¥12,079.70
整卷卷轴(请按4000的倍数订购)
¥9.0174 ¥36,069.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Tube
供货情况:
库存量
单价:
¥15.2211
最小:
1

产品属性 属性值 选择属性
Renesas Electronics
产品种类: NOR闪存
RoHS:  
SMD/SMT
AT45DB041E
4 Mbit
1.65 V
3.6 V
20 mA
SPI
85 MHz
512 k x 8
8 bit
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
商标: Renesas / Dialog
产品类型: NOR Flash
工厂包装数量: 4000
子类别: Memory & Data Storage
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8542329090
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542320201
ECCN:
EAR99

DataFlash™ SPI Memory

Renesas / Dialog DataFlash™ SPI Memory devices are feature-rich, page-erase (as small as 256 bytes) SPI-compatible Serial Flash with advanced protection and security features. These devices provide developers with the most flexible, easy-to-use Serial Flash solution on the market to address virtually any application. Dual-I/O and Quad-I/O interface options provide the ability to double and quadruple read throughputs. The DataFlash SPI Memory devices provide system developers with an extremely flexible solution by utilizing a page-erase architecture to allow the smallest amount of data (as little as 256 bytes) to be erased compared to any other Flash solution.