模拟开关 IC

 模拟开关 IC
模拟开关IC(Analog Switch IC),应有尽有。Mouser Electronics(贸泽电子)是众多模拟开关IC原厂的授权代理商,提供多家业界知名制造商的模拟开关IC,包括Analog Devices、Intersil、Maxim、NXP、ON Semi、Texas Instruments、Vishay等。想了解更多模拟开关IC产品,请浏览下列产品分类。
结果: 2,684
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 通道数量 配置 导通电阻—最大值 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices / Maxim Integrated 模拟开关 IC Quad, Rail-to-Rail, Fault-Protected, SPS

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 10 Ohms 9 V 36 V +/- 4.5 V +/- 20 V 225 ns 185 ns - 40 C + 85 C MAX314F Tube
Analog Devices / Maxim Integrated 模拟开关 IC Precision, Dual Supply, SPST, Analog CMO

SMD/SMT SOIC-8 2 Channel 2 x SPST 35 Ohms 6 V 16 V +/- 3 V +/- 8 V 150 ns 100 ns 0 C + 70 C MAX320 Tube

Analog Devices / Maxim Integrated 模拟开关 IC Precision, Quad, SPDT, CMOS Analog Switc

SMD/SMT SSOP-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 1 us 500 ns 0 C + 70 C MAX333A Tube
Analog Devices / Maxim Integrated 模拟开关 IC Precision, Quad, SPDT, CMOS Analog Switc

Through Hole PDIP-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 1 us 500 ns - 40 C + 85 C MAX333A Tube
Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, CMOS Analog Multiplexers/Sw

SMD/SMT SOIC-Narrow-16 3 Channel 3 x SPDT 100 Ohms 2.7 V 16 V +/- 2.7 V +/- 8 V 175 ns 150 ns - 40 C + 85 C MAX4053A Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Phase-Reversal Analog Switches

SMD/SMT UMAX-8 2 Channel 2 x SPDT 175 Ohms 4.5 V 36 V +/- 4.5 V +/- 18 V 100 ns 100 ns - 40 C + 85 C MAX4526 Tube
Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, Phase-Reversal Analog Switc

SMD/SMT SOIC-8 2 Channel 2 x SPDT 110 Ohms 2.7 V 12 V +/- 2.7 V +/- 6 V 100 ns 100 ns - 40 C + 85 C MAX4528 Tube

Analog Devices / Maxim Integrated 模拟开关 IC 15kV ESD-Protected, Low-Voltage, SPDT/SPST, CMOS Analog Switches

SMD/SMT SOT-23-5 1 Channel 1 x SPST 70 Ohms 1.8 V 12 V 150 ns 80 ns - 40 C + 85 C MAX4569 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC High-Speed, Low-Voltage, CMOS Analog Mul

SMD/SMT SOIC-Narrow-16 3 Channel 3 x SPDT 10 Ohms 2 V 5.5 V 15 ns 10 ns 0 C + 70 C MAX4619 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC High-Current, 10Ohm, SPST, CMOS Analog S

SMD/SMT SOIC-8 1 Channel 1 x SPST 22 Ohms 9 V 40 V +/- 4.5 V +/- 20 V 200 ns 125 ns - 40 C + 85 C MAX4657 Tube
Analog Devices / Maxim Integrated 模拟开关 IC High-Current, 25Ohm, SPDT, CMOS Analog S

SMD/SMT UMAX-8 1 Channel 1 x SPDT 25 Ohms 9 V 40 V +/- 4.5 V +/- 20 V 150 ns 150 ns - 40 C + 85 C MAX4660 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC 2.5 Ohm Quad, SPST, CMOS Analog Switches

SMD/SMT SSOP-16 4 Channel 4 x SPST 2.5 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 275 ns 175 ns 0 C + 70 C MAX4663 Tube

Analog Devices / Maxim Integrated 模拟开关 IC 2Ohm, Quad, SPST, CMOS Analog Switches

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.6 Ohms 2.7 V 11 V +/- 2.7 V +/- 5.5 V 350 ns 150 ns - 40 C + 85 C MAX4678 Tube

Analog Devices / Maxim Integrated 模拟开关 IC 4.5 Ohm Quad SPST Analog Switches in UCS

SMD/SMT TSSOP-14 4 Channel 4 x SPST 3 Ohms 1.8 V 5.5 V 80 ns 40 ns - 40 C + 85 C MAX4737 Tube
Analog Devices 模拟开关 IC 1 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS SPST Switches

SMD/SMT MSOP-8 1 Channel 1 x SPST 1.3 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 150 ns 150 ns - 40 C + 125 C ADG1402 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Latchup Proof, 20V, 15V,+12V,+36V 2xSPST

SMD/SMT MSOP-8 1 Channel 1 x SPST 8 Ohms 9 V 40 V +/- 9 V +/- 22 V 193 ns 207 ns - 40 C + 125 C ADG5401 Tube
Analog Devices 模拟开关 IC 5V Quad SPST, NO/NC with 1pC Qinj I.C.

SMD/SMT TSSOP-16 4 Channel 4 x SPST 115 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 65 ns 40 ns - 40 C + 125 C ADG613 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC single SPST

SMD/SMT SC-70-5 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG742 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Dual 2:1 Mux IC

SMD/SMT MSOP-10 2 Channel 2 x SPDT 3 Ohms 1.8 V 5.5 V 19 ns 5 ns - 40 C + 85 C ADG787 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Improved, Dual, High-Speed Analog Switch

Through Hole PDIP-16 2 Channel 2 x SPDT 45 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 150 ns 100 ns - 40 C + 85 C DG403 Tube
Analog Devices / Maxim Integrated 模拟开关 IC Improved, Dual, High-Speed Analog Switch

SMD/SMT SOIC-Narrow-16 2 Channel 2 x DPST 45 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 150 ns 100 ns - 40 C + 85 C DG405 Tube
Analog Devices / Maxim Integrated 模拟开关 IC 10Ohm, Quad, SPST, +3V Logic-Compatible

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 10 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 225 ns 185 ns - 40 C + 85 C MAX312L Tube

Analog Devices / Maxim Integrated 模拟开关 IC Precision, Quad, SPDT, CMOS Analog Switc

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 1 us 500 ns 0 C + 70 C MAX333A Tube
Analog Devices / Maxim Integrated 模拟开关 IC Precision, Quad, SPST Analog Switches

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 35 Ohms 3 V 15 V +/- 3 V +/- 8 V 130 ns 75 ns - 40 C + 85 C MAX393 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, Dual-Supply, SPST, CMOS Ana

SMD/SMT SOT-23-5 1 Channel 1 x SPST 250 Ohms 2 V 12 V +/- 1 V +/- 6 V 150 ns 100 ns 0 C + 70 C MAX4503 Reel, Cut Tape, MouseReel