Reel RF 开关 IC

结果: 589
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 开关配置 最小频率 最大频率 介入损耗 关闭隔离—典型值 最小工作温度 最大工作温度 安装风格 封装 / 箱体 技术 资格 系列 封装
Nisshinbo NJG1608KB2-TE1
Nisshinbo RF 开关 IC SPDT Switch 无库存
最低: 3,000
倍数: 3,000
: 3,000

SMD/SMT FLP-6-B2 Si NJG1608 Reel
Infineon Technologies BGSA14M2N10E6329XTSA1
Infineon Technologies RF 开关 IC ANTENNA DEVICES 无库存交货期 20 周
最低: 12,000
倍数: 12,000
: 12,000

Reel
Menlo Micro RF 开关 IC Dual DP3T w/internal charge pump - DC coupled loopback high-speed 80Gbps - enhansed RF & 7 CTRL - 8.2mm x 8.2mm LGAIndustrial TempTape and Reel (Qty 250)

DP3T 20 GHz 2.3 dB - 40 C + 85 C SMD/SMT LGA-227 MM5627 Reel, Cut Tape
Analog Devices RF 开关 IC DC to 14GHz MEMS SWITCH

SP4T 0 Hz 14 GHz 0.4 dB 19 dB 0 C + 85 C SMD/SMT LFCSP-24 Si ADGM1304 Reel, Cut Tape, MouseReel
Analog Devices RF 开关 IC DC-8GHz +V SP4T SMT

SP4T 0 Hz 8 GHz 2.4 dB 33 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC345 Reel, Cut Tape, MouseReel
Analog Devices RF 开关 IC 1kV HBM ESD MEMS Switch Solution

SP4T 0 Hz 13 GHz 0.63 dB 19 dB 0 C + 85 C SMD/SMT LFCSP-24 Si ADGM1004 Reel, Cut Tape, MouseReel
Analog Devices RF 开关 IC 2x2 Active Switch Matrix

SPDT 0 Hz 2.5 GHz 0.6 dB 22 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC199 Reel, Cut Tape, MouseReel
Analog Devices RF 开关 IC W'Band Absorbtive/Refl've 4:1 MPX IC.

SP4T 0 Hz 2.5 GHz 1.1 dB 37 dB - 40 C + 85 C SMD/SMT TSSOP-20 Si ADG904 Reel, Cut Tape, MouseReel
Analog Devices RF 开关 IC 1GHz SPST Sw. (50 Ohm Termination) I.C.

SPST 0 Hz 4.5 GHz 0.8 dB 40 dB - 40 C + 85 C SMD/SMT MSOP-8 Si ADG901 Reel, Cut Tape, MouseReel
Analog Devices RF 开关 IC SPDT Reflective Switch SMT, DC - 3 GHz

SPDT 0 Hz 3 GHz 0.4 dB 29 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC221B Reel, Cut Tape, MouseReel

Analog Devices RF 开关 IC DC-8GHz SP8T

SP8T 0 Hz 8 GHz 2.5 dB 35 dB - 40 C + 85 C SMD/SMT GaAs HMC322 Reel, Cut Tape, MouseReel
Analog Devices RF 开关 IC CMOS 4x2 Switch Matrix SMT, 0.2 - 3.0

SP8T 200 MHz 3 GHz 7.5 dB 40 dB - 40 C + 85 C SMD/SMT QFN-24 Si HMC596 Reel, Cut Tape, MouseReel
Analog Devices RF 开关 IC 1GHz 2:1 MUX (50 Ohm Termination) I.C.

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 Si ADG918 Reel, Cut Tape, MouseReel
Analog Devices RF 开关 IC SP8T Non-Reflective Swt , DC - 3.5 GHz

SP8T 0 Hz 3.5 GHz 1.9 dB 33 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs HMC253 Reel, Cut Tape, MouseReel
Analog Devices RF 开关 IC SPST, 0.5-3GHz

SPST 0 Hz 4 GHz 1.8 dB 28 dB - 40 C + 85 C SMD/SMT DFN-EP-8 GaAs HMC1055 Reel, Cut Tape, MouseReel
Analog Devices RF 开关 IC EP GaAs MMIC SP4T

SP4T 100 MHz 4 GHz 1.2 dB 32 dB - 55 C + 125 C SMD/SMT LFCSP-16 GaAs HMC241 Reel, Cut Tape, MouseReel
ABRACON RF 开关 IC Automotive Wideband GaAs SPDT RF Switch

SPDT 300 MHz 8.5 GHz 0.6 dB 28 dB - 40 C + 125 C SMD/SMT Reel, Cut Tape
Analog Devices HMC546MS8GETR
Analog Devices RF 开关 IC 20 Watt Failsafe Switch , 0.2 - 2.2 GHz

SPDT 200 MHz 2.7 GHz 0.4 dB 24 dB - 40 C + 85 C SMD/SMT GaAs HMC546 Reel, Cut Tape, MouseReel
Guerrilla RF RF 开关 IC SPDT Failsafe Switch 0.1 to 12 GHz
SPDT 100 MHz 12 GHz -1 dB - 40 C + 105 C SMD/SMT DFN-6 Reel, Cut Tape
Analog Devices RF 开关 IC 100W peak SPDT, 0.4 - 8GHz, T&R

SPDT 400 MHz 8 GHz 0.6 dB 30 dB - 40 C + 125 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices RF 开关 IC 20GHz, 2W, 18dBm termination, SP4T

SP4T 100 MHz 20 GHz 1.2 dB - 40 C + 105 C SMD/SMT LGA-24 Si ADRF5050 Reel, Cut Tape, MouseReel
Analog Devices RF 开关 IC High isolation SPDT, 30GHz, low cut-off

SPDT 9 kHz 30 GHz 2 dB 60 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5021 Reel, Cut Tape, MouseReel
Analog Devices RF 开关 IC 40 GHz, Low Loss, Reflective, low cut oh

SPDT 9 kHz 44 GHz 1.6 dB 35 dB - 40 C + 105 C SMD/SMT LGA-12 Si ADRF5025 Reel, Cut Tape, MouseReel
Analog Devices RF 开关 IC High isolation,SP4T,9kHz -12GHz

SP4T 9 kHz 12 GHz 2 dB 20 dB - 40 C + 85 C SMD/SMT LFCSP-24 Si ADRF5040 Reel, Cut Tape, MouseReel
Analog Devices RF 开关 IC Low insertion loss, SP4T, 40GHz, fast sw

40 GHz SMD/SMT LGA-24 ADRF5042 Reel, Cut Tape, MouseReel