无线和射频集成电路
RF片上系统 - SoC
RISCV 核心
RISCV 核心 RF片上系统 - SoC
结果:
1,751
智能筛选
当您选择下述一个或多个参数过滤器时,智能过滤将即时禁用未选中的数值,可能导致查找不到相关结果。
已应用过滤器:
半导体
集成电路 - IC
无线和射频集成电路
RF片上系统 - SoC
核心
=
RISCV
制造商
类型
工作频率
最大数据速率
输出功率
灵敏度
电源电压-最小
电源电压-最大
接收供电电流
传输供电电流
程序存储器大小
最小工作温度
最大工作温度
封装 / 箱体
资格
封装
AcSiP
Ambiq
Analog Devices Inc.
Atmosic Technologies
Broadcom Limited
CEL
Espressif
GHI Electronics
Infineon
InPlay
Lantronix
MaxLinear
MediaTek
Microchip
Morse Micro
Nordic Semiconductor
NXP
onsemi
Qorvo
Quectel
Renesas Electronics
Silicon Labs
Skyworks
STMicroelectronics
Telink
Texas Instruments
Trenz Electronic
重置
a Low Power Bluetooth 5.3 SoC
Apollo3 Blue Low Power System On Chip
Apollo4 Blue SoC
Apollo4 SoC
Automotive Radar Sensor
BLE
BLE, Bluetooth Direction Finding, Thread
BLE, Bluetooth Mesh, NFC
BLE, Bluetooth Mesh, Thread, Zigbee
BLE, Zigbee
BLE 4.2, LR-WPAN
BLE 4.2 Wireless Radio
BLE 5.0
BLE 5.0, multi-antenna AoA/AoD, BLE Mesh
BLE 5.0, Wi-Fi
BLE 5.0, Zigbee ,Thread
BLE 5.1, multi-antenna AoA/AoD, BLE Mesh
BLE 5.1, Wi-Fi
BLE 5.3
BLE 5.3, Bluetooth Mesh, NFC, Thread, Zigbee
重置
60 Hz, 64 GHz
500 kHz
16 MHz
25 MHz
27 MHz to 960 MHz
32 MHz
48 MHz
78 MHz
96 MHz to 192 MHz
128 MHz
150 MHz
160 MHz
169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz
169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz
300 MHz to 348 MHz, 391 MHz to 464 MHz, 782 MHz to 928 MHz
300 MHz, 348 MHz to 782 MHz, 391 MHz, 464 MHz, 928 MHz
315 MHz, 433 MHz, 868 MHz, 915 MHz
433 MHz, 868 MHz, 915 MHz
433 MHz, 868 MHz, 915 MHz, 920 MHz
433 MHz, 868 MHz, 916 MHz
≤
≥
重置
0.013 kbps to 17.4 kbps, 0.6 kbps to 300 kbps
31.25 ks/s
38.4 kbps
50 kbps
62.5 kbps, 300 kbps
100 kbps
250 kbps
400 kbps
500 kbps
921.6 kbps
1 Mbps
2 Mb/s
2 Mbps
2.4 Mbps
2.67 MS/s
3 Mb/s
3 Mbps
4 MB/s
4 Mbps
5 Mbps
≤
≥
重置
0 dBm
1 dBm
2 dBm
2.5 dBm
3 dBm
3.5 dBm
4 dBm
4.5 dBm
5 dBm
6 dBm
6.5 dBm
7 dBm
8 dBm
8.5 dBm
9.5 dBm
10 dBm
10.5 dBm
11 dBm
11.5 dBm
12 dBm
≤
≥
重置
- 137 dBm
- 136 dBm
- 126.4 dBm
- 126.2 dBm
- 125.8 dBm
- 112 dBm
- 111.9 dBm
- 110.1 dBm
- 110 dBm
- 109.8 dBm
- 108.6 dBm
- 108 dBm
- 106.7 dBm
- 106.2 dBm
- 106 dBm
- 105 dBm
- 104 dBm
-104 dBm
- 103 dBm
- 100 dBm
≤
≥
重置
900 mV
1.1 V
1.14 V
1.2 V
1.62 V
1.65 V
1.7 V
1.71 V
1.75 V
1.755 V
1.8 V
1.8 V, 3.3 V
1.85 V
1.9 V
2 V
2.1 V
2.3 V
2.35 V
2.375 V
2.4 V
≤
≥
重置
1.1 V
1.2 V
1.26 V
1.32 V
1.7 V
1.75 V
1.8 V, 3.3 V
1.98 V
2.2 V
2.625 V
3 V
3.3 V
3.465 V
3.5 V
3.6 V
3.63 V
3.7 V
3.76 V
3.8 V
4 V
≤
≥
重置
1.5 mA
1.8 mA
1.85 mA
2.2 mA
2.6 mA
2.7 mA
3.1 mA
3.4 mA
3.6 mA
3.7 mA
4 mA
4.2 mA
4.3 mA
4.4 mA
4.4 mA, 4.5 mA
4.5 mA
4.6 mA
4.7 mA
5 mA
5.1 mA
≤
≥
重置
3 mA
3.2 mA
3.4 mA
3.5 mA
4.1 mA
4.3 mA
4.6 mA
4.8 mA
4.9 mA
5.3 mA
5.7 mA
6.1 mA
6.6 mA
7 mA
7.5 mA
8.2 mA
8.2 mA, 34.5 mA
8.5 mA
8.5 mA, 35.3 mA
8.9 mA
≤
≥
重置
768 B
4 kB
4 kB, 128 kB
4 kB, 128 kB, 256 kB, 1 MB
4 kB, 32 kB
8 kB
8 kB, 256 kB
16 kB
32 kB
32 kB, 144 kB
32 kB, 84 kB
64 kB
64 kB, 128 kB
64 kB, 128 kB, 2 MB
64 kB, 128 kB, 8 MB
72 kB, 512 kB
96 kB
128 kB
160 kB
192 kB
≤
≥
重置
0 C
- 55 C
- 50 C
- 40 C
- 30 C
- 25 C
- 20 C
≤
≥
重置
+ 55 C
+ 60 C
+ 70 C
+ 75 C
+ 85 C
+ 90 C
+ 105 C
+ 125 C
+ 140 C
+ 150 C
≤
≥
重置
AQFN-60
AQFN-73
BGA
BGA-125
BGA-131
BGA-136
BGA-146
BGA-180
BGA-74
BGA-82
BGA-93
CSP-43
CSP-61
CSP-98
CTBGA-81
DFN-8
DQFN-132
DSBGA-111
FCBGA-161
FCBGA-180
重置
AEC-Q100
重置
Bag
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube
重置
重置所有
请修改您的搜索,这样它会返回结果。
×
要求做出选择
要使用小于或大于功能,请首先选择一个值。
在结果中搜索
输入零件编号或关键词
×
库存量
正常库存
在售
新产品
符合RoHS
筛选结果
请修改您的搜索,这样它会返回结果。
搜索建议
检查零件号或关键字的拼写
使用更多或不同的关键字
一次搜索一个零件号
一次应用一次筛选程序
产品和制造商
按产品类别搜索
按制造商搜索
搜索新品速递
其他问题?
联系我们
如何搜索产品
网站地图