XR16V798IQ-F

MaxLinear
701-XR16V798IQ-F
XR16V798IQ-F

制造商:

说明:
UART 接口集成电路 UART

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 219

库存:
219 可立即发货
生产周期:
19 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥522.2634 ¥522.26
¥431.1176 ¥4,311.18
¥397.1159 ¥9,927.90
¥392.5733 ¥39,257.33
264 报价

产品属性 属性值 选择属性
MaxLinear
产品种类: UART 接口集成电路
RoHS:  
8 Channel
8 Mb/s
64 B
3.6 V
2.25 V
5 mA
- 40 C
+ 85 C
SMD/SMT
QFP-100
Tray
商标: MaxLinear
描述/功能: Octal UART; 64 byte Tx and Rx FIFOs; Intel and Motorola busses; Fractional Baud Rate Generator
湿度敏感性: Yes
工作电源电压: 2.5 V, 3.3 V
产品: VLIO UARTs
产品类型: UART Interface IC
系列: XR16V798
工厂包装数量: 66
子类别: Interface ICs
类型: UART with 64-Byte FIFO
单位重量: 8.190 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

UART Solutions

MaxLinear UART (Universal Asynchronous Receiver Transmitter) Solutions is a  broad portfolio that includes 8-Bit/VLIO, I2C/SPI, PCI, USB, LPC, and combo UARTs.     

8-Bit/VLIO UARTs

MaxLinear 8-Bit/VLIO UARTs offer devices from 1 to 8 channels with FIFO sizes up to 128Bytes and simplify hardware design and software development. Each UART has a parallel 8-bit bus interface and offloads the serialization and de-serialization of the data from the MCU or processor. The UARTs Intel interface has a separate address, data, read and write lines. The UARTs Motorola interface has an individual address and data lines, but the read/write lines are shared. The UARTs VLIO interface has separate read and write lines, but the address and data lines are multiplexed. Almost all 8-bit UARTs are compatible with the industry-standard 16550 UARTs; therefore, they can use the standard serial port drivers in nearly all operating systems.