NVT2002TLH

NXP Semiconductors
771-NVT2002TLH
NVT2002TLH

制造商:

说明:
转换 - 电压电平 Bidirectional voltage level translator for open-drain and push-pull applications

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 5,471

库存:
5,471 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥6.1246 ¥6.12
¥4.3618 ¥43.62
¥3.9211 ¥98.03
¥3.4352 ¥343.52
¥3.1979 ¥799.48
¥3.0623 ¥1,531.15
¥2.9493 ¥2,949.30
整卷卷轴(请按4000的倍数订购)
¥2.7572 ¥11,028.80
¥2.7007 ¥21,605.60

产品属性 属性值 选择属性
NXP
产品种类: 转换 - 电压电平
RoHS:  
Bidirectional Level Translator
Voltage Level Shifter
HXSON-8
5.5 V
1 V
NVT2002
1.5 ns
- 40 C
+ 105 C
SMD/SMT
Reel
Cut Tape
商标: NXP Semiconductors
通道数量: 1 Channel
输出类型: Open Drain, Push-Pull
产品类型: Translation - Voltage Levels
工厂包装数量: 4000
子类别: Logic ICs
零件号别名: 935291166125
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

NVT2006/08/10电压电平转换器

NXP Semiconductors NVT2006NVT2008NVT2010双向电压电平转换器的工作电压为1.0V-3.6V和1.8V-5.5V,在漏极开路或推挽应用中可以在1.0V和5V之间进行双向电压转换,无需方向引脚。产品提供用于电平转换应用的6位(NVT2006)、8位(NVT2008)和10位(NVT2010) 的宽位范围,在带有50pF电容和197Ω上拉电阻的漏极开路系统中传输速率<33MHz。这些NXP Semiconductors双向电压电平转换器的特点是最大传播延迟小于1.5ns。NXP NVT200x电压电平转换器可为较低电压设备提供出色的静电放电保护,同时还保护防静电电阻小的设备。
了解更多

Logic

NXP Semiconductors Logic portfolio consists of the industry’s smallest, leadless DQFN package for gates, octals, and MSI functions simplifying PCB routing, and the world’s smallest MicroPak™ and Diamond™ packages for single-, dual-, and triple-gate logic. We NXP continually invests in new process and package technologies, as well as new packaging facilities, focus on increasing performance, lowering power consumption, and reducing size and have the largest portfolio of dedicated Q100 devices.