P82B96TD,118

NXP Semiconductors
771-P82B96TD-T
P82B96TD,118

制造商:

说明:
缓冲器和线路驱动器 DUAL BI-DIRECTIONAL BUS BUFFER

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 8,496

库存:
8,496
可立即发货
在途量:
12,500
预期 2026/5/28
生产周期:
16
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥35.5724 ¥35.57
¥27.0522 ¥270.52
¥24.6453 ¥616.13
¥22.5774 ¥2,257.74
¥21.5039 ¥5,375.98
¥20.7581 ¥10,379.05
¥20.5999 ¥20,599.90
整卷卷轴(请按2500的倍数订购)
¥19.7637 ¥49,409.25
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥36.6459
最小:
1
制造商零件编号:
包装:
Tube
供货情况:
库存量
单价:
¥35.3238
最小:
1

产品属性 属性值 选择属性
NXP
产品种类: 缓冲器和线路驱动器
RoHS:  
P82B
4 Input
2 Output
Non-Inverting
SOIC-8
- 60 mA
30 mA
1.7 mA
2 V
15 V
4 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
商标: NXP Semiconductors
逻辑类型: Bus Buffer
通道数量: 2 Channel
Pd-功率耗散: 300 mW
产品类型: Buffers & Line Drivers
传播延迟时间: 90 ns
系列: P82B96
工厂包装数量: 2500
子类别: Logic ICs
零件号别名: 935262295118
单位重量: 69 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

P82B96 Dual Bidirectional Bus Buffers

NXP Semiconductors P82B96 Dual Bidirectional Bus Buffers are bipolar ICs that create a non-latching, bidirectional logic interface between the normal I2C bus and a range of other bus configurations. The P82B96 series can have different voltages and current levels with interface I2C bus logic signals to similar buses. NXP P82B96 bus buffers achieve this interface without any restrictions on the normal I2C bus protocols or clock speed. The dual bidirectional bus buffer ICs add minimal loading to the I2C bus node, and loadings of the bus or remote I2C bus nodes are not transmitted or transformed to the local node.

Logic

NXP Semiconductors Logic portfolio consists of the industry’s smallest, leadless DQFN package for gates, octals, and MSI functions simplifying PCB routing, and the world’s smallest MicroPak™ and Diamond™ packages for single-, dual-, and triple-gate logic. We NXP continually invests in new process and package technologies, as well as new packaging facilities, focus on increasing performance, lowering power consumption, and reducing size and have the largest portfolio of dedicated Q100 devices.