F1 射频混频器

结果: 818
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 射频 转换损失——最大 NF—噪声系数 LO频率 中频 最大工作温度 最小工作温度 安装风格 封装 / 箱体
Mini-Circuits 射频混频器 Level 7, SMT Double Balanced Mixer, RF/LO Freq 200 - 3000 MHz 3,243库存量
最低: 1
倍数: 1
: 100

200 MHz to 3 GHz 9.8 dB 200 MHz to 3 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 3125 (7864 metric)
Mini-Circuits 射频混频器 Level 18, Coaxial IQ Mixer, RF/LO 10 GHz to 30 GHz 1库存量
6在途量
最低: 1
倍数: 1

10 GHz to 30 GHz 12.5 dB 10 GHz to 30 GHz 0 Hz to 7 GHz + 85 C - 40 C Screw
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 3,843库存量
最低: 1
倍数: 1
: 500

50 MHz to 1 GHz 9 dB 50 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.08 mm
Mini-Circuits 射频混频器 Level 18, SMT IQ Mixer, RF/LO Freq 6 - 24 GHz 116库存量
最低: 1
倍数: 1
: 100

6 GHz to 24 GHz 11.6 dB 6 GHz to 24 GHz 0 Hz to 6 GHz + 85 C - 40 C SMD/SMT QFN-24
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 100库存量
最低: 1
倍数: 1
: 100

Qorvo 射频混频器 6 - 14 GHz Mixer 622库存量
最低: 1
倍数: 1
: 100

6 GHz to 14 GHz 11 dB 6 GHz to 14 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT QFN-12
Marki Microwave 射频混频器 The MM1-0626SSM is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications. 22库存量
最低: 1
倍数: 1

6 GHz to 26 GHz 7.5 dB 0 Hz to 9 GHz + 100 C - 55 C SMD/SMT QFN
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 2,442库存量
最低: 1
倍数: 1
: 1,000

1 MHz to 1 GHz 9.5 dB 1 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 1,189库存量
最低: 1
倍数: 1
: 500

300 MHz to 4 GHz 9.8 dB 300 MHz to 4 GHz 0 Hz to 950 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Qorvo 射频混频器 Wideband 6-26 GHz I/Q Mixer 273库存量
最低: 1
倍数: 1
: 100

6 GHz to 26 GHz 8 dB 6 GHz to 26 GHz 0 Hz to 3 GHz + 85 C - 40 C SMD/SMT QFN-24
Marki Microwave 射频混频器 The MM2-0530LSM is a passive MMIC triple balanced mixer. It features a broadband IF port that spans from 2 to 20 GHz, and has excellent spurious suppression. The MM2-0530LSM is 4x4 mm QFN packaged. 18库存量
最低: 1
倍数: 1

5 GHz to 30 GHz 10 dB 5 GHz to 30 GHz 2 GHz to 20 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MMIQ-0205HSM is a miniaturized, surface-mount multi-octave 1.75-5.0 GHz IQ mixer. It features matched double balanced mixers connected with an integrated LO hybrid and RF power divider. It can be used for either upconversion or downconversion. 39库存量
最低: 1
倍数: 1

1.75 GHz to 5 GHz 10.5 dB 1.75 GHz to 5 GHz 0 Hz to 2 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MM1-0312SSM is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications. 69库存量
最低: 1
倍数: 1

3 GHz to 12 GHz 7 dB 3 GHz to 12 GHz 0 Hz to 4.5 GHz + 100 C - 55 C SMD/SMT QFN
Fairview Microwave 射频混频器 Field Replaceable 2.92mm Mixer from 24 GHz to 40 GHz with an IF Range from DC to 18 GHz and LO Power of +13 dBm 1库存量
最低: 1
倍数: 1
24 GHz to 40 GHz 8 dB 24 GHz to 40 GHz 0 Hz to 18 GHz + 50 C 0 C
Marki Microwave 射频混频器 The MM1-0312HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications. 42库存量
50预期 2026/8/21
最低: 1
倍数: 1

3 GHz to 12 GHz 7 dB 3 GHz to 12 GHz 0 Hz to 4.5 GHz + 100 C - 55 C SMD/SMT QFN


MACOM 射频混频器 1-2400MHz -54C to +85C 76库存量
最低: 1
倍数: 1

1 MHz to 3.4 GHz 10 dB 11 dB 1 MHz to 3.4 GHz 1 MHz to 2 GHz + 85 C - 54 C SMD/SMT SMT-3
Marki Microwave 射频混频器 The MM1-1453LSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth.The MM1-1453LSM is available in a 4x4 mm QFN package. 7库存量
最低: 1
倍数: 1

14 GHz to 53 GHz 14 dB 14 GHz to 53 GHz 0 Hz to 22 GHz + 100 C - 55 C SMD/SMT QFN
Fairview Microwave 射频混频器 SMA Mixer from 2.25 GHz to 18 GHz with an IF Range from DC to 3 GHz and LO Power of +13 dBm 1库存量
最低: 1
倍数: 1
2.25 GHz to 18 GHz 13 dB 2.25 GHz to 18 GHz 0 Hz to 3 GHz + 85 C - 40 C
Qorvo CMD252C4
Qorvo 射频混频器 4 - 8 GHz IRM Mixer 320库存量
最低: 1
倍数: 1
: 100

4 GHz to 8 GHz 10 dB 4 GHz to 8 GHz 0 Hz to 2.4 GHz + 85 C - 40 C SMD/SMT QFN-24
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 78库存量
最低: 1
倍数: 1
: 100

Qorvo 射频混频器 2.5-15 GHz I/Q Mixer 75库存量
最低: 1
倍数: 1
: 100

2.5 GHz to 15 GHz 8 dB 2.5 GHz to 15 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT QFN-24
Mini-Circuits 射频混频器 Level 7, SMT Double Balanced Mixer, RF/LO Freq 5 - 1000 MHz 87库存量
最低: 1
倍数: 1
: 100

5 MHz to 1 GHz 9.5 dB 5 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 3125 (7964 metric)
Mini-Circuits 射频混频器 Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 0.1 - 500 MHz 9库存量
最低: 1
倍数: 1

Mini-Circuits 射频混频器 Level 0, SMT Active Mixer, RF/LO Freq 2000 - 6000 MHz 162库存量
最低: 1
倍数: 1
: 500

2 GHz to 6 GHz 8.9 dB 2 GHz to 6 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT SMD-10
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 255库存量
最低: 1
倍数: 1
: 100

750 MHz to 6 GHz 9.3 dB 750 MHz to 6 GHz 0 Hz to 1.5 GHz + 85 C - 40 C SMD/SMT HV1195-8