射频混频器

结果: 823
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 射频 转换损失——最大 NF—噪声系数 LO频率 中频 最大工作温度 最小工作温度 安装风格 封装 / 箱体
Fairview Microwave 射频混频器 Waveguide Converter Mixer WR-10 From 75 GHz to 110 GHz, IF from DC to 35 GHz And LO Power of +13 dBm, UG-387/U-M Flange, W Band
75 GHz to 110 GHz 11 dB 75 GHz to 110 GHz DC to 35 GHz + 45 C - 10 C
Fairview Microwave 射频混频器 SMA Mixer From With an IF Range From 1 MHz to 1,000 MHz And LO Power of +7 dBm
1 MHz to 1 GHz 8 dB 1 MHz to 1 GHz DC to 1 GHz
Fairview Microwave 射频混频器 SMA Mixer From 2 GHz to 18 GHz With an IF Range From DC to 2 GHz And LO Power of +10 dBm
2 GHz to 18 GHz 11 dB 2 GHz to 18 GHz DC to 2 GHz
Marki Microwave 射频混频器 The MM1-0212SSM is a highly linear GaAs MMIC double balanced mixer. MM1-0212SSM is a low frequency, high linearity S band mixer that works well as both an up and down converter through X band.

Marki Microwave 射频混频器 The MM1-0424S is a high linearity passive double balanced MMIC mixer. The S diode offers superior 1 dB compression, two tone intermodulation performance, and spurious suppression, compared to other GaAs MMIC mixers.

Marki Microwave 射频混频器 The MM1-0626HCSP2 is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.

Marki Microwave 射频混频器 The MM1-0626SCSP2 is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.

Marki Microwave 射频混频器 The MM1-0726HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.

Marki Microwave 射频混频器 The MM1-0832LSM is a GaAs MMIC double balanced mixer that is optimized for high frequency applications. MM1-0832LSM is a high frequency X band mixer that works well as both an up and down converter through Ka band.

Marki Microwave 射频混频器 The MM1-1040HPSM is a GaAs MMIC double balanced mixer suitable for both up and down-conversion applications.

Marki Microwave 射频混频器 The MM1-1850HSM is a GaAs MMIC double balanced mixer that operates at high frequency in a proprietary surface mount package. MM1-1850HSM is a K/Ka band mixer that works well as both an up and down converter.

Marki Microwave 射频混频器 The MM1-1850SSM is a GaAs MMIC double balanced mixer that operates at high frequency in a proprietary surface mount package. MM1-1850SSM is a K/Ka band mixer that works well as both an up and down converter.

Marki Microwave 射频混频器 The MM1-1886HCSP2 is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.The MM1-1886HCSP2 is available in a lead-free, RoHS compliant 2.5x2.5 mm chip scale surface mount package (CSP2).

Marki Microwave 射频混频器 The MM1-2567LSM is a GaAs MMIC double balanced mixer that is optimized for high frequency applications. MM1-2567LSM is a Ka to V band mixer that works well as both an up and down converter.

Marki Microwave 射频混频器 The MM1A-0222HPSM is a versatile, robust, and broadband double balanced mixer with an integrated broadband LO driver amplifier. The MM1A-0222HPSM is ideal for applications with wide bandwidths and operation through the K band.

Marki Microwave 射频混频器 The MM1A-0330HPSM is a versatile, robust, and broadband double balanced mixer with an integrated broadband LO driver amplifier. The MM1A-0330HSM is ideal for applications with wide bandwidths and operation through the K band.

Marki Microwave 射频混频器 The MM1A-0622HPSM is a versatile, robust, and broadband double balanced mixer with an integrated broadband LO driver amplifier. The MM1A-0622HPSM is ideal for applications with wide bandwidths and operation through the K band.

Marki Microwave 射频混频器 The MM1A-0832HPSM is a versatile, robust, and broadband double balanced mixer with an integrated broadband LO driver amplifier. The MM1A-0832HPSM is ideal for applications with wide bandwidths and operation at mmWave frequencies.
Marki Microwave 射频混频器 The MM1A-1040HPSM is a versatile, robust, and broadband double balanced mixer with an integrated broadband LO driver amplifier. The MM1A-1040HPSM is ideal for applications with wide bandwidths and operation at mmWave frequencies.
Marki Microwave 射频混频器 The MM1A-1855HPSM is a versatile, robust, and broadband double balanced mixer with an integrated broadband LO driver amplifier. The MM1A-1855HPSM is ideal for applications with wide bandwidths and operation at mmWave frequencies.
Marki Microwave 射频混频器 The MM2A-0530HPSM is a versatile, robust, and broadband triple balanced mixer with an integrated broadband LO driver amplifier. The MM2A-0530HPSM is ideal for applications with wide and overlapping bandwidths and operation through the K band.

Marki Microwave 射频混频器 MM2D-0528SCSM is a GaAs MMIC triple balanced mixer with high dynamic range and low conversion loss. This mixer offers broad operating bandwidths for applications in the C through Ka bands. The MM2D-0528SCSM is available in a 4x4 mm QFN package.

Marki Microwave 射频混频器 MMIQ-0106HCSM is a high linearity, passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 1.5 to 5.5 GHz on the RF and LO ports with an IF from DC to 3 GHz.

Marki Microwave 射频混频器 MMIQ-0416HSM is a high linearity, passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 4 to 16 GHz on the RF and LO ports with an IF from DC to 6 GHz.

Marki Microwave 射频混频器 MMIQ-0626HSM is a high linearity, passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 6 to 26 GHz on the RF and LO ports with an IF from DC to 6 GHz.