HVFO108

Teledyne LeCroy
940-HVFO108
HVFO108

制造商:

说明:
光纤测试 High Voltage Fiber Optic Probe, 150 MHz Bandwidth. Includes soft-carrying case.

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥105,117.5833 ¥105,117.58

产品属性 属性值 选择属性
Teledyne LeCroy
产品种类: 光纤测试
RoHS:  
High Voltage Fiber Optic Probe
High Voltage Fiber Optically Isolated Probes with 150 MHz of Bandwidth is Suitable for Both Silicon and Silicon Carbide Designs. Designed to Measure Small Signals Floating on an HV Bus and Delivers Excellent Performance
Oscilloscope Probe
商标: Teledyne LeCroy
封装: Bulk
产品类型: Fiber Optic Testing
系列: HVFO108
工厂包装数量: 1
子类别: Test Equipment
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9030908961
TARIC:
9030900000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HVFO108 High-Voltage Optically Isolated Probe

Teledyne LeCroy HVFO108 High-Voltage Optically Isolated Probe features 150MHz bandwidth and is suitable for both silicon and silicon carbide designs. This probe is designed to measure small signals floating on a high-voltage (HV) bus in power electronics designs or for EMC, EFT, ESD, and RF immunity testing sensor monitoring. Teledyne LeCroy HVFO108 High-Voltage Optically Isolated Probe provides reduced DUT loading, ensuring better pulse response compared to conventional HV differential probes and selectable tips from ±1V to ±40V. The HVFO108 probe offers ±2.5% gain accuracy and a +10°C to +40°C operating temperature range.