60-11-4511-T441-08

Parker Chomerics
24-60-11-4511-T44108
60-11-4511-T441-08

制造商:

说明:
导热接口产品 Commercial Grade Conductive Insulator Pad, TO-3, 1.593x1.1", 0.008" Thick

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Parker Chomerics
产品种类: 导热接口产品
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Gap Fillers / Gap Pads / Sheets
Electric Insulator Pad
TO-3
Silicone
1.1 W/m-K
Pink
- 40 C
+ 200 C
1.593 in
1.1 in
0.008 in
110 lb/in
UL 94 V-0
T441
商标: Parker Chomerics
产品类型: Thermal Interface Products
工厂包装数量: 1
子类别: Thermal Management
商标名: CHO-THERM T441
零件号别名: 60-11-4511-T441-08-MO
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CHO-THERM® Thermally Conductive Insulator Pads

Parker Chomerics CHO-THERM® Thermally Conductive Insulator Pads provide an alternative to greased mica insulators placed between discrete power devices and heat sinks. The CHO-THERM products are dry pads available with or without a pressure-sensitive adhesive (PSA) acrylic layer for ease of installation. These pads offer excellent mechanical strength and puncture resistance, good thermal properties, and good to excellent dielectric strength. Parker Chomerics CHO-THERM Thermally Conductive Insulator Pads are RoHS compliant and carry a UL-recognized V-0 flammability rating. Suitable applications include power conversion equipment, uninterruptible power supplies (UPS), power semiconductors, automotive electronics, and consumer electronics.

CHO-THERM® T441 1.1W/m-K Conductive Insulator Pads

Parker Chomerics CHO-THERM® T441 Conductive Insulator Pads offer 1.1W/m·K thermal conductivity, 8.7kV voltage breakdown (dry), 8.1kV voltage breakdown (wet), and 0.41°C-in2/W (2.6°C-cm2/W) thermal impedance. These commercial-grade thermal/electrical insulator pads are an alternative to greased mica insulators between discrete power devices and heat sinks. The T441 series includes three standard thickness choices: 0.008" (0.20mm), 0.013" (0.33mm), and 0.018" (0.46mm). These dry pads provide robust mechanical strength and are available with or without a pressure-sensitive adhesive (PSA) acrylic layer for ease of installation. Parker Chomerics CHO-THERM T441 Conductive Insulator Pads operate in a wide temperature range of -40°C to +200°C.