SparkFun 配件

结果: 911
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型
SparkFun SparkFun 配件 CR2032 Lithium metal 3V 250mAh button cell battery. Great for powering low power processors or blink an LED for weeks at a time. Note: This battery is not available to ship to Alaska or Hawaii or through any express services (2-day overnight) or i
Battery Holders Battery Holder - Coin Cell
SparkFun SparkFun 配件 This is a simple two wire cable. Great for jumping from board to board. 2-pin JST connector on one end bare cable on the opposite end.Dimensions: 100mm lengthDocuments:JST connector

Wire & Cable Jumper Wire
SparkFun SparkFun 配件 This is a simple six wire cable. Great for jumping from board to board or just about anything else. There is a 6-pin Molex connector with 0.1" spacing on one end bare cable on the opposite end. It also comes with the mating connector for the Molex.D

Wire & Cable Jumper Wire
SparkFun SparkFun 配件 This is a simple two wire cable. It has bare wires on both ends with a Molex A and B connector in the middle. With thicker 18 AWG wire it's better for higher current applications.Dimensions: 6" lengthDocuments:Datasheet
Wire & Cable Jumper Wire
SparkFun SparkFun 配件 This is a wire assembly terminated with a 8-pin JST-SH connector. Great for jumping from board to board or just about anything else. One end is terminated with a JST-SH connector and the other end is tinned bare wire leads.Note: The color of these wi

Cables
SparkFun SparkFun 配件 This high discharge LiPo is a great way to power any R/C robotic or portable project. This is an excellent choice for anything that requires a small battery with a lot of punch. The voltage is low enough not to tax your regulating circuits and the

SparkFun SparkFun 配件 Jumper wires are awesome. Just a little bit of stranded core wire with a nice solid pin connector on either end. They have the flexibility of stranded wire but will fit directly into breadboards and female pin headers. These are 6 inch long 26 AWG j
Wire & Cable Jumper Wire
SparkFun SparkFun 配件 This standard 22 AWG hook-up wire is great for general connections between projects (low or high current applications). When you only need two connections to something (like power a button or an indicator LED) this keeps your wiring nice and organi

Wire & Cable Hook-up Wire
SparkFun SparkFun 配件 This 3xAA battery holder puts a nice finishing touch on your battery powered project. This holder features a removable sliding cover as well as an ON/OFF switch that can be used to control power to your project. The 6" ( 150mm) cable has been termin

Battery Holders Battery Holder - 3 AA
SparkFun SparkFun 配件 This is a 5-pack of the M.2 screws that SparkFun uses with the MicroMod ecosystem.MicroMod uses the common M.2 connector. This is the same connector found on modern motherboards and laptops. There are various locations for the plastic key on th

Hardware Screw - Phillips Head
SparkFun SparkFun 配件 The RTK Facet Carrying Case helps protect your valuable high-precision GNSS receiver from the harsh elements of the field. Custom slots are molded into the case for the RTK Facet receiver a 915MHz radio + antenna as well as a large open slot for po
Enclosures Carrying Case
SparkFun SparkFun 配件 Sometimes all you need is a simple but durable carrying case for your parts or projects. The SparkFun Carrying Case is the same one we plan on using some of our newer kits (that you'll see released over the coming weeks and months). This is an inject
Carrying Cases
SparkFun SparkFun 配件 This is a rugged 10-way 3.5mm-pitch PCB terminal block & 3.5mm-pitch rising clamp screw socket. Ideal for robust I/O and power connections when paired together.Includes: 1x 10-way 3.5mm Rising Clamp Screw Socket 1x 10-way 3.5mm 90 Terminal Block
Fixed Terminal Blocks Terminals and Sockets
SparkFun SparkFun 配件 This is a servo adapter cable that allows you to hookup your servo directly to alligator clip connections. On one end you have a shrouded male servo connector and on the other end three 30mm shrouded alligator clips. Alligator clips are a staple ite

SparkFun SparkFun 配件 Here is a simple low-cost servo for all your mechatronic needs. This little guy is able to take in 6 volts and deliver 1.5kg/cm (at 6V). of maximum torque at 0.09 sec/60 (at 6V). This small servo comes with a standard 3 pin power and control cable
Motors & Accessories Servo Motor
SparkFun SparkFun 配件 These are a pair of DG01D-E hobby motors with encoder with a hall speed encoder. The motor requires a voltage between 4.5-9V has a gearbox ratio of 1:48 and a speed of 140RPM at 4.5V. The voltage between positive and negative is determined according
Motors & Accessories Motor with Encoder
SparkFun SparkFun 配件 This is not your normal Passive Infrared (PIR) sensor! The SparkFun AK9753 Human Presence Sensor Breakout is a Qwiic-enabled 4-channel Nondispersive Infrared (NDIR) sensor. Each channel has a different field of view so not only can the AK9753 detec

Sensors Presence Sensor
SparkFun SparkFun 配件 This is the main PCB assembly used in the RTK Facet and is intended for users who need to repair a device. Open Source Hardware has the benefit of allowing a user to understand and repair a broken device themselves! For more information please see t
Replacement Parts RTK Facet Main Board v13
SparkFun SparkFun 配件 This is the enclosure and various bits needed to replace the housing of an RTK Facet and is intended for users who need to repair a device. Open Source Hardware has the benefit of allowing a user to understand and repair a broken device themselves!
Replacement Parts RTK - Facet Housing
SparkFun SparkFun 配件 This is the enclosure and various bits needed to replace the housing of an RTK L-Band Facet. Open Source Hardware has the benefit of allowing a user to understand and repair a broken device themselves! For more information please see the disassembly
Replacement Parts RTK - Facet L-Band Housing
SparkFun SparkFun 配件 This is the main PCB assembly used in the RTK L-Band Facet and is intended for users who need to repair a device. Open Source Hardware has the benefit of allowing a user to understand and repair a broken device themselves! This board does not include
Replacement Parts RTK Facet L-Band Main Board v14
SparkFun SparkFun 配件 This is the black silicone protective sock that is stretched over the RTK Facet or RTK Facet L-Band and is intended for users who need to repair a device. Open Source Hardware has the benefit of allowing a user to understand and repair a broken devic
Replacement Parts RTK - Facet Rubber Sock
SparkFun SparkFun 配件 When you're working with e-textiles you have a tendency to collect a lot of small parts: LilyPad boards bobbins needles...the tools of the trade. Why not pick up a sturdy box to keep your bits and pieces off the floor? This large LilyPad-branded b

Enclosures Large Parts Box
SparkFun SparkFun 配件 Tenergy T4s intel. Univ Charger

Powers Automatic Smart Charger
SparkFun SparkFun 配件 These coated flat endmills are perfect for cutting aluminum. They have a ZrN coating which provides a better finish longer lifespan and a superior cut compared to a non-coated endmill.This cutter has a shorter flute length to provide greater rigidi
CNC Accessories Zrn Coated Flat Stud Cutter - 0.25 in Diameter