Schneider Electric

结果: 334
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
Schneider Electric Schneider Electric Compression lug kit, PowerPacT L, 400A, 3P, copper at 380A
Schneider Electric Schneider Electric These accessories are lug kits. Their rated operational current is 150-185A.
Schneider Electric Schneider Electric Auxiliary contacts block, TeSys GC & GY, 1 C/O, 250V, Right side mounting
Schneider Electric Schneider Electric This product is an enclosure for TeSys GV2P and GV2P with a red handle.::Its protedtion degree is IP65, made of polycarbonate.
Square D Schneider Electric PowerPacT H-Frame automatic switches are a disconnect device and can be used to open and close a circuit under normal operating conditions. The automatic switches are similar in construction, use the same accessories, and offer the same connection po
Schneider Electric Schneider Electric This product is part of the Harmony GTU range, an offer of High performance IoT-ready modular HMI panels from 7 inch to 19 inch (Width) screen. The open box features Intel X86 1.33GHz processor and 32GB CFast card data storage, suits for universal pa
Schneider Electric Schneider Electric "4""W front part modular terminal"
Schneider Electric Schneider Electric "7""W front part modular terminal"
Schneider Electric Schneider Electric 7"W basic modular terminal, no Logo
Schneider Electric Schneider Electric This Basic modular HMI Gateway Box belongs to the Schneider Electric Harmony ST6 range. This HMISTM6 Modular BOX is a rear module which runs on 800MHz ARM Cortex-A8 CPU Harmony operating system with an input supply voltage of 24Vdc. It has a 1 GB dev
Schneider Electric Schneider Electric Installation Fastener
Schneider Electric Schneider Electric LOAD BREAK SWITCH HANDLE IEC + OPTIONS
Schneider Electric Schneider Electric IP 65 seal for 60 x 60 mm front plate and front mounting cam switch - set of 5
Schneider Electric Schneider Electric Mounting plate for handle,TeSys Control,for door mounting of handles with 4 screw fixing,set of 5,for VN12/VN20/V02-V2
Schneider Electric Schneider Electric TeSys Deca electronic timer module for LC1D09-D38, LC1D40A-D80A, LC1D80-D150 (3P) contactors. To be used with 24-250V AC control circuit voltages, it provides a manual ajustable on-delay time 1.5 to 30 sec. The time delay period is signalling by LED.
Schneider Electric Schneider Electric TeSys Deca electronic timer module for LC1D09-D38, LC1D40A-D80A, LC1D80-D150 (3P) contactors. To be used with 24-250V AC control circuit voltages, it provides a manual ajustable on-delay time 25 to 500 sec. The time delay period is signalling by LED.
Schneider Electric Schneider Electric Thermal overload relays, TeSys Deca, mechanical remote control
Schneider Electric Schneider Electric TeSys LRD mounting plate, for LRD3**, LR3D3**, LR2D35** thermal overload relays. To be used when the overload relay is associated with the terminal block LA7D3064 (to be ordered separately). It provides screw fixing with 110 mm centres for the overlo
Schneider Electric Schneider Electric TeSys Deca marking accessories, for auxiliary contact blocks LRD...::Sold in set of 10.::Sustainability compliant.
Schneider Electric Schneider Electric TeSys F mounting bracket, for suppressor blocks LA4FRC, LA4FV, LA4FD, LA4FT (all models) and LA9F980. It allows the mounting of a suppressor block on a 35mm DIN rail or a panel. It conforms to RoHS/REACh regulation.
Schneider Electric Schneider Electric TeSys Deca terminal block 3 phases, for 3-pole contactors LC1D115, LC1D150. It provides screw clamp terminals for cables up to 120mm. Sold in lots of 2 units. It conforms to RoHS/REACh regulation.
Schneider Electric Schneider Electric TeSys Deca control circuit take-off accessories, for auxiliary contact blocks LA9D?::Sold in set of 10.::Sustainability compliant.
Schneider Electric Schneider Electric TeSys Deca set of power connections, for 3-pole contactors LC1D115, LC1D150. For assembling contactors in reversing motor starters. It includes a set of parallel bars for the line side, a set of reverser bars for the load side. Green Premium complian
Schneider Electric Schneider Electric
Schneider Electric Schneider Electric TeSys Deca terminal block 3 phases, for 3-pole contactors LC1D09-D38. It provides screw clamp terminals for cables up to 25mm. Sold in lots of 1 unit. Green Premium compliant (RoHS/REACh).