R95-6M125-M128-S4BM

Banner Engineering
778-R956M125M128S4BM
R95-6M125-M128-S4BM

制造商:

说明:
传感器接线盒 R95 Molded Junction Box with 8-pin M12 Male Connector; 6 Female 5-pin M12 Ports; Male 8-pin M12 Pigtail Homerun; Muting Sensor Option for S4B

寿命周期:
Mouser 的新产品
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Banner Engineering
产品种类: 传感器接线盒
发货限制:
 Mouser 目前在您所在地区不销售该产品。
M12
6 Port
M12
8 Pin
30 V
2 A
Thermoplastic Polyurethane (TPU)
IP67
R95
商标: Banner Engineering
触点类型: Male
最大工作温度: + 70 C
最小工作温度: - 40 C
产品类型: Sensor Cables / Actuator Cables
工厂包装数量: 1
子类别: Sensor Actuator Box
零件号别名: 815015
单位重量: 225.889 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8536908030

R95模制接线块

Banner Engineering R95 Molded Junction Blocks feature an eight-port molded junction box with parallel wiring. These junction blocks combine multiple devices into one connector for user convenience. The R95 blocks deliver a rugged, over-molded design that meets IP65, IP67, and IP68 environmental ratings. These junction blocks provide one integral 5-pin M12 male and eight 5-pin M12 female quick-disconnect connectors. The R95 blocks offer easy installation with no assembly or individual wiring required. These junction blocks operate with a 30VDC input voltage rating and a -40°C to 70°C temperature range.