WIRE PRO 连接线

结果: 115
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 产品类型 线规 - 美国线规(AWG) 外壳颜色 电缆长度 绞合 绝缘材料 电压额定值 类型 导体材料 最大温度 系列 封装
Amphenol TPC 连接线 连接线 FEP Nickel Plated 12 AWG 25 FT GREEN

Hook-up Wire 12 AWG Green 25 ft 65 x 30 Fluorinated Ethylene Propylene (FEP) 600 V Single Conductor Cable Copper + 200 C C01 - CHEM GARD 200 SINGLE-CON Reel
Belden Wire & Cable 连接线 14AWG 1C EPDM 500ft SPOOL RED

Hook-up Wire 14 AWG Red 500 ft 41 x 30 Ethylene Propylene Diene Monomer (EPDM) 600 V Multiple UL AWM Style Tinned Copper + 150 C 37114
Belden Wire & Cable 连接线 18AWG 1C EPDM 500ft SPOOL RED

Hook-up Wire 18 AWG Red 500 ft 16 x 30 Ethylene Propylene Diene Monomer (EPDM) 600 V Multiple UL AWM Style Tinned Copper + 150 C 37118
Belden Wire & Cable 连接线 1/0AWG 1C EPDM 100FT SPOOL BLACK

Hook-up Wire 1/0 AWG Black 100 ft 262 x 24 Ethylene Propylene Diene Monomer (EPDM) 600 V Tinned Copper + 150 C 37190
Belden Wire & Cable 连接线 #3/0 STR EPDM 150C 600V

Hook-up Wire 3/0 AWG Black 50 ft 630 x 26 Ethylene Propylene Diene Monomer (EPDM) 600 V Tinned Copper + 150 C 37130
Alpha Wire 连接线 20 AWG 3000V Hook-Up Wire, 41/36, EPR 500ft Spool Black

Hook-up Wire 20 AWG Black 500 ft 41 x 36 Ethylene Propylene Rubber (EPR) 3 kV Tinned Copper + 90 C 1635
Alpha Wire 连接线 20 AWG 3000V Hook-Up Wire, 41/36, EPR 1000ft Spool Red

Hook-up Wire 20 AWG Red 1000 ft 41 x 36 Ethylene Propylene Rubber (EPR) 3 kV Tinned Copper + 90 C 1635
Alpha Wire 连接线 20 AWG 1500V Hook-Up Wire, 41/36, EPR 500ft Spool Red

Hook-up Wire 20 AWG Red 500 ft 41 x 36 Ethylene Propylene Rubber (EPR) 1.5 kV Tinned Copper + 90 C 1632
Alpha Wire 连接线 20 AWG 3000V Hook-Up Wire, 41/36, EPR 500ft Spool Red

Hook-up Wire 20 AWG Red 500 ft 41 x 36 Ethylene Propylene Rubber (EPR) 3 kV Tinned Copper + 90 C 1635
Alpha Wire 连接线 18 AWG 5000V Hook-Up Wire, 65/36, EPR 1000ft Spool Black

Hook-up Wire 18 AWG Black 1000 ft 65 x 36 Ethylene Propylene Rubber (EPR) 5 kV Tinned Copper + 90 C 1636
Alpha Wire 连接线 20 AWG 3000V Hook-Up Wire, 41/36, EPR 100ft Spool Red

Hook-up Wire 20 AWG Red 100 ft 41 x 36 Ethylene Propylene Rubber (EPR) 3 kV Tinned Copper + 90 C 1635
Alpha Wire 连接线 20 AWG 3000V Hook-Up Wire, 41/36, EPR 1000ft Spool Black

Hook-up Wire 20 AWG Black 1000 ft 41 x 36 Ethylene Propylene Rubber (EPR) 3 kV Tinned Copper + 90 C 1635
Alpha Wire 连接线 20 AWG 1500V Hook-Up Wire, 41/36, EPR 1000ft Spool Red

Hook-up Wire 20 AWG Red 1000 ft 41 x 36 Ethylene Propylene Rubber (EPR) 1.5 kV Tinned Copper + 90 C 1632
Belden Wire & Cable 连接线 #18STR EPDM 150C 600VRED

Hook-up Wire 18 AWG Red 5000 ft 16 x 30 Ethylene Propylene Diene Monomer (EPDM) 600 V Multiple UL AWM Style Tinned Copper + 150 C 37118
Protektive Pak 连接线 GROUND CORD FOR ESD TURNTABLE
Hook-up Wire