电线与电缆管理
垫圈和套管
RISCV 核心
RISCV 核心 垫圈和套管
结果:
3,342
智能筛选
当您选择下述一个或多个参数过滤器时,智能过滤将即时禁用未选中的数值,可能导致查找不到相关结果。
已应用过滤器:
电线与电缆
电线与电缆管理
垫圈和套管
核心
=
RISCV
制造商
产品类型
类型
面板切口
面板厚度
内径
用于
特点
材料
颜色
可燃性等级
封装
ABB
Amphenol
APM HEXSEAL
Belden Wire & Cable
Caplugs
Davies Molding
Essentra
HellermannTyton
Heyco
Honeywell
icotek
ITT Cannon
Keystone Electronics
LAPP
L-Com
Molex
Murrplastik
Panduit
Schneider Electric
Sensata
Souriau
Taica
TE Connectivity
Unspecified
Weidmuller
Wiremold
Wurth Elektronik
Yazaki
重置
Bushings
General Purpose Relays
Grommets
重置
3/8 in Cord Grip Grommet
1/2 in Cord Grip Grommet
3/4 in Cord Grip Grommet
1 in Cord Grip Grommet
1 1/4 in Cord Grip Grommet
Adapter Grommet
Armor
Armor Bushing
Blank Cable Grommet
Blind Cable Grommet
Blind cable grommet
Cable Entry Grommet
Cable entry Grommet
Continuous Grommet Roll
Cord Grip Grommet
Cube Module
Diaphragm
End Grommet
Flip
Gel Bush
重置
6.4 mm
7.1 mm
7.9 mm
9.5 mm
11.1 mm
12.5 mm
12.7 mm
13.2 mm
14.3 mm
15.9 mm
16 mm
16.5 mm
17.4 mm
17.5 mm
19 mm
19.1 mm
20.5 mm
20.6 mm
22.2 mm
23 mm
重置
0.4 mm to 1 mm
0.4 mm to 1.3 mm
0.4 mm to 1.5 mm
0.41 mm to 0.89 mm
0.41 mm to 1.5 mm
0.5 mm to 2 mm
0.51 mm
0.51 mm to 3.18 mm
0.51 mm to 3.56 mm
0.7 mm to 0.9 mm
0.7 mm to 1.1 mm
0.71 mm to 1.7 mm
0.76 mm
0.79 mm to 1.19 mm
0.79 mm to 1.57 mm
0.79 mm to 1.6 mm
0.79 mm to 3 mm
0.79 mm to 3.18 mm
0.79 mm to 4.78 mm
0.8 mm
重置
1 mm to 10 mm
1 mm to 8 mm
1.6 mm
2 mm
2 mm to 3 mm
0.082 in
2.11 mm (0.083 in)
2.5 mm
2.8 mm
3 mm
3 mm to 13 mm
3 mm to 4 mm
3 mm to 7 mm
3.18 mm
0.125 in
3.2 mm
3.25 mm
3.6 mm
4 mm
4 mm to 12 mm
重置
Cable Bushings for Max-Gard Plugs and Connector
Cable Entry Systems
Cable Entry Systems and Split Cable Glands
Cables, Wires
Cable type 10/4, 8/2, 8/3, 1/1
Cable type 12/4, 10/2, 10/3, 2/1
Cable type 14/2, 14/3, 12/2
Cable type 14/4, 12/3, 6/1, 4/1
Cable type HPD, SV, SVT
Cable type HPN, SPT-1, SPT-2
Cable type HPN, SPT-2
Cable type HPN, SPT-3
Cable type S
Cable type S, SJT, SJTO, STO
Cable type S, SJT, STO
Cable type S, ST
Cable type SJ, SJO SJT
Cable type SJ, SJT
Cable type SJT
Cable type SPT-1
重置
1/8 NPS thread
1/4 NPS thread
Absorb vibration and cushion and insulate cables, tubing, hoses or shafts. Locking fingers in fractional increments up to the maximum panel thickness, Fingertip pressure snap-locks the bushing into its mounting hole.
Angular hole
Anti-Twist
Clip
Convert raw-edged holes to smooth neat, insulated holes, Retaining bead snaps securely into place
Cushion
Edge Mount
Fingertip pressure snap-locks the bushing into its mounting hole, Locking fingers in fractional increments up to the maximum panel thickness
Flat cross section
Grommet Strips protect against damage from sharp panel edges, • Ideal for tight radii or irregular panel holes and cut-outs
Ideal for electrical insulation
Locking fingers
Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds
One-sided cutout
Provide Vibration Dampening, SBR grommets have good water resistant characteristics
Push-In
Retaining bead
Round cross section
重置
Aluminum
Brass
Brass, Nitrile Butadiene Rubber (NBR)
Elastomer
Ethylene Propylene Diene Monomer (EPDM)
Ethylene Propylene Diene Monomer Rubber (EPDM)
Nitrile
Nylon
Polyamide (PA)
Polycarbonate (PC)
Polychloroprene
Polyethylene (PE)
Polyolefin (PO)
Polypropylene (PP)
Polystyrene (PS)
Polytetrafluoroethylene (PTFE)
Polyvinyl Chloride (PVC)
Rubber
Silicone
Silicone Elastomer
重置
Black
Blue
Clear
Gray
Gray (Light Gray)
Green
Natural
Orange
Red
Silver
White
Yellow
重置
UL 94 HB
UL 94 V-0
UL 94 V-2
重置
Bulk
Reel
Roll
Spool
Tray
Tube
重置
重置所有
请修改您的搜索,这样它会返回结果。
×
要求做出选择
要使用小于或大于功能,请首先选择一个值。
在结果中搜索
输入零件编号或关键词
×
库存量
正常库存
在售
新产品
符合RoHS
筛选结果
请修改您的搜索,这样它会返回结果。
搜索建议
检查零件号或关键字的拼写
使用更多或不同的关键字
一次搜索一个零件号
一次应用一次筛选程序
产品和制造商
按产品类别搜索
按制造商搜索
搜索新品速递
其他问题?
联系我们
如何搜索产品
网站地图