垫圈和套管

结果: 3,347
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 类型 面板切口 面板厚度 内径 用于 特点 材料 颜色 可燃性等级 封装
Heyco 垫圈和套管 UB 1375 BLK 20,627库存量
最低: 1
倍数: 1

Bushings Universal Bushing 34.9 mm 3.2 mm Cables, Wires Absorb vibration and cushion and insulate cables, tubing, hoses or shafts. Locking fingers in fractional increments up to the maximum panel thickness, Fingertip pressure snap-locks the bushing into its mounting hole. Nylon Black UL 94 V-2
Heyco 垫圈和套管 SB 1500-18 BLK 24,948库存量
最低: 1
倍数: 1

Bushings Snap Bushing 38.1 mm 3.2 mm 28.6 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco 垫圈和套管 SB 1500-21 BLK 73,366库存量
最低: 1
倍数: 1

Bushings Snap Bushing 38.1 mm 3.2 mm 33.3 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2

Heyco 垫圈和套管 UB 1750 BLACK 16,531库存量
最低: 1
倍数: 1

Bushings Universal Bushing 44.5 mm 3.2 mm Cables, Wires Absorb vibration and cushion and insulate cables, tubing, hoses or shafts. Locking fingers in fractional increments up to the maximum panel thickness, Fingertip pressure snap-locks the bushing into its mounting hole. Nylon Black UL 94 V-2
Heyco 垫圈和套管 SB 1750-22 BLK 15,326库存量
最低: 1
倍数: 1

Bushings Snap Bushing 44.5 mm 3.2 mm 34.9 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco 垫圈和套管 SB 2000-26 BLK 27,714库存量
最低: 1
倍数: 1

Bushings Snap Bushing 50.8 mm 3.2 mm 41.6 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco 垫圈和套管 SB 2.25-29 BLK 11,819库存量
最低: 1
倍数: 1

Bushings Snap Bushing 57.2 mm 6.4 mm 47.1 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco 垫圈和套管 SB 2.5-31 BLK 18,395库存量
14,500预期 2026/7/15
最低: 1
倍数: 1

Bushings Snap Bushing 63.5 mm 6.4 mm 50 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco 垫圈和套管 B 500-375 BLK 49,109库存量
最低: 1
倍数: 1

Bushings Shorty Bushing Nylon Black Bulk
Heyco 垫圈和套管 B 500-375 WHITE 39,750库存量
最低: 1
倍数: 1

Bushings
Heyco 垫圈和套管 B 531-406 BLK 38,739库存量
最低: 1
倍数: 1

Bushings Shorty Bushing Nylon Black
Heyco 垫圈和套管 B 875-750 BLK 29,641库存量
最低: 1
倍数: 1

Bushings Shorty Bushing Nylon Black
Heyco 垫圈和套管 OCB 375 BLK 52,845库存量
最低: 1
倍数: 1

Bushings Open/Closed Bushing 9.5 mm 3.2 mm 6.7 mm Cables, Wires Fingertip pressure snap-locks the bushing into its mounting hole, Locking fingers in fractional increments up to the maximum panel thickness Nylon Black UL 94 V-2
Heyco 垫圈和套管 OCB 750 BLK 23,050库存量
最低: 1
倍数: 1

Bushings Open/Closed Bushing 19.1 mm 3.2 mm 12.7 mm Cables, Wires Fingertip pressure snap-locks the bushing into its mounting hole, Locking fingers in fractional increments up to the maximum panel thickness Nylon Black UL 94 V-2
Heyco 垫圈和套管 OCB 1375 BLK 26,282库存量
最低: 1
倍数: 1

Bushings Open/Closed Bushing 34.9 mm 3.2 mm 29.7 mm Cables, Wires Fingertip pressure snap-locks the bushing into its mounting hole, Locking fingers in fractional increments up to the maximum panel thickness Nylon Black UL 94 V-2
Heyco 垫圈和套管 SBT 1750-22 BLACK 11,793库存量
6,500预期 2026/7/8
最低: 1
倍数: 1
Bushings Thick Panel Snap Bushing 44.5 mm 6.4 mm 34.9 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco 垫圈和套管 UBT 875 BLACK 17,643库存量
最低: 1
倍数: 1

Bushings Thick Panel Universal Bushing Black
Heyco 垫圈和套管 LTB 70-100/M20 GRAY 2,615库存量
最低: 1
倍数: 1

Bushings Snap-In Liquid Tight Bushing 20.5 mm 1 mm to 4 mm Cables, Wires Simple to install - snap LTB into place, cut cable end at a 45° angle, Provide light strain relief to the cable, Ozone and weather resistant, Can be used as a liquid tight plug. Offers protection to IP 67, For outdoor and indoor applications Ethylene Propylene Diene Monomer Rubber (EPDM) Gray Bulk
Heyco 垫圈和套管 LTB 30-50/PG7 13,137库存量
最低: 1
倍数: 1

Bushings Snap-In Liquid Tight Bushing 13.2 mm 1 mm to 4 mm 0.2 in Cables, Wires Simple to install - snap LTB into place, cut cable end at a 45° angle, Provide light strain relief to the cable, Ozone and weather resistant, Can be used as a liquid tight plug. Offers protection to IP 67, For outdoor and indoor applications Ethylene Propylene Diene Monomer Rubber (EPDM) Gray Bulk
Heyco 垫圈和套管 LTB50-70/PG9 7,444库存量
20,400在途量
最低: 1
倍数: 1

Bushings Snap-In Liquid Tight Bushing 16 mm 1 mm to 4 mm 0.28 in Cables, Wires Simple to install - snap LTB into place, cut cable end at a 45° angle, Provide light strain relief to the cable, Ozone and weather resistant, Can be used as a liquid tight plug. Offers protection to IP 67, For outdoor and indoor applications Ethylene Propylene Diene Monomer Rubber (EPDM) Gray Bulk
Heyco 垫圈和套管 RG 250-5-2 .375 DIA BLACK 25,648库存量
最低: 1
倍数: 1

Grommets Rubber Grommet 6.4 mm 1.6 mm 4 mm Provide Vibration Dampening, SBR grommets have good water resistant characteristics Rubber Black
Heyco 垫圈和套管 RG 312-6-2 .406 DIA BLACK 65,436库存量
53,000预期 2026/8/5
最低: 1
倍数: 1

Grommets Rubber Grommet 7.9 mm 1.6 mm 4.8 mm Provide Vibration Dampening, SBR grommets have good water resistant characteristics Rubber Black
Heyco 垫圈和套管 RG 375-8-2 .563 DIA BLACK 20,131库存量
最低: 1
倍数: 1

Grommets Rubber Grommet 9.5 mm 1.6 mm 6.4 mm Provide Vibration Dampening, SBR grommets have good water resistant characteristics Rubber Black
Heyco 垫圈和套管 RG 2000-48-3 2.375 DIA BLACK 2,975库存量
最低: 1
倍数: 1

Grommets Rubber Grommet 50.8 mm 2.4 mm 38.1 mm Provide Vibration Dampening, SBR grommets have good water resistant characteristics Rubber Black
Heyco 垫圈和套管 RG 2.5-68-4 2.875 DIA BLACK 4,949库存量
5,400预期 2026/7/30
最低: 1
倍数: 1

Grommets Rubber Black