Cincon AC-DC Fanless Power Solution

Cincon offers a comprehensive range of AC-DC power solutions, including baseplate cooling power supplies and AC-DC brick-type power supplies. The baseplate-cooling power supplies feature a power range from 130W to 500W, while the AC-DC brick-type power supplies range from 70W to 750W. Cincon also offers detailed technical articles explaining the exceptional performance of their fanless power supplies. These power solutions are suitable for various applications, such as industrial and ITE use with IEC/UL/EN 62368-1 safety approvals, as well as medical use with IEC/UL/EN 60601-1 safety approvals.

Features

  • Power range from 70W to 750W
  • Wide operating temperature
  • Baseplate-cooling design
  • Up to 92.5% efficiency
  • Compliant to IEC/EN/UL 62368-1 or IEC/EN/UL 60601-1
  • Up to 5000m altitude
  • Open-frame, cover, and brick types

Applications

  • Medical
  • ITE
  • Industrial

Heat Dissipation to The Power Supply

While choosing an open-frame supply, users may need to determine the ambient temperature of the surrounding area of the power supply, meaning the temperature inside the end application.
 
The heat dissipation solution directly influences the power supply lifetime and output power. The higher the temperature is, the lower the output power and lifetime are. The common solutions for heat dissipation are natural convection, fan-cooling type, and both. In some end applications, an engineer may face the dilemma that a fanless solution is preferred, but the temperature would still be higher without a fan. To solve this problem, Cincon provides the baseplate-cooling design as an alternative to fanless solutions. The baseplate directs the heat to the case of the device, thus reducing the temperature of the power supply, resulting in higher output performance.

CFM130M Derating Curve

Performance Graph - Cincon AC-DC Fanless Power Solution

Videos

发布日期: 2020-09-14 | 更新日期: 2024-10-02