Cincon CFM150S AC-DC Power Supplies with PFC
Cincon CFM150S ITE AC-DC Power Supplies with power factor correction (PFC) accept a universal input range of 90VAC to 264VAC and offer 12V to 48V output with up to 94% efficiency. These 120W single-output modules are highly efficient, reliable, and compact with a 2" x 4" open-frame design. The series features high power density, continuous short-circuit protection (CVP), and overvoltage protection (OVP). Cincon CFM150S ITE AC-DC Power Supplies meet EMI safety Class I and Class II standards.Features
- 90VAC to 264VAC universal input range
- Active PFC function
- Compact 2" x 4" open-frame size
- High efficiency up to 94%
- OVP and continuous CVP
- <150mW no-load input power consumption
- 120W with natural convection
- 150W with base cooling
- Meets IEC/EN 60335-1/60601-1
- EMI safety meets Class I and Class II
- 5000m operating altitude
发布日期: 2019-11-21
| 更新日期: 2025-10-30