DFRobot 8 Megapixels USB Camera (with Microphone)
DFRobot 8 Megapixels USB Camera (with Microphone) is an 8000K pixels driver-free camera with up to 3264x2448 resolution. The camera is based on the Sony IMX179 CMOS sensor. It supports autofocus, plug and play, and offers HD photos and video. The camera is compatible with multiple systems like Windows, iOS, Android, and Linux. This camera module comes with a digital microphone that captures the sound of 5 meters around the camera when recording video. The design of the USB port also makes it easier to use with a Raspberry Pi and Jetson Nano mainboard.Features
- CMOS photosensitive element
- Sony IMX179 sensor
- 1/3.2inch lens size
- 1.4μm pixel dimension
- 6.18mm x 5.85mm image area
- 3264(H) X 2448(V) 8 Megapixel max effective resolution
- JPEG image output format
- Supported Resolution and Frame Rate
- 3264X2448 @ 15fps / 2592X1944@ 15fps
- 1920x1080 @ 30fps / 1600X1200@ 30fps
- 1280X720 @ 30fps / 960X540@ 30fps
- 800X600 @ 30fps / 640X480@ 30fps
- 34dBS/N Ratio
- 72.5dB dynamic range
- 0.65V/lux-sec@550nm sensitivity
- 0.5lux mini illumination
- Electronic rolling shutter/Frame exposure shutter type
- USB2.0 High-Speed interface type
- USB Video Class (UVC) driver-free protocol
- USB2.0 OTG OTG protocol
- AEC/AEB/AGC Support
- Support photo taking by pressing the button
- Brightness, Contrast, Saturation, Hue, Sharpness, Gamma, Gain, White balance, Backlight Contrast, Exposure adjustable parameter
- High-speed photographic apparatus camera, distortionless, size of 1/3.2, Auto-focus, 75-degree camera parameter
- 4P-2.0 socket fill light power supply port
- USB BUS POWER 4P-2.0mm Socket power supply
- DC 5V operating voltage
- 160mA~260mA operating current
- -10~70℃ operating temperature
- -20~85℃ storage temperature
- 38mm x 38mm/1.50" x 1.50" dimension
- OS Supported
- WinXP/Vista/Win7/Win8
- Linux with UVC(above linux-2.6.26)
- MAC-OS X 10.4.8 or later
- Wince with UVC
- Android 4.0 or above with UVC
Dimensions
Additional Resource
发布日期: 2021-02-05
| 更新日期: 2025-06-25