DFRobot LattePanda 5MP USB Camera
DFRobot LattePanda 5MP USB Camera is a high-quality 5-megapixel image sensor compatible with different operating systems. This camera is compatible with LattePanda Alpha, LattePanda Delta, and LattePanda 3 Delta. UVC (USB video device class) means the camera does not need any driver on Windows®, Linux®, or Android™. USB 2.0 port supports OTG, auto-focus, and automatic low-light correction; all these are for plug-and-play. With its small size, users can use it in face/object recognition projects or as a regular webcam. Remember that it is normal for the DFRobot LattePanda 5MP USB Camera to heat up after prolonged use, so please be careful.Features
- 5 megapixels
- Supports OTG
- Auto-focus
- Automatic low-light correction
- UVC
Specifications
- OV5640 sensor
- 2592 x 1944 pixel static images
- 72° field of view
- Supports MJPEG and YUV formats
- -30°C to +70°C operating temperature range
- 5V power supply
- 140mA operation current
- Includes a USB 2.0 interface
- 9mm x 62mm module size
Kit Contents
- LattePanda 5MP UVC camera
- 1m USB 2.0 cable
Board Layout
发布日期: 2025-06-25
| 更新日期: 2025-07-07