Digi TransPort® WR11 XT蜂窝路由器

Digi International TransPort® WR11 XT蜂窝路由器为第三方网站上的零售终端、工业控制器和自动化设备提供了安全可靠的连接。借助直接连接,运营商可更快地将分布式站点联机,从而降低停机时间成本和服务电话数量并增加收入。这些WR11 XT蜂窝路由器具有全球HSPA+和4G LTE支持和认证、铝制外壳、法兰和便于灵活安装的可选DIN导轨夹。灵活的连接和电源选项,加上扩展的温度范围,使WR11 XT蜂窝路由器非常适合用于商业和工业环境。典型应用包括楼宇和流程自动化控制器、IP摄像机和访问控制器、ATM机、信息亭以及服务终端。

特性

  • 全球HSPA+和4G LTE支持和认证
  • 借由以下方面实现极具弹性的蜂窝连接:
    • 获得专利的Digi SureLink™
    • VRRP+协议
    • 双SIM插槽
  • 企业级路由特性:安全性、数据记录及冗余
  • Digi远程管理器具有以下特性:
    • 批量配置
    • 设备管理
    • 故障排除工具
  • 坚固的铝制外壳
  • 法兰
  • 可选的DIN导轨夹,可实现灵活的安装

应用

  • 楼宇和流程自动化控制器
  • 仪表、开关和控制器
  • IP摄像机和访问控制器
  • 远程数据记录仪、流量计和感测设备
  • 电信基础设施控制器
  • ATM机、信息亭和服务终端

视频

Digi Remote Manager®

Digi Remote Manager is a technology platform that brings networks to the next level, allowing networks, and the people who manage them, to work smarter. Deploy, monitor, and manage devices from a single point of command. Edit configurations, update firmware, schedule, and automate tasks from your desktop, tablet, or phone.

Key Features of Digi Remote Manager

  • Device Health
    Set performance parameters for healthy devices and create alerts, alarms, and reports to stay ahead of network problems.

  • Compliance and Security
    Maintain security compliance (e.g., PCI, HIPAA, NIST) by defining a standard configuration, and then scanning and fixing any out-of-compliance devices.

  • Firmware Updates
    Schedule mass firmware updates to groups of devices.
发布日期: 2017-12-22 | 更新日期: 2024-03-01