Eaton Automotive-Rated HP TVS Diodes

Eaton Automotive-Rated High Power Transient Voltage Suppression (HP TVS) Diodes provide overvoltage protection for electronic equipment with fast response times, low clamping voltage, and high peak current capability. These highly reliable TVS diodes are AEC-Q101 qualified and come in both surface-mount and radial/through-hole footprints. The modules utilize silicon avalanche technology for excellent protection against damaging transient surges, from electrostatic discharge (ESD) to induced lightning. Eaton automotive-rated HP TVS diodes include product families that meet up to ISO 16750-2 5a and 5b standards. These diodes are ideal for protecting critical circuits.

Features

  • AEC-Q101 qualified
  • Highly reliability
  • Surface-mount and radial/through-hole footprints
  • Overvoltage protection
  • Fast response times
  • Low clamping voltage
  • High peak current capability
  • Silicon avalanche technology protects against damaging transient surges
  • Can meet up to ISO 16750-2 5a and 5b standards
发布日期: 2024-07-31 | 更新日期: 2024-09-05