Eaton Electronics TVS二极管ESD抑制器
Eaton TVS二极管ESD抑制器可提供高度可靠的保护,防止快速、破坏性电压瞬变,比如静电放电、电快速瞬变和感应照明。这些抑制器的反向工作电压范围为3.3V至70V,峰值脉冲电流高达240A,电容低至0.07pF。这些TVS二极管可采用分立和阵列形式,响应时间快、耐压能力强、寿命长,电容低。这些特性使得这些二极管非常适合用于具有高速接口的敏感IC。Eaton TVS二极管设计用于各种消费类、计算、电源系统、医疗和工业应用。
特性
- 响应速度快
- 钳位电压低
- 静电放电 (ESD) 耐受能力强
应用
- 高速数据端口(USB、HDMI等)
- RJ-连接器(电信、以太网、xDSL)
- 射频天线
- 计算和网络系统
Related TVS Diodes
AEC-Q101-qualified diodes ideal for automotive applications.
Provides overvoltage protection for electronic equipment with fast response times.
Related Applications
Offers a range of high-reliability components that are needed to drive 5G forward.
Variety of circuit protection, magnetics, and supercapacitors developed for automotive applications.
发布日期: 2020-10-01
| 更新日期: 2025-07-01