Eaton Electronics EVM10 10 x 38mm EV Fuses

Eaton Electronics EVM10 10mm x 38mm EV Fuses provide higher power density and higher breaking capacity than standard fuse footprints. The compact fuses provide a bolt-down terminal and PCB terminal options for easy integration. The Eaton Electronics EVM10 10mm x 38mm EV Fuses are designed for automotive applications, including on-board chargers (OBCs), uninterruptible power supply (UPS), three-phase EVSE, and on-board electric vehicle powertrain and distribution. The EVM10 fuses are RoHS compliant and operate within a -40°C to +125°C temperature range.

Features

  • 10mm x 38mm fuse
  • High breaking capacity
  • Minimum breaking capacity 300%
  • Bolt-down terminal option
  • PCB terminal option
  • Designed to JASO D622, ISO8820-8, GB/T31465
  • Produced with ISO9001 and IATF16949 certification
  • Halogen-free
  • Lead-free
  • RoHS compliant

Applications

  • Automotive OBCs
  • Commercial vehicle OBCs
  • Three-phase EVSE and charging infrastructure
  • UPS
  • Motor protection
  • Rectifiers and inverters
  • Energy storage systems
  • On-board electric vehicle powertrain and distribution

Specifications

  • 500VDC rated voltage
  • 5A to 50A rated current range
  • 500VDC breaking capacity at 20kA
  • 1.65mΩ to 32.3mΩ typical cold resistance
  • 220mV to 165mV typical voltage drop
  • -40°C to +125°C operating temperature range

Videos

发布日期: 2023-11-30 | 更新日期: 2024-10-10